,ZNC' \ E M v m / D m, LHne’ n : w :m, w; w; um;- 1' 7 ”I 2 w 13 um A Nun, A. A m A “\n v. my? «9,2 m ‘ mm m , W: rN-E 0mm twnmt M ‘ 4. //D,L)Yj u: ‘E m r, um < c="" owwu="" w]="" hl’="" mm="" mm="" rev="" cm="" cch="" uc="" mu="" s="" m="" wcwu="" ’u="" 3’="" m="" hum="" :="" a="" h="" *a’a="" 7a1="" cm;="" ‘="">< 3="" swam.»="" w="" w="" 2="" m="" pow="" wrn="" a="" 57:”="" :1ch="" m="" r;="" n2="" mm="" (a.="" mm="" 51459533?="" 2="" mag="" w="" \em="" mm="" mm="" b="" k,="" \="" m="" m="" ‘="" wm="" 7="" :mmx="" \,="" w="" xm’="" mn="" m="" z="" ‘.4\\="" hs»="" 8‘="" hhhj="" mm="" only="" metr‘c="" mm="" w="" my;="" *u="" :="" ’ax="" va="" shata="" st="" latch‘ng="" tu="" ngcked="" 3*="" st="" latung="" s‘gnal="" le="" [bl="" reddemjdm="" «mom:="" av="" a="" 3330‘,="" "mex="" molex="" \ncorporated="" a="" m="" gm="" «0="" mmw="" ac="" \="" a:="" “par="" 93‘.="" ”r="" if”="" :="" 685610014/5="" sd—ébsé’l—do"="" 1="" ia="" ‘w‘h="" ‘="" w7="" ,r’lac}="" ,‘="" th\5="" dramng="" mnmns="" infurmatmn="" that="" ‘5="" propr‘etary="" t0="" mdlex="" ’="" “="" '="" n="" \neorpurated="" and="" should="" not="" be="" used="" whom="" wrwten="" pepmiss‘un="" m="" mm:="" al.="" v="" v:="" ’="" rev="" f.="" n="" 04/37="" 5="" ‘="" 4="" 3="" z="" 1="">
18/4 Cb w «‘w «N ‘N :w «w w "Rx qmu 2w LENGTH WIT: (HART ’N‘ Hr. .9 PH. w A MR 1, m r, m 7 ‘00: /70 4;.0 / a 8 TA ATV MN: To -;T .m F. .CM. 7FJ . 7 /71{J , 04/704 5- ATA ATV, HN. T0 2T ”A? LILY/T R J P/\ H wrr‘ ,LAST H'ch D, ‘#T0\ 3 S A A in V‘\ {MAI HIV”. 587805 T’EM 3‘ 3A (NV , \ m F“ T WM 7- WN‘N‘ ‘r V" - W“ N 3 in MN F E N H5, ST H MM ONLY 7 METRTC JDN ET “‘ SrATA ST To ST MW 5 LATCH RED CABLE ASS'Y (/1 “J M'F‘RUVZD EV 9 mm, @x MOLEX TNCORPORATED 5: “mm .w‘HFr’ 685610014 SD—éBSm—OOM 1 ”T LU T HM j“'r\( \ TH‘S DRAMNG [DNTMNS INFORMATTDN THAT ‘5 PROPR‘ETARY T0 MDLEX ’ J ‘ “ \NEORPURATED AND SHOULD NOT BE USED W‘THUUT WRTTTEN PEPMISS‘UN Tb f'CHT‘ N. P V: ’ rev F. ADA/0.4m? 6 ‘ 5 ‘ 4 3 z 1