53048-0810 Datasheet by Molex

View All Related Products | Download PDF Datasheet
To 9 5 L 3 z T 5 J 17*)«00 F .TH \OZEHOC . 2. EEU‘WC'EH. Amsfifigmflwéo LOCK CONSTRUCTED TPOINT BY 2,3PQLES NTS BY 4V~T5POLE5. j VATEMAL — PM . DHOSDHOH 3R3\/7E 3RErF—LLTEFI T‘N WAFER : \I‘V'LDN 9Lu/r'; NATLPAL ' LCP. E T A 7 T.25‘3;L\%m, 20.530“ — 7 ; mwramwwo /f b—ifiii D R 23'”5 8 _ 7 20.5 MEETBTO T5 _ HIE] F’F T92: Ewe T4 TR 5— 5W0 T3 Tsj wan) T2 c 7 4H8 H T422 *TOTC‘ O ‘3 *09‘0 9 H 75 *UBLO 8 _ 5mm 7 9.25 706K) 5 F / 8 705m 5 EE§§€ 8.75 5 504m 4 a T. NO. 5.5 *03‘0 3 4.25 EBOAB’OZTO 2 A my ‘:EV\ET\AL TCLEMNE: D‘VENW-‘N’T'LE FES‘NNT‘ T) ANI LE TLNLEifl QFETTETE‘») MM ONLY METRTC ‘ .JEZTM‘N — f: mm; f‘ m Eh +\”Z va ’ 1.25 W/B CONN WAFER 11]; Er? WW :‘2 mm ASSY R/A k ' m “ 7‘: f K WAX-J; 3.92 w .5an A a 50. , m mglgx L- F 7 m ' AMLLAR :1 ° wammo momma-gm. Mam TRADE MARK ; E 7RAFT WHERE AFIL A. SEE TABLE 805530485001 1 :F 1 '1 TTL‘TST’ FE ' €75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX w \1 vv ' ObJrumE,A3,J,ME,S 9 Rev G 2012/01/25 5 TABINwRPoRATED AND SHOULD NuT BE USED mTHuuT WRTTTEN PERMISSIDN 4 T 3 | 2 \

Products related to this Datasheet

CONN HEADER R/A 8POS 1.25MM