53047-0510 Datasheet by Molex

View All Related Products | Download PDF Datasheet
o g r A: 578%» -m ,_ w: 1 Am, 2 ANN M. @D/T§J,E My: L5 V 'v'/ w 3 mm ‘ H V n g d} i 9 ENE rm: 7 V W FL HJH 4 ANU ‘/ emit) i»: fiz/jw/ } ammmflmgfli , 9 LT WV, : HEmNMENuEu v mu HOLE DIMENSIONS “Hm A I .m ,2 bL\lV,CN.JL94'J 0 coma m mm; v N ”1+0va HFCNJ'MFRP mm (3.9 m w w, 7 A r x Lm V , aw " > u ' Ema/.7 mu m A V a V- (\ v 9 z n; ; F E a :51 H L 5 mm ms 3.51m 3 3 355 AmuLEmmN Co..Lm. SEE NOTE 3 wafiwaflfl" r :tig REVISE om 0N m svleu 3 gm 6 E £7325...“ m: w : AN L 4.? A n u WWW L25 WRE T0 BOARD CDNN. A M wag: WAFER ASS’Y STRAIUHT p m E mglmmm wwz:“Six"nRhE’r‘EW’TEEEJsi‘M awe-No. m czuzfifiéfiims ”Fr? azugéf‘a’mn “ M ELF} VFWJJMTEE‘LE‘O , ‘ 55’530‘17""“ E ~mlw’~=\ ,7” umuye§§4l~ t3£LL"»"H‘mfl n v 5 : 4 ‘ x

Products related to this Datasheet

CONN HEADER VERT 5POS 1.25MM