a 5 A d 7 B a , 80 x: m 7 E53 23' a / LOVER TAPE g; 7 E / ‘7 1 "HH O ::;§E :3 é / LAD. . 7 JZEVGUL i ‘ ,IU ‘CQNNECTED MIJUNT ‘ I‘ ‘ , A 7 \ ‘7117L‘Jfigfl/ \ , O 2 1: OF HU W: nnmm ”W” 7‘ W F 0 V E ‘ mm _ , ‘ HUUQ'NG \TIZW/Iw, (‘ f b C \ é : 1159:6521 :n CONTACT m' ~ Emma SULUEF / I x x F \ 7 ‘ u / E 7* x ‘ ‘ _ «ya , 4 JFDEP PLA’INO: n lid‘gu‘u]. Mm MAX 7 m .1 .O \mm s. .1 PO, 3 7, ; O ””jj" ( mus w 3 “(gm numb: LE mm w’é , m ; a F m , D W ‘ X gm UV. D é gr; NOT“ W DFMV 3, a an: “EL 4km mew/L MW ‘ER'E‘; MINA
10 9 ‘ 7 a 5 I. 3 z 1 ,4" 0' : (E/‘JflL ERMHLJ‘M‘, mm : 5/0 x m‘ m. u m, m :er E 2|, 74-4 ‘ , u mum w mam SH h \w 4. ‘ l '1 (Eu smu _ , 9 gm 3 FF nhEn m L N fab/‘35! u, w umcmu v ’1 (3‘51 e TC‘ TA‘I: i lifl€gb , 3 000mm 17,“ mmmx - LEKEWA, ’ LEn‘Am’Es WW“ 3‘“: 1_\\FSS 3F :Fm MM ONLY wmw m P 0 ’CW 4% 701 -\ m , _,‘ mm , “6‘ SHORT REC. ASSY 11/“ 432‘ 7M ELEAD FREE, 3 ‘91 ‘ r613 MOLEX \NCORPORATED Q ANMJ Ar? *J 3 MIRA, VC ::L%:A' \: wry V0 E‘ m: M; u m AM Mm SEE TABLE 50513577004 ’ CF 1 m ' f V ”NA” :17 Ms DHAW‘NE CONTNNS \NFURMATION THAT \5 PROPRIETARY TU MoLEx m M : 3013 a? \NCDRFDRATED AND SHOULD NUT BE USED wxmuur wmrTEN PEmssmN memajangj Rev E 2006/04/15 5 | 4 ‘ 3 2 EN-OZJAIOZW)

Products related to this Datasheet

CONN RCPT USB2.0 MINI B SMD R/A
CONN RCPT USB2.0 MINI B SMD R/A
CONN RCPT USB2.0 MINI B SMD R/A