44476-x11x Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 I: II In 9 a 7 e 5 4 I 3 I z I I WIRE nuANTITv I. I .1 T. I . .1 .1 I I I .1 ITEM NO. FORM GAGE FER REEL DIM. B DIM. C DIM. D DIM. E DIM. F DIM. G LEGEND 444TE’IIII CHAIN TTT we 07 09 ms 020 J 4447571112 LCCSE ‘E’ZU 6" “’00 14.;D:D.4m (Lemma) (2.30:0.4w @501 I * Amersm CHLIN A .TTT 0113 £313.01: 95 IE 24 ,. 444T. 3112 LOOSE ‘8 ”A' “’03 I‘LDDiDH I (2.79:9.4 I 10.501 33?: NC 7 I . 20 Am 3 . I6 II; C PLATINS 3‘5 06’ SEE NoTE 2 I" 3) 711ch CHLIN DP LCDSE 7 - “I“ CHAIN \ I ansE , L1 LA. A, F3 1 Im/m T H II/I/‘xIIL 1w , H k, V n 7/ ‘I NOTES: I. MATERIAL: COPPER ALLOT’. .COB/I.203)THICK. 2. EINIsH: cos ~I : RasTRLATE .nnomoufiozsm NIN.BRIRHT TIN OVER .C onsc/mmszIMIN.NICKEL 0.ERALL. 5 10.251 ~THE PRIM—PT bHIPPINZ I RToN WILL BE LLBELED 'CDMPLHNT T0 PDHS DIPELTIIE zooms CLTT arr TAB AND EU ~NNEX II CE DIRECTHE 2300/33/ECJ CAPT’JN‘) ITHCUT THIS LABEL MLT CONTAIN PRDDLIET HITH TINVLELD FLATINE. i 5,5513% 3. PRoDLICT SPELIFICATION AND PROCESSING R;RAMETERS:2EE RsHMTsCoI. ‘H'BB‘MD’ 4. 4A1 KACTIV ‘wEIIFIIATIfN AHA/w ’13‘ F1 :HATN TERT'TNALs PK . .003 FCR L:.. TER’4I\A . F ”-3“ in 5. MATE: ‘ITH 44473 MALE TERMINAL LND 435IC,44063, 44472.44473.44474.42404. 3‘” .01. 5569 . D 30cm SEPIES CDNNECTCRS. \I-ZO’ ‘Z-OC’ 5. TERMINAL FOR USE MW 006 Is 42474 SERIES HDUS] . 7 , $ 03‘? I. ITEH NUMBERS PRECEEEED av LN 'X'IH THE CHLRT ARE NaT ;,AIL.BLE. (1.001 E A + u TAT 15.501 I2.751 E "E“ a W MM WHILE; W) W E 5 Wm; VIE; oEnmEn IN/MM 10:1 I METRIE TROJEETIJN "C 1- « awn uv n I I m g RLA:Es EH 1m TERMINAL. FEMALE. CRIMP F E E RLA' IHEern 21 mg MINIEFIT H.C.S. SERIES I Z «, ”F BLANKHFLATEEFORM _ D {I I 1 MEL w 101. m L Dum E U; 16% MOLEX INCORPORATED A 2 mm ND. 2:11AM AC. SHEET NJ SECT “H-H' SECT 'A-A' ‘1‘ DRAFT T~IHERE AF'A‘IIFARLE SEE CHART SD-4L476-**** 1 JP 1 = —7 u \ .‘TqfifIIbERflqIIfi ‘25 THIS DRAWING mNTAINs INFDRMATIUN THAT IS PROPRIETARY Ta MOLEX ,w, W , . , E INCORPORATED AND sunuLu NnT BE USED HITHuuT WRITTEN PERMISSIDN 12 I 11 I 10 I 9 a 7 I a s I I. 3 2 I 1

Products related to this Datasheet

CONN SOCKET 18-20AWG CRIMP TIN
CONN SOCKET 18-20AWG CRIMP TIN