M ‘5
Hmsm
Ms mm
mm» '
5 ‘
«1;me
I I
LN J
L“ H: ma .7
ms» E 4
r1 m
m
l—I
E I
W®®Un "W®LU" 1 ‘ l ‘
j , LUW ”yum“ ll U Aw ” / Erasijw ”I
((3
=9
=9]
‘9
E9
:E.
E
E9
=9
‘9
‘g
SEE 3HEET 5 AND 6 FOR ITEM NUMBER LHART icmmm
E mm
PECOMMENDED RC. BOARD
7 LAYOUT FOR R1 HT ANGLE HEADERS 2.‘5§§liiii2§é27‘é§ awzrznwwmwwzs “m“ ““- "‘“'”’ WW” "‘“"""””“"““°’
5 ‘ 5, mm M mm Jam.” .35: m m
a j: 33553133173337 V WW?“ m .zmnssy m 9)
5. mm mm m m 13m. Imam)? “mum“ mm. W5
5 m sums m M 1 m mm mm Lssmauzs mu mm
mm: ”my;
. ~. m was 4.5 W s m am am tam? mums W
.zvsm/s "mm, mm mm“: m mm.
T [mam m» ,3 W 5. mm M m mm M, mm mm mm,
fir z u z 3%4
us, . - E, PEREZ“ T {ENG E wmn 3:1 \ \NCH \erllé‘rkrflfi
' “HM SABRE HEADER ASSY
W: A J RT. ANGLE, 276 a 5 GR.
7 ’ ' ' A}; H .125/(3.1B}X.020/10.51}
“ m- z E As 'E @ MULEX INCORPORATED
D, r. m” [a
A \T LLYOJT UN” NfiEFE 3*” SEE CHART SDA-Li1éfl-IIM ‘u DE 1,
WWW Ms mm mm manm m rs wnmiuwv m mix
D unwuamn w anLu: Hm I: use» man my:- mmssmw
nvr :AAAAAAEAAAAAAA m mm mm mm WW, ALAAAAA AAAA A Ammmcs AAA mm m Nmm ”WM ancLz mu AAAAAAMAAAAA mA mm AM mm mm
AAAAAAA Am AAAWA Am AAAAA 5 A AAAEAAAA um AMA“ AAAAAA AW A A A AAAEAAU AAAAW AAAAAAA Am A
:1 "EM NI). SlZE KSEE NDVE v ML LECK 7mm "MS Hm ND. SllE ‘SEE NDVE u nlL LDEV SK me “a" HEM w. Elli SE NW D ML Mu 9mm ”W5
AAAAAAAAAZ z A AAAAAA WA AAAAAAAAAAAAA AAAAoAm A A anM m AAAAAAAAAWA AAAAAAAAAA A A sum AAA AAAAAAAAAAAAA
7 AAAAAAW A A Am WA AAAAAAAAWA AAAAAAAAA A A Am WA AAAAAAAAAW AAAAAAm A A Am WA AAAAAAAAAAAA
AAAAAAAm z A WA AAA/,2 Pvamyam AAAAAAAAAA A A WA AAAAAAAAAAAA AAAAAAAAAA A A sum AAA AAAAAAAAAAAA
A “‘5va: z A WA .AAA mnmm AAAAAAAAAA A A anM AAAAAAAAAAAA AAAAAAAAAA A A WA .AA. AAAAAAAAAAAA
AAAAAAAAAA A A um: .ma AAAAAAAAWA AAAAAAAAA. A A Am AAA AAAAAAAAAWA AAAAAAAAAA A A La»: .AAA wAAAAAAAAm
7 AAAAAAAAAZ z A Am .AAA AAAAAAAAAAAA AAAAaAAAAA A A Am .AAA "AAAAAAAAAA AAAAAAAAAA A Am AAA AAAAAAAAAAAAA
AAAAAAWA A A WA WA AAAAAAAAAAAAA AAAWAAAAA A A anm m AAAAAAAAAWAA
. AAAAAAAAUA A A AM WA AAAAAAAAWA AAAAAAAAA A A Am An AAAAAAAAADAA
AAAAAAAAAA A A sum“ m Amnmm AAAAAAAAAA A anM .m AAAAAAAAAAAA
7 AAAAAAAAA A A AAA" .AAA AAAAAAAAWA AAAAAAAAAA A WA AA. AAAAAAAAAW
AAAAAAAAAA A A Am .AAA AAAAAAAW AAAAAAAAAA A A Am AAA AAAAAAAWAA
, AAAAAAAAAA A A Am .AZA Amnmm AAAAaAAAos A A Am AAA AAAAAAAAADAA
4 mm EE\Efl-\L mama: A ,, mm: LNGLE
g my, WAA AAEAAAAD INIMM @AAJAAAHEAAAN
_ y m W A/ m
E a 5 VA) AWE: : , SABRE HEADER ASSY
)1 : AVE 1 Am ,A , RT. ANGLE, 27:5 8 5 GR.
y: _ x Var , AAA 6 i A: : fl .125/x3.1a)x.020/1o.51>
“HA ”A“ it“ A AAA.“
am A , A AA , an.
E .5” MUM: ,2 ,2“ *E r MULEX INCORPORATEDEU
A @: ‘éfi um mErE JP‘PLLAJLE SEE CHART SDA-Lik’m-nu- ‘: up 1,
w , _ « Ww‘ggnqm ms .AAAAAAA mmm mmm m A mm.” m Am
J g - r V D unwunmu w anLu: may a: uszn mum m":- mmssmw