50-37-5023 Datasheet by Molex

View All Related Products | Download PDF Datasheet
(£97) 1 211111 ZEZ “Lmfir: 5263PBT 3 ”ma 1@@ 2 2 : 2.122112 2 2 <5 1="" 1="" g="" s="" q="" wawbam="" rm="" 1="" 1="" 111="" s7="" 8="" ’="" 1="" 1="" 11*="" 111m="" 11="" 2="" 17111777="" 0‘8="" 5="" i="" y="" n“="" 211%="" y="" y="" c="" 13.9="" fi="" 323="" p="" 1="" 1="" 1="" 1="" 1="" 1="" f="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" ,2="" 1="" 1="" 1="" r="" r="" r="" v="" r="" 1="" (\="" 1="" 1="" 1="" 3823="" 3:)="" :3’37’5="" :13="" 5/641’="" 5)="" 1:)="" d="" 111="" 111="" 11]="" [1]="" j="" 5‘="" 1="" 1="" 1="" 3518="" 325="" 25143="" 14="" 11="" f="" i="" 1="" 1="" 1="" 333=""><:1 25133="" ,13="" 13="" @="" e="" 1="" 1="" 1="" 1="" :13="" 00="" 1="" 1="" 1="" 30,8="" 21,5="" 23="" 212="" 17="" %1="" 1="" 1="" 1="" 1="" 1="" :1:="" g="" 1="" 1="" 1="" 2813="" 25="" 13="" 11="" 1="" ’="" 1="" 1="" 1="" 1="" 1="" 1e="" 11="" 2="" 1="" 1="" 1="" 25,8="" 22,5="" 0="" 71o="" 10="" 23,3="" 20="" 25093="" 09="" 9="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" j="" 1u1//i1="" 1="" 1u1l="" i="" j1u1u1/="" 2342011175="" 25083="" 208="" 8="" ’="" 18,9="" 18,3="" 5="" ’="" 73="" 707="" 1="" 126="" ‘e=""> £112”) 151/- 15 8 2.5 63 415 5 1 9 3.9 < s="" o="" 53="" c5="" 5="" 2;»="" 111="" _="" 1(1="" 8_="" (.5="" 43="" 204="" 2="" 83="" _="" 8“}="" _="" 5="" 25033="" ~33="" 5="" 5/-="" _="" 518="" _="" 25="" 3231773023="" 525/.702="" 2="" 1="" 1="" 1="" 1="" 1="" 1="" c="" b="" hp="" 10.="" :10.="" no="" 11%="" 1="" 1="" ¢="" 1="" 1="" 1="" this="" draw1ng="" conta1ns="" information="" that="" is="" proprietary="" to="" molex="" electron1c="" technolog1es="" llc="" and="" should="" not="" be="" used="" without="" wr1tten="" perm1ss1on="" m="" m="" m="" m="" m="" m="" dmmm="" sw="" 1="" 1="" 1="" 1="" 1="" i="" 1="" 0="" 03="" cd="" ©=""><0 cd="" "'0="" ex="" \="" ciflcuit="" 10‘="" 3="" mm="" w="" 2="" mg="" nuwmesnzz="" &="">< e="" mmmmw="" mm="" mm="" newer="" release="" status="" 1="" p1="" 1="" release="" date="" 1="" 11.01.2015="" 075254="" 1="" j="" q="" sd-5264—n="" psd="" 001="" 1="" ofi="" 9="" 8="" |="" 7="" 1="" 4="" 3="" |="" 2="" 1="">
5
6
A
73
D
9 8 2
E
41
B
C
1
RELEASE STATUS P1 RELEASE DATE 11.01.2018 07:52:54
E
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
5264
50-37-5**3
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
mm 5:1
DRWN BY DATE
RFC_PLMIMP
2017/10/11
CHK'D BY DATE
AIDA 2018/01/11
APPR BY DATE
RFC_PLMIMP
2017/10/11
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-5264-N PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SPOX 2.5MM PITCH WTB
LOW PROFILE RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
2017/12/22
2018/01/11
2018/01/11
170019
MIKEDA01
AIDA
TKANEKO
EC NO:
DRWN:
CHK'D:
APPR:
J
REV
D
23
4
8
B
A
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06 657
9
C
±
0.3
±
0.25
材料:
ポリアミド(PA), UL-94 V-0
ナチュラル(アイボリー)
BSC. P G {D (3/- A B V 0 r550. I655 42-» Z4 A (PII‘CIEI ‘ ‘ I NO IS: I I I I 5:07.er I! SJTABLE TWA/x2 :52638ERIES CO .— —. n V KIM/TESAWITI- :5287SERIE85‘2888ERIES " a L $91 7mm 5 05 MQRI 77 mm mm, 0 {I .‘ Q s I I - I w 7 % % ZIQ» gI": A Ti‘I’iI—I’iiiiiTAI 0‘8 3 3 N 7 $ch 0 059 i5 424 H ‘ ‘ ‘ ‘ ‘ ‘ 3 433 40 50 3775 73 5264M 7 I I I I I I : 3383) 35 553 +5 5 I 7 R 5‘38 325 543 7v. 2 D 3 3373 30 533 +3 3 & V ‘ ‘ DO jKLS 27.5 523 I2 2 m 283 25 5 I3 , I II (\I I I as" > m ‘ I o 7118 22.5 503 IS IS I I I L 233 0 50,3 09 9 A U U Ifl I U 7 2M 2008 75 5083 508 8 ‘ ‘ I 83 8.3 5 5073 707 7 ‘6 < 2)="" isa="" 5.,8="" i25="" 5053="" 705="" 6="" '="" 3h="" i33="" i33="" i0="" 5053="" 705="" 5="" 359="" ila="" iowa="" 7‘5="" 5043="" 04="" 4="" g="" 59="" 8,3="" 5="" 5033="" v="" 03="" 3="" 8,4="" 5,8="" 25="" 50="" 37="" 5023="" 5254702="" 2="" c="" 3="" a="" edp="" we!="" engaice="" cf,="" i="" i="" i="" i="" i="" i="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" electronic="" technologies‘="" llc="" and="" should="" not="" be="" used="" without="" written="" permission="" i="" i="" ril/fi="" i="" i="" i="" —="" mmmswowuws="" scale="" r1="" m="" m="" m="" m="" m="" i="" w="" 7w="" ‘="" ‘="" q5="" 9,="" iiio="" ex="" 0="" c="" rcuii="" m="" g="" 2="" mg="" nuwmesnzz="" 5="">< releasestatus="" i="" p1ireleasedateim.ui.zu1s="" 075255i="" i—="" @="" sd-szs4—n="" psd="" 002="" iofi="" 9="" i="" a="" i="" 7="" 6="">
DD
CC
BB
A
9
9
8
8
7
7
6
6
5 4 3 2 1
MATERIAL:
66 NYLON, UL94V-0
NATURAL (IVORY)
EE
RELEASE STATUS P1 RELEASE DATE 11.01.2018 07:52:55
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
5264
50-37-5**3
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
mm 5:1
DRWN BY DATE
RFC_PLMIMP
2017/10/11
CHK'D BY DATE
KTAKAHASHI
2016/10/12
APPR BY DATE
YOITO 2016/07/08
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-5264-N PSD 002
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SPOX 2.5MM PITCH WTB
LOW PROFILE RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
2017/12/22
2018/01/11
2018/01/11
170019
MIKEDA01
AIDA
TKANEKO
EC NO:
DRWN:
CHK'D:
APPR:
L
REV
±
0.25
±
0.3

Products related to this Datasheet

CONN HOUSING 2POS 2.5MM SHROUD