22-43-3040 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 II 10 9 e 7 6 5 I. a 2 I DISCPETE NO CF 2.55m CONN. CUNII- m. I am. a m. L. LOCKING J m SIZE IN CHAIN auws 2 ID YES 3 , 3 VES _ , PASSIVE ‘—IIIM- (I Locum; 4 I: YES REF BUMP TIM. A 5 3 YES QE; 5 4 YES ‘uy E T 4 YES ‘EF' CIRCUIT No. I .I33 n (3.30) a 3 VB 7 9 3 NC a T E ID 2 HC 4 G L i‘ I II 2 NC II) 4 I) I2 2 NO 1 I3 2 NO F I4 2 NO I5 2 ND E Agnew-H NI‘ITErt‘TEHIAL N0 CF cmsj [—mmsme SPEC. 7 HuuxIN cm \ FILLEJ FULVEwTEw lH—ITI :«III 1mm- \AT.PAL IIIIHITEI BUNK: ”’703‘3’0‘4‘3 “NE Br)” TEHMI‘IAL 7H 3 HleN/E HFIUSINI'I sown / “Fan DIET LL WT TI 3 DC “3325 MN L: WNW“ TENN“ _ I 1A . \_ III I y , D 3 FOP FR T sags: <>< thh)="" mile="" a="" e="" i:="" 4315="" \ualess="" 5‘4e’jfiej‘,="" in/mm="" 4:1="" metric="" feleitici‘»="" o="" m."="" ,i="" mg="" iile="" n:="" z="" a;="" ')5;="" 2.5mm="" |.d.t.="" connector="" 3="" e="" ”6k8="" rt="" assembly="" o="" g="" r="" 5="" i="" e="" ugjgjgg="" ai="" wei="" fl="" i="" e="" 2="" g="" 5="" i="" sii="" th="" mo="" ex="" a="" o="" g="" 1;,="" m="" _="" r="" mam="" au="" umw="" vc="" am="" \~="" efiééfit="" lhaft="" w="" ,="" iie="" aphj'aele="" see="" chart="" sba-422194="" i="" iilf="" 7="" mm="" c="" 7'="" d="" 3="" ww="" remn="" k="" e="" this="" drawing="" mmms="" information="" mu="" is="" prdfrietary="" m="" holex="" jz="" w="" within="" jivequx:="" inhwpdrated="" mo="" shuuld="" not="" as="" useu="" without="" written="" permission="" 12="" fl="" lo="" 9="" a="" 7="" 6="" 5="" ‘="" a="" a="" ‘="" 2="" ‘="" i="">
13 ‘ 12 ‘ 11 1c A - 4 2 2 I9 - N A PART NO. ENG. N0. 22-43-3020 A’422l9’2A 22*43’3030 A-422I5-3A 22-43-3040 A’422l9’4A 22*43’3050 A-422l5-5A 22*43’3060 A’422l9’6A 22*43’3070 A’422I5’7A 224135080 A4122 IBEBA 22-43-3090 A’422l5’9A 22*43’3100 A-422l5-IOA 22-43-3110 A422 |S* | IA 22*43’3120 A-422l9-l2A 22-43-3130 A’422l9’l3A 22*43’3140 A-422l9-I4A 22-43-3150 A’422I9’I5A SEE SHEET 1 CE\ERAL TCLERANL’E: mm» :1le 2mg LEM my ‘ / J THM; ANLLE “MES: ngmEm lN/MM --- METRIC FROJECTKN » 7H mm m mg + #11 ZSMM L . CONNECTOR ; mm 21 A EMBLY : ’E + 11» mm m 2 31-11111 molex mm m. 2:111sz 15. mm m SEE CHART SBA-422194 7 3F 7 [EH—’FT WHERE v1 \ J J RE MN MTHN 111VENS1£1‘1’x w mus umwma conuws wommw mu Is Fnopmgunv m MOLEX wmapannsn AND anuLu NOT as usgn erHnuT WRITTEN PERMIssmN 12 11 1o 5 ‘ I. 3 121 1

Products related to this Datasheet

CONN RCPT 4POS IDC 24-26AWG TIN