TDK-Lambda GWSSOO SPECIFICATIONS PA59001-01 MODEL ITEMS I Nonrrnal Omput Voltage v 5 7.5 12 24 3o 48 2 Maxrnrum Olltpm Cnrrem A 80 67,2 _ 21 14 105 3 Peak nquuICurrenI (412) A - . . 25 10.7 . 4 Maxrnrum Outpm Power w 400 504 504 504 504 504 5 Peak nquuI Power (412) w - . . 600 600 . o SIandh InpuI Power (413) w 0.5 7 SIandh OquuI . 5v @ 300rnA x Effrcrenc (Typ) (230VAC) (41) e; 84 87 | 89 I 90 I 90 90 9 InpuI Volraae Range (42) v 85 ~ 2o4VAC (47.03112) or 125 ~ 373VDc (Wthsrand 300VAc Surge for 5 seconds) 10 InpuICurrenI(Tpr (115/230VAC) (41) A 4 5/2 3 | 5 5/2 7 II Irnush Cunent (Typ) (43) A 20A/40A aI 115VAC. 40A/40A 1I|230V' Ta: 25 °C (FrrsI Innrsh / Second Irrmsh) I2 PFIIC . Desraned To MeeI IEcoIooo-3-2 13 Power Facror (T p) ([15/230VAC) (41) . >0.98/O.95 I4 OqunIVolIape Range (B Trnn Put) v 4.5-55 6.7S~8 25 103-132 2 28.8 32-40 42~57o 15 . eRanae (B 'Pm'rammable VoIIave) v 4. .5 5 6.7S~8.25 7.2.13 2 144-283 2L6~4O 38.4~57.6 10 e (41.4) mV 150 150 150 I50 200 300 I7 Lrne ReaulaIlon (45o) mV 25 35 4x 96 I44 192 [8 Load ReaulaIron (45.7) mV 50 70 9o I92 288 3x4 19 TemperaIure Coefflclem . Less Ihan 0.02% / °C 20 Over Cullem ProIecIlon (4s) . IIrccnp I ConsIanI Currenr Llran > 105% rared ourpuI power 0r > 101% of peak oqunI power 21 Over VolIave Prorecrlon (49) v 5.754) 75 | x.o~10.1 | I3.x~1o.2 I 30 3-35.5 I 414-480 | o0~o9 o 22 Over Ternperanrre Prorecrlon Yes Shurdown oqunr and nranual reseI (CNT or Re-power on) 23 IIold-rrp Tlnre (T p) (41) ms 12 | In 24 Leak‘dqc CurrenI (T p) (410) . 0 75mA A123OVAc 25 RemoIe Sensrna . Yes 26 RemoIe ON/OFF conIrol . Possible (AcIrve Low) 27 Mornrorrna Srmral . DCOK (Open Collecror nquuI . AcIlve Low) 28 Programmable Voltage . Posslhle 29 Serres Operanon . Possrhle 30 Operann v Tenrpe aIure 411.15) . .25°C ~ +70°C (Refer To nquuI DeraIrna Curve). Gnaranree srarI Up A140°C 31 OpelallnIIIumidil' . 30 Io 90%RII (No Dewdrop) 32 SIoraze TemperaIure . .30°C ~ +85°C 33 510er IIumIdn' . 101o 95%RII (No Dewdrop) 34 Coolrnp . Forced Aer 'Blower Fans 35 WIIIrsIand Voltngc . InpuI.nquurz4.25kVDC(20nrA). InpuI-FG :2.25kVDC(20mA) nquuI . FG : SOOVDC (100nrA) For Irnrn 3(r IsolaIlon ReslsIance . 12 And 70%RII 37 VlhraIron . AI No Oper ‘ 10 .55IIz (Sweep For Irnln) |9.6m/sl ConsIanI. x Y. z I IIorrr Each 38 Shock (In pack-a ve) - Less Than |96.lm/s’ 39 Safer . Approved b) L'Lo0950-1. CSA C222 No («1950—1—07 (2nd EdlIlon) EN60950-| . IEcoo950-1 (2nd Edlrlon). CE 40 EMI . BnIII To Meet EN55022-B.CISPR22.B 41 Immunil) . Bulll To MeeI EN610004-2 (Level 2 ). .3 (Level 3). 4 (Level 3). .5 (Level 3). .o (Level 3). -8 (Level 4). -ll 42 Weluhl (T p.) v 1020 43 Srze (L x w x II) mm 218 x 105 x 41 (Refer To arnllne Drawrnp) 4 Read rnsrrucrlon manual carefully . before using Ihe power supply unn. ,NOTES: 41. AI rnaxrrnurn oqurrr power. nornrnal InpuI voltzlgc. T 25°C. 42. For ca. s where conformance Io varrons safeI) specs ( UL. CSA. EN ) are reqrnred. Io be described as 100 . 240VAc. 50100112 on name plare. 43. NoI applrcahle for Ihe rn-rush currenI Io Norse Fllrer for les, Ihan 0,2rn. 44. Rrpple & norse are nreasrrred at 20MIIz by min}: a 300mm 1w rsIed parr of load wrres rerrnrnared w rrh a 0.1).IF Fllrn CapaclIor and a 47pF Elecrrolvnc Cap nor. 45. Measrrre llne & load repnlanon a1 oquuI Iemrlnal, 4(r. 85 . 2o4VAC. consranI load. 47. No load . Full load. con, n1 Inpur Vollzlgc 4%. Currenr lnnlr erh aqurnaIlc recovery Avord Io operaIe a1 overload or dead shon for nrore rhan 30 seconds 49. (JV? crrcurr will shuIdown oqurrI. manual reseI (CNT reseI or re-power on) 410 Measrrred by eac r measnrrnp rneIhod of UL and EN (aI (r0112). Ta : 25°C. 41 1 Refer Io 0n1puI DeraIlng Curve (PA590-0 I 412,) for deIaIls of oqunI deraIlnp versus arnhlem IemperaIure 412 Opennmg perrod aI peak oqunI currenr r. s Ihan 10sec . du|y 20.35 413 srandbv Input power refer Io Ihe power consumleon durl n remoIe off and 5V rs at no load condrrlon 414 All pararnerers NOT specrlrcally rnennoned are measured aI 23OVAC illpul. rared load and T : 25°C 415 For here conformancerovarronssafeI) spec UL. CSA. EN ). openlung IernperaIurel 25 ~+50°c.
GWS500
SPECIFICATIONS
PA590-01-01
MODEL
ITEMS
1
Nominal Output Voltage
V
2
A
3
Peak Output Current
(*12)
A
4
Maximum Output Power
W
5
Peak Output Power
(*12)
W
6
Standby Input Power
(*13)
W
0.5
7
Standby Output
-
5V @ 300mA
8
Efficiency (Typ) (230VAC)
(*1)
%
9
Input Voltage Range
(*2)
V
10
Input Current (Typ) (115 / 230VAC)
(*1)
A
4.5 / 2.3
5.5 / 2.7
11
Inrush Current (Typ)
(*3)
A
12
PFHC
-
Designed To Meet IEC61000-3-2
13
Power Factor (Typ) (115/230VAC)
(*1)
-
> 0.98 / 0.95
14
Output Voltage Range (By Trim Pot)
V
15
V
16
Ripple & Noise
(*1,4)
mV
17
Line Regulation
(*5,6)
mV
18
Load Regulation
(*5,7)
mV
19
Temperature Coefficient
-
Less than 0.02% / °C
20
Over Current Protection
(*8)
-
Hiccup
Constant Current Limit
> 105% rated output power Or > 101% of peak output power
21
Over Voltage Protection
(*9)
V
22
Over Temperature Protection
Yes. Shutdown output and manual reset (CNT or Re-power on)
23
Hold-up Time (Typ)
(*1)
ms
12
16
24
Leakage Current (Typ)
(*10)
-
0.75mA At 230VAC
25
Remote Sensing
-
Yes
26
Remote ON/OFF control
-
Possible (Active Low)
27
Monitoring Signal
-
DCOK (Open Collector Output - Active Low)
28
Programmable Voltage
-
Possible
29
Series Operation
-
Possible
30
Operating Temperature
(*11,15)
-
-25°C ~ +70°C (Refer To Output Derating Curve). Guarantee Start Up At -40°C
31
Operating Humidity
-
30 to 90%RH (No Dewdrop)
32
Storage Temperature
-
-30°C ~ +85°C
33
Storage Humidity
-
10 to 95%RH (No Dewdrop)
34
Cooling
-
Forced Air By Blower Fans
35
Withstand Voltage
-
Input - Output : 4.25kVDC (20mA), Input - FG :2.25kVDC (20mA)
Output - FG : 500VDC (100mA) For 1min.
36
Isolation Resistance
-
37
Vibration
-
At No Operating, 10 - 55Hz (Sweep For 1min)
19.6m/s
2
Constant, X, Y, Z 1 Hour Each.
38
Shock (In package)
-
Less Than 196.1m/s
2
39
Safety
-
Approved by UL60950-1, CSA C22.2 No.60950-1-07 (2nd Edition)
EN60950-1, IEC60950-1 (2nd Edition), CE
40
EMI
-
Built To Meet EN55022-B,CISPR22-B
41
Immunity
-
Built To Meet EN61000-4-2 (Level 2,3), -3 (Level 3), -4 (Level 3),
-5 (Level 3), -6 (Level 3), -8 (Level 4), -11
42
Weight (Typ.)
g
1020
43
Size (L x W x H)
mm
218 x 105 x 41 ( Refer To Outline Drawing )
* Read instruction manual carefully , before using the power supply unit.
=NOTES=
*1.
At maximum output power, nominal input voltage, Ta = 25°C.
*2.
*3.
Not applicable for the in-rush current to Noise Filter for less than 0.2mS.
*4.
Ripple & noise are measured at 20MHz by using a 300mm twisted pair of load wires terminated with a 0.1
µ
F Film Capacitor and
a 47µF Electrolytic Capacitor.
*5.
Measure line & load regulation at output terminal.
*6.
85 - 264VAC, constant load.
*7.
No load - Full load, constant input voltage.
*8.
Current limit with automatic recovery. Avoid to operate at overload or dead short for more than 30 seconds.
*9.
OVP circuit will shutdown output, manual reset (CNT reset or re-power on).
*10.
Measured by each measuring method of UL and EN (at 60Hz), Ta = 25°C.
*11.
Refer to Output Derating Curve (PA590-01-02_) for details of output derating versus ambient temperature.
*12.
Operating period at peak output current is less than 10sec., duty
0.35
*13.
Standby input power refers to the power consumption during remote off and 5V is at no load condition
*14.
All parameters NOT specifically mentioned are measured at 230VAC input, rated load and Ta = 25°C.
*15.
For cases where conformance to various safety specs ( UL, CSA, EN ), operating temperature is -25 ~ +50°C.
Input - FG, Input - Output And Output - FG: More Than 100M (500VDC) At 25°C
And 70%RH
384
96
42~57.6
150
150
200
For cases where conformance to various safety specs ( UL, CSA, EN ) are required, to be described as 100 - 240VAC, 50 / 60Hz on name plate.
4.5~5.5
6.75~8.25
7.2~13.2
14.4~28.8
192
96
192
288
Output Voltage Range (By Programmable Voltage)
504
300
21.6~40
38.4~57.6
-
85 ~ 264VAC (47-63Hz) or 125 ~ 373VDC (Withstand 300VAC Surge for 5 seconds)
20A/40A at 115VAC, 40A/40A at 230Vac, Ta= 25
°
C (First Inrush / Second Inrush)
16.7
GWS500-12
TDK-Lambda
30.3~35.5
41.4~48.6
60~69.6
GWS500-36
12
24
36
GWS500-24 GWS500-48
-
25
-
48
42
21
14
10.5
-
-
32~40
13.8~16.2
10.8~13.2
22~28.8
48
144
5.75~6.75
8.6~10.1
GWS500-5 GWS500-7.5
4.5~5.5
150
80
67.2
-
-
5
7.5
400
504
25
50
6.75~8.25
150
35
70
84
87
504
89
90
90
90
-
600
600
504
504
TDK-Lambda GWSSOO PAS‘m-O 1 -()Z : FORCED AIR COOLING *C()()LIN( 41-»qu L Ta ("Cy
GWS500
PA590-01-02
DERATING CURVE :
*COOLING : FORCED AIR COOLING
-25°C ~ +70°C (Refer To Output Derating Curve)
TDK-Lambda
70
50
-25 ~ +50
100
STANDARD MOUNTING
LOAD (%)
Ta (
o
C)
OUTPUT DERATING CURVE
0
20
40
60
80
100
120
-25 0 25 50 75 100
Ta (ºC)
LOAD (%)
70
50