XH3 Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet
XH3Half-pitch Board-to-Board Connectors
1
Screw Mount Eliminated to Save Space.
Adjustable Stacking Space of 12 to 20
mm Adds Greater Flexibility.
■The stacking space can be adjusted from 12 to
20 mm in 1-mm increments.
■A pitch of 1.27 mm for high-density mounting in
double-row arrangements.
■A quadruple-row staggered arrangement (1.27 x
1.905 mm) for board connection.
■All models incorporate fastening pins to secure
the terminals, thus preventing floating or falling
over during soldering.
■Leaf contact construction enables smooth mating
and resistance to bending.
■Space saving mating length of 3.1 mm.
■Press fitting assures long-term contact quality.
The gold/palladium plating has been improved for
better contact reliability.
■
The XH3 conforms to UL standards (file No. E103202).
■
Not mated with XH2 and XH4 Half-pitch Connectors.
■Terminology
• Standard
To vertically connect the printed-wiring board, connect
the socket straight terminal connector to the mother board
(main board) side and connect the plug right-angle termi-
nal connector to the daughter board (sub board) side.
• Reverse
To vertically connect the printed-wiring board, connect
the plug straight terminal connector to the mother board
(main board) side and connect the socket right-angle ter-
minal connector to the daughter board (sub board) side.
• Stacking
Connects the printed-wiring boards parallel to each other.
The distance between the boards here is called "stacking height".
• Horizontal
Connect the printed-wiring boards horizontally.
• Leaf contact construction
In this structure, contacts are protected by the housing.
Mating figure of the XH3A/XH3B
■Ratings and Characteristics
Note: The contact resistance is for the XH3A-@@41 combined
with the XH3B-@@41.
■Materials and Finish
RoHS Compliant
The contacts are protected by the housing
when mated so that they do not readily deform.
Rated current 0.5 A
Rated voltage 125 VAC
Contact resistance
(See note.)
30 mΩ max. (20 mV max., 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 650 VAC for 1 min (leakage current: 1 mA
max.)
Total insertion force 0.78 N max. per contact
Total removal force 0.10 N min. per contact
Insertion durability 400 times
Ambient operating
temperature
−55 to 105°C (with no condensation or ic-
ing)
Item Type Plug Socket
Housing PBT (UL94 V-0)/gray
Locator PBT (UL94 V-0)/gray
Contacts Mating end Phosphor bronze/
nickel base, gold/
palladium plating
Phosphor bronze/
nickel base, gold/
palladium plating
Terminal Phosphor bronze/
nickel base, tin
plating
Phosphor bronze/
nickel base, tin
plating
Fastening pins Copper alloy/tin plating

2Half-pitch Board-to-Board Connectors XH3
XH3A Plug, Straight DIP Terminals
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
Triangular mark
With fastening pins
(applicable board thickness: 1.6 mm)
30 or 50 contacts 20, 40, 60, 68, 80, 100, or 120 contacts
Reference
Mounting holes
(bottom view)
30 or 50 contacts 20, 40, 60, 68, 80, 100, or 120 contacts
Triangular mark
Reference
0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
(For fastening pin)
XH3A-@@41
(Straight DIP Terminals)
XH3A-@@41-A
(Straight DIP Terminals
with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of contacts
ABCD
20 20.0 18.7 11.43 18.54
30 26.4 25.1 17.78 24.89
40 32.7 31.4 24.13 31.24
50 39.1 37.8 30.48 37.59
60 45.4 44.1 36.83 43.94
68 50.5 49.2 41.91 49.02
80 58.1 56.8 49.53 56.64
100 70.8 69.5 62.23 69.34
120 83.5 82.2 74.93 82.04
Model
No. of contacts
Plug/Straight DIP
Terminals
Plug/Straight DIP Terminals
with fastening pins
(See note.)
20 XH3A-2041 XH3A-2041-A
30 XH3A-3041 XH3A-3041-A
40 XH3A-4041 XH3A-4041-A
50 XH3A-5041 XH3A-5041-A
60 XH3A-6041 XH3A-6041-A
68 XH3A-6841 XH3A-6841-A
80 XH3A-8041 XH3A-8041-A
100 XH3A-0141 XH3A-0141-A
120 XH3A-0241 XH3A-0241-A

Half-pitch Board-to-Board Connectors XH3 3
XH3A Plug, Straight DIP Terminals
Stacking Space Adjustable in Increments of 2 or 4 mm
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
Triangular mark
30 or 50 contacts 20, 40, 60, 68, 80, 100, or 120 contacts
Reference
Mounting holes
(bottom view)
30 or 50 contacts 20, 40, 60, 68, 80, 100, or 120 contacts
Triangular mark
Reference
2-mm increments
4-mm increments
0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
XH3A-@@41-2A (2-mm Increments)
(Straight DIP Terminals with Fastening Pins)
XH3A-@@41-4A (4-mm Increments)
(Straight DIP Terminals with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of contacts
ABCD
20 20.0 18.7 11.43 18.54
30 26.4 25.1 17.78 24.89
40 32.7 31.4 24.13 31.24
50 39.1 37.8 30.48 37.59
60 45.4 44.1 36.83 43.94
68 50.5 49.2 41.91 49.02
80 58.1 56.8 49.53 56.64
100 70.8 69.5 62.23 69.34
120 83.5 82.2 74.93 82.04
Model
No. of contacts
Plug/Straight DIP Terminals with
fastening pins
(2-mm Increments) (See note.)
Plug/Straight DIP Terminals
with fastening pins
(4-mm Increments) (See note.)
20 XH3A-2041-2A XH3A-2041-4A
30 XH3A-3041-2A XH3A-3041-4A
40 XH3A-4041-2A XH3A-4041-4A
50 XH3A-5041-2A XH3A-5041-4A
60 XH3A-6041-2A XH3A-6041-4A
68 XH3A-6841-2A XH3A-6841-4A
80 XH3A-8041-2A XH3A-8041-4A
100 XH3A-0141-2A XH3A-0141-4A
120 XH3A-0241-2A XH3A-0241-4A

4Half-pitch Board-to-Board Connectors XH3
XH3A Plug, Right-angle DIP Terminals
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
Triangular mark
Mounting holes
(bottom view)
Reference
Triangular mark
Triangular mark
Reference
Fifty, 0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
30 or 50 contacts 40, 60, 68, 80, or 100 contacts
30 or 50 contacts 40, 60, 68, 80, or 100 contacts
40, 60, 68, 80, or 100 contacts
30 or 50 contacts
XH3-@@42-A
(Right-angle DIP Terminals
with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of contacts
ABCD
30 26.4 25.1 17.78 24.89
40 32.7 31.4 24.13 31.24
50 39.1 37.8 30.48 37.59
60 45.4 44.1 36.83 43.94
68 50.5 49.2 41.91 49.02
80 58.1 56.8 49.53 56.64
100 70.8 69.5 62.23 69.34
Model
No. of contacts
Plug/Right-angle DIP Terminals with
fastening pins (See note.)
30 XH3A-3042-A
40 XH3A-4042-A
50 XH3A-5042-A
60 XH3A-6042-A
68 XH3A-6842-A
80 XH3A-8042-A
100 XH3A-0142-A

Half-pitch Connector for Board-to-Board Connection XH3 5
XH3B Socket, Straight DIP Terminals
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
With fastening pins
(applicable board thickness: 1.6 mm)
Triangular mark
20, 40, 60, 68, 80, 100, or 120 contacts 30 or 50 contacts
30 or 50 contacts
20, 40, 60, 68, 80, 100, or 120 contacts
(For fastening pin)
Triangular mark
Mounting holes
(bottom view)
Reference
Reference
0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
2.8
XH3B-@@41
(Straight DIP Terminals)
XH3B-@@41-A
(Straight DIP Terminals with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of contacts
ABC D
20 20.0 18.6 11.43 18.54
30 26.4 25.0 17.78 24.89
40 32.7 31.3 24.13 31.24
50 39.1 37.7 30.48 37.59
60 45.4 44.0 36.83 43.94
68 50.5 49.1 41.91 49.02
80 58.1 56.7 49.53 56.64
100 70.8 69.4 62.23 69.34
120 83.5 82.1 74.93 82.04
Model
No. of contacts
Socket/Straight DIP
Terminals
Socket/Straight DIP Terminals
with fastening pins (See note.)
20 XH3B-2041 XH3B-2041-A
30 XH3B-3041 XH3B-3041-A
40 XH3B-4041 XH3B-4041-A
50 XH3B-5041 XH3B-5041-A
60 XH3B-6041 XH3B-6041-A
68 XH3B-6841 XH3B-6841-A
80 XH3B-8041 XH3B-8041-A
100 XH3B-0141 XH3B-0141-A
120 XH3B-0241 XH3B-0241-A

6Half-pitch Connector for Board-to-Board Connection XH3
XH3B Socket, Straight DIP Terminals
Stacking Space Adjustable in Increments of 1, 3, and 4 mm
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
Model
No. of contacts
Socket/Straight DIP Terminals with
fastening pins (1-mm increment)
(See note.)
Socket/Straight DIP Terminals with
fastening pins (3-mm increments)
(See note.)
Socket/Straight DIP Terminals with
fastening pins (4-mm increments)
(See note.)
20 XH3B-2041-1A XH3B-2041-3A XH3B-2041-4A
30 XH3B-3041-1A XH3B-3041-3A XH3B-3041-4A
40 XH3B-4041-1A XH3B-4041-3A XH3B-4041-4A
50 XH3B-5041-1A XH3B-5041-3A XH3B-5041-4A
60 XH3B-6041-1A XH3B-6041-3A XH3B-6041-4A
68 XH3B-6841-1A XH3B-6841-3A XH3B-6841-4A
80 XH3B-8041-1A XH3B-8041-3A XH3B-8041-4A
100 XH3B-0141-1A XH3B-0141-3A XH3B-0141-4A
120 XH3B-0241-1A XH3B-0241-3A XH3B-0241-4A
Triangular mark
30 or 50 contacts
20, 40, 60, 68, 80, 100, or 120 contacts
Reference
Mounting holes
(bottom view)
30 or 50 contacts
20, 40, 60, 68, 80, 100, or 120 contacts
1-mm increments
3-mm increments
4-mm increments
Reference
Triangular mark
0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
XH3B-@@41-1A (1-mm Increment)
(Straight DIP Terminals with Fastening Pins)
XH3B-@@41-3A (3-mm Increments)
(Straight DIP Terminals with Fastening Pins)
XH3B-@@41-4A (4-mm Increments)
(Straight DIP Terminals with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of
contacts
ABCD
20 20.0 18.6 11.43 18.54
30 26.4 25.0 17.78 24.89
40 32.7 31.3 24.13 31.24
50 39.1 37.7 30.48 37.59
60 45.4 44.0 36.83 43.94
68 50.5 49.1 41.91 49.02
80 58.1 56.7 49.53 56.64
100 70.8 69.4 62.23 69.34
120 83.5 82.1 74.93 82.04

Half-pitch Connector for Board-to-Board Connection XH3 7
XH3B Socket, Right-angle DIP Terminals
■Dimensions (unit: mm)
■Ordering Information
Note: Applicable board thickness is 1.6 mm.
Triangular mark
Reference
Mounting holes
(bottom view)
Reference
Triangular mark
Triangular mark
30 or 50 contacts
40, 60, 68, 80, or 100 contacts
40, 60, 68, 80, or 100 contacts 30 or 50 contacts
40, 60, 68, 80, or 100 contacts 30 or 50 contacts
Fifty, 0.8 dia.
+0.1
0
Two, 2.2 dia.
+0.1
0
XH3B-@@42-A
(Right-angle DIP Terminals
with Fastening Pins)
Dimensions
Dimensions
(mm)
No. of
contacts
AB C D
30 26.4 25.0 17.7824.89
40 32.7 31.3 24.13 31.24
50 39.1 37.7 30.4837.59
60 45.4 44.0 36.8343.94
6850.5 49.1 41.91 49.02
8058.1 56.7 49.53 56.64
100 70.869.4 62.23 69.34
Model
No. of contacts
Plug/Right-angle DIP Terminals with
fastening pins (See note.)
30 XH3B-3042-A
40 XH3B-4042-A
50 XH3B-5042-A
60 XH3B-6042-A
68XH3B-6842-A
80XH3B-8042-A
100 XH3B-0142-A

8Half-pitch Connector for Board-to-Board Connection XH3
■Mating Diagram (unit: mm)
Vertical/Horizontal/Stacking
Note: The function of the standard and reverse models is the same as that of the standard XC5 DIN Connectors.
Stacking Space Adjustable Models
Combinations
Note: Combinations marked with parentheses must be avoided if possible.
Vertical (standard) (See note.) Vertical (reverse) Stacking Horizontal
Socket
XH3B
-@@41
Plug
XH3A
-@@42-A
Socket
XH3B
-@@42-A
Plug
XH3A
-@@41
Socket
XH3B
-@@41 (-A)
Plug
XH3A
-@@41(-A)
Socket
XH3B-@@42-A
Plug
XH3A-@@42-A
Stacking space 12 mm 13 mm 14 mm 15 mm 16 mm
Mating diagram
Stacking space 17 mm 18 mm 19 mm 20 mm
Mating diagram
Socket
XH3B-@@41 (-A)
Plug
XH3A-@@41(-A)
PCB
XH3B-@@41-1A
XH3A-@@41(-A)
XH3B-@@41(-A)
XH3A-@@41-2A
XH3B-@@41-1A
XH3A-@@41-2A
XH3B-@@41(-A)
XH3A-@@41-4A
XH3B-@@41-1A
XH3A-@@41-4A
XH3B-@@41-4A
XH3A-@@41-2A
XH3B-@@41-3A
XH3A-@@41-4A
XH3B-@@41-4A
XH3A-@@41-4A
Socket
Plug
XH3B-@@41
XH3B-@@41-A
1-mm increment
XH3B-@@41-1A
3-mm increments
XH3B-@@41-3A
4-mm increments
XH3B-@@41-4A
XH3A-@@41, XH3A-@@41-A 12 mm 13 mm (15 mm) (See note.) (16 mm) (See note.)
2-mm increment
XH3A-@@41-2A
14 mm 15 mm (17 mm) (See note.) 18 mm
4-mm increment
XH3A-@@41-4A
16 mm 17 mm 19 mm 20 mm

Half-pitch Connector for Board-to-Board Connection XH3 9
■Contact Numbers
Item
Model
Mated diagram Mounting holes (bottom view)
Plug,
Straight
Terminals
Socket,
Straight
Terminals
Triangular mark
Reference
Triangular mark Reference
Triangular mark
Reference
Triangular mark
Reference
•Contact numbers are not printed on the
connectors. Use the triangular mark (▼)
as a guide when designing and mounting
to boards.
•On the mating side, the row of terminals
on the triangular mark side are called row
a, and the row on the other side is called
row b. The numbers are in the order
shown.
•The triangular marks on the plug and
socket must be aligned when mated. The
contact numbers on both sides must
match.
■Precautions
Correct Use
Mating Compatibility
XH3 Half-pitch Connectors do not mate
with XH2 or XH4 Half-pitch Connectors.
Flux Rise
These Connectors were designed for auto-
matic soldering. If you use a foaming
device or brush on flux from the front side,
the amount of applied flux will increase and
may cause flux rise. Do not use these
methods to apply flux.
Soldering
Automated soldering
Use tape to mask the Right-angle Terminal
Connector prior to automated soldering.
Automated Soldering
Conditions (Jet Flow)
1. Soldering temperature: 250±5°C
2. Continuous soldering time: Within 5±1 s
(Be sure to wash the board after contin-
uous soldering is completed.)
Masking tape

• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G045-E1-02
1014(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb
Products related to this Datasheet
CONN PLUG 20POS VERT GOLD
CONN PLUG 20POS VERT GOLD
CONN SOCKET 100POS R/A GOLD
CONN SOCKET 30POS R/A GOLD
CONN PLUG 100POS VERT GOLD
CONN SOCKET 100POS VERT GOLD
CONN PLUG 100POS VERT GOLD
CONN PLUG 100POS R/A GOLD
CONN SOCKET 100POS VERT GOLD
CONN SOCKET 40POS VERT GOLD
CONN PLUG 80POS VERT GOLD
CONN SOCKET 40POS VERT GOLD
CONN SOCKET 50POS R/A GOLD
CONN SOCKET 40POS R/A GOLD
CONN PLUG 40POS VERT GOLD
CONN PLUG 100POS VERT GOLD
CONN PLUG 120POS VERT GOLD
CONN PLUG 120POS VERT GOLD
CONN PLUG 30POS VERT GOLD
CONN PLUG 40POS VERT GOLD
CONN PLUG 50POS VERT GOLD
CONN PLUG 50POS VERT GOLD
CONN PLUG 60POS VERT GOLD
CONN PLUG 80POS VERT GOLD
CONN PLUG 80POS VERT GOLD
CONN SOCKET 100POS VERT GOLD
CONN SOCKET 120POS VERT GOLD
CONN SOCKET 20POS VERT GOLD
CONN SOCKET 20POS VERT GOLD
CONN SOCKET 20POS VERT GOLD