RED INDICATES ORIGINAL
A
%wfimmwhw nevmm: L—am In x
‘ gmgxwgggfim m I En I usscmpmu ml man an:
mm M H “MI Amman >7 SEE Em R LI M
‘ V
L
msu Nana use A
m m mummma cm W
.1 LF-Su 3.755
sum mu
«L M.» 3.1.55
L »2 LP.” 3.755
75mm: vxmzr
«2 was “as
,3 LF-sa 3.755
9: M1; was
>v3 LN—ss sass
4 m—A 3.755
aw
rid LpH-A 1‘59
.5 MA was
A new
«s stig 3.459 .
.5 “A ms
Em A
.Ls ”HA
may
A m
l—wa mm
m
4% — .— 4
m 7n
1 9L E
L M“ m 1.26: .m )u 1:
L .nm n.25 “I“ W” E E
m 0.75 H m
.540 13.72 é _ B x,
5m x435
.525 15.35 —
1.2m: mm
2,250 25.40
3495 55.52
1755 a”: W4 75 NS 75 x; NE 75 SHEIWN
1 A :0 am: mums snmu§ m-mvim-nml
L A mamas mus us 4 mu «a, m 52 -5a, -75,
a: -m