RED INDICATES ORIGINAL am , 335 m. W'fi $1 10:103me xgw m REVISIONS 3—0280 I SH 1 gum—mm Kagxmggmw new 50 DESCRIPTION mm APPROVED DATE 012 C mmna pmmm. DASH MODEL LTR A 0 c 0 ND N0 c00E DIM DIM DIM DIM —I 000070 — .24 .050 .090 .0525 —2 0010700 A .34 .050 .020 .070 1.215 1.030 ———1.042—————I 5030 I I I I .0525 DIA I f A BIA j.DED . D m 1 .500 ———— . I DIA — + ~ ;‘ l TYP " — .250 1 T1 .030 WP I L.— F _ __ I i (+3 0) I —r .050» l l __ I I I I | — 13 TYP Jun—.1 I+ , 1 @ TYF 040 1 I -—.2sa I 4 PLACES TVF INCH MM 255 .0er 0.03 HECDMNENDED MTG 1 Typ .0015 0.04 HDLE PATTERN ‘ -005 0413 -— C TYP .030 0.75 ___._.._..._._._._...______I 0401.02 .050 1.27 .050 L47 .050 LEE .005 LSE .070 1.70 .090 2.29 .100 2.54 @ FRE—TINNED. .0015 MAXIMUM IHIcKNEss WITH snea 0H .15 3.30 EQUIV 50mm. 050 00—0—571. To WITHIN .060 .24 5.10 MAXIMUM 01: SHUULDEFI. AFTER FLATINS 255 555 .34 0.54 . , .300 9.55 A LTR 0005 A SHOW IN FHANTDM 1.042 25.47 1.215 3D.ED 4. EXAMPLE IJF COMPLETE MODEL NO: 000070 A LLTH 0001; (SEE TABLE) A BASIC MODEL ND (SEE TABLE) GTY DESCRIPTION I PART NUMBER [HEM El. FINISH: TFS-XA (NICKEL) 10L LILESS PELIFIE) :ééx i005 TfiQMfFIEE 090070 / A 2. EONEENTRZIC TWINAX/TRIAX HIGH; éfiLE CIRCUIT Agrgmum “RD MOUNT TEE SERIES RECEF A 0»: I 5 4/20/92 MATERIAL :00; IDENT 050041010 NO. REV CI—K '- _ 1. ALL DIM ARE IN INCHES ENGR ya 4 14949 3 0280 NEXT ASSY AFFfi W” 4.1;“ SCALE 4/I DATE fiz-‘Ygl SHEET 1 OF 2
UNCONTROLLED COPY