SPT 5x20 Series Pigtail Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
Rated Voltage zsoVAc soovnc Rated current 0.5 , 16A So‘dermg Frame Breaking Capacity 500A , 1500A Charamerislic TimerLag T A Admissible Ambient Air Temg. 755 °C to 125 °C Climalic (1612er 55/125/21 acc. to IE0 W1 A Maler‘al: Tube Ceramics Maler‘al ndcags Nickeerlated Cogger Ally Maler‘al: Axial Leads Tianlated 009927 Unit Weight 1.88 9 Storage Cond‘lions 0°C to 60°C. max. 70% r.h. t‘on marks
1
Fuses SPT 5x20 Pigtail
https://www.schurter.com /PG01_2
Circuit Protection
Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, H, 250 VAC, UL: 115 - 300 VDC
See below:
Approvals and Compliances
IEC 60127-2 · 250 VAC · 300 VDC · Time-Lag T
Description
- IEC Standard Fuse
- H = High Breaking Capacity (Ceramic Tube)
Applications
- Primary Protection on PCB
- Power Supply Adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
References
Packaging Details
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product
Technical Data
Rated Voltage 250 VAC 300 VDC
Rated current 0.5 - 16 A
Breaking Capacity 500 A - 1500 A
Characteristic Time-Lag T
Admissible Ambient Air Temp. -55 °C to 125 °C
Climatic Category 55/125/21 acc. to IEC 60068-1
Material: Tube Ceramics
Material: Endcaps Nickel-Plated Copper Alloy
Material: Axial Leads Tin-Plated Copper
Unit Weight 1.68 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Rated current, Rated Voltage, Cha-
racteristic, Breaking Capacity, Certifica-
tion marks
Soldering Methods Wave
Soldering Profile
Solderability 235 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta, method 1
Resistance to Soldering Heat 260 °C / 5 sec acc. to IEC 60068-2-20,
Test Tb, method 1A
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: SPT 5x20 Pigtail
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E41599
[@Ffi mm
2
Fuses
SPT 5x20 Pigtail https://www.schurter.com /PG01_2
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 248-14 Low voltage fuses - Part 14: Additional fuses
Designed according to CSA22.2 No. 248.14 Low-Voltage Fuses - Part 14: Supplemental Fuses
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 22.5 mm
ø A
ø 5.4
max. 22.5
±0.2
.xx = .TR: 75
±0.3
.xx = .PT: 40
±0.2
.xx = .PT: 40
±0.2
In 6.3 A: ØA = 0.65 mm
8 A In 12.5 A: ØA = 0.8 mm
In 16 A: ØA = 1.0 mm
Pre-Arcing Time
Rated Current In 1.5 x In min. 2.1 x In max. 2.75 x In min. 2.75 x In max. 4.0 x In min. 4.0 x In max. 10.0 x In min. 10.0 x In max.
0.5 A - 0.8 A 60 min 30 min 250 ms 80 s 50 ms 5 s 5 ms 150 ms
1 A - 3.15 A 60 min 30 min 750 ms 80 s 95 ms 5 s 10 ms 150 ms
4 A - 6.3 A 60 min 30 min 750 ms 80 s 150 ms 5 s 10 ms 150 ms
8 A - 10 A 30 min 30 min 750 ms 80 s 150 ms 5 s 10 ms 150 ms
12.5 A - 16 A 15 min 30 min 750 ms 80 s 150 ms 5 s 20 ms 150 ms
mama \ ISCHURTER \
3
Fuses SPT 5x20 Pigtail
https://www.schurter.com /PG01_2
Circuit Protection
Time-Current-Curves
Time in Seconds
0.001
0.01
0.1
1
10
100
1000
10000
100000
1
10
0.8 A
1 – 3.15 A
4 – 10 A
_
> 12.5 A
Multiple of Rated Current In
All Variants
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Rated Vol-
tage [VDC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Power Dissi-
pation 1.5 In
typ. [mW]
Melting I²t
10.0 In typ.
[A²s]
Order Number
0.5 250 300 1) 850 360 1600 500 0.5 l0001.2501.PT
0.5 250 300 1) 850 360 1600 500 0.5 l0001.2501.TR
0.63 250 300 1) 650 330 1600 500 1.55 l0001.2502.PT
0.63 250 300 1) 650 330 1600 500 1.55 l0001.2502.TR
0.8 250 300 1) 500 260 1600 500 2.3 l0001.2503.PT
0.8 250 300 1) 500 260 1600 500 2.3 l0001.2503.TR
1 250 300 1) 350 180 2500 500 1.1 l0001.2504.PT
1 250 300 1) 350 180 2500 500 1.1 l0001.2504.TR
1.25 250 300 1) 300 150 2500 500 1.86 l0001.2505.PT
1.25 250 300 1) 300 150 2500 500 1.86 l0001.2505.TR
1.6 250 300 1) 200 130 2500 500 4.35 l0001.2506.PT
1.6 250 300 1) 200 130 2500 500 4.35 l0001.2506.TR
2 250 300 1) 190 120 2500 600 9.2 l0001.2507.PT
2 250 300 1) 190 120 2500 600 9.2 l0001.2507.TR
2.5 250 300 1) 180 100 2500 600 11.7 l0001.2508.PT
2.5 250 300 1) 180 100 2500 600 11.7 l0001.2508.TR
3.15 250 300 1) 140 100 4000 800 22 l0001.2509.PT
3.15 250 300 1) 140 100 4000 800 22 l0001.2509.TR
4 250 150 2) 100 90 4000 900 62.4 l0001.2510.PT
4 250 150 2) 100 90 4000 900 62.4 l0001.2510.TR
5 250 150 2) 100 90 4000 1200 97.5 l0001.2511.PT
5 250 150 2) 100 90 4000 1200 97.5 l0001.2511.TR
6.3 250 150 2) 100 70 4000 1200 171 l0001.2512.PT
6.3 250 150 2) 100 70 4000 1200 171 l0001.2512.TR
8 250 150 3) 100 70 4000 1300 268 l0001.2513.PT
8 250 150 3) 100 70 4000 1300 268 l0001.2513.TR
10 250 150 3) 100 70 4000 2100 400 l0001.2514.PT
10 250 150 3) 100 70 4000 2100 400 l0001.2514.TR
\ ELSCHIJRTER \
4
Fuses
SPT 5x20 Pigtail https://www.schurter.com /PG01_2
Circuit Protection
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Rated Vol-
tage [VDC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Power Dissi-
pation 1.5 In
typ. [mW]
Melting I²t
10.0 In typ.
[A²s]
Order Number
12.5 250 125 4) 100 70 4000 2500 563 l0001.2515.PT
12.5 250 125 4) 100 70 4000 2500 563 l0001.2515.TR
16 250 125 4) 100 70 4000 3000 1500 l0001.2516.PT
16 250 125 4) 100 70 4000 3000 1500 l0001.2516.TR
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) IEC: H = 1500 A @ 250 VAC, p.f. = 0.7 - 0.8
1) UL: 10 kA @ 125 VAC, p.f. = 0.7 - 0.8 / 1500 A @ 250 VAC, p.f. = 0.7 - 0.8 / 1500 A @ 300 VDC
2) IEC: H = 1500 A @ 250 VAC, p.f. = 0.7 - 0.8
2) UL: 10 kA @ 125 VAC, p.f. = 0.7 - 0.8 / 1500 A @ 250 VAC, p.f. = 0.7 - 0.8 / 1500 A @ 150 VDC
3) IEC: 1000 A @ 250 VAC
3) UL: 1000 A @ 250 VAC, 1500 A @ 150 VDC
4) IEC: 500 A @ 250 VAC
4) UL: 500 A @ 125 VAC, p.f. = 0.7 - 0.8 / 1000 A @ 125 VDC / 500 A @ 250 VAC / 1500 A @ 125 VDC
Packaging Unit .xx = .PT Bulk (1000 pcs.)
.xx = .TR Taped 33 cm Reel (1000 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
13.06.2019

Products related to this Datasheet

FUSE CERM 16A 250VAC 125VDC 5X20
FUSE CERM 8A 250VAC 150VDC 5X20
FUSE CERM 2A 250VAC 300VDC 5X20
FUSE CERAMIC 12.5A 250VAC 125VDC
FUSE CERM 10A 250VAC 150VDC 5X20
FUSE CERM 4A 250VAC 150VDC 5X20
FUSE CERAMIC 6.3A 250VAC 150VDC
FUSE CERAMIC 3.15A 250VAC 300VDC
FUSE CERAMIC 6.3A 250VAC 150VDC
FUSE CERM 5A 250VAC 150VDC 5X20
FUSE CERM 16A 250VAC 125VDC 5X20
FUSE CERM 5A 250VAC 150VDC 5X20
FUSE CERAMIC 12.5A 250VAC 125VDC
FUSE CERAMIC 1.6A 250VAC 300VDC
FUSE CERM 1A 250VAC 300VDC 5X20
FUSE CERAMIC 3.15A 250VAC 300VDC
FUSE CERAMIC 3.15A 250VAC 300VDC
FUSE CERAMIC 2.5A 250VAC 300VDC
FUSE CERM 8A 250VAC 150VDC 5X20
FUSE CERAMIC 500MA 250VAC 300VDC
FUSE CERM 5A 250VAC 150VDC 5X20
FUSE CERAMIC 12.5A 250VAC 125VDC
FUSE CERAMIC 630MA 250VAC 300VDC
FUSE CERM 16A 250VAC 125VDC 5X20
FUSE CERAMIC 6.3A 250VAC 150VDC
CERAMIC 3.15A 250VAC 300VDC
0001.2509.TR
FUSE CERM 5A 250VAC 150VDC 5X20
0001.2511.TR
FUSE CERAMIC 6.3A 250VAC 150VDC
0001.2512.TR
FUSE CERAMIC 12.5A 250VAC 125VDC
0001.2515.TR
FUSE CERM 16A 250VAC 125VDC 5X20
0001.2516.TR