RS-187R05 -DS MT RT Drawing Datasheet by C&K

View All Related Products | Download PDF Datasheet
WE Opera! Ng force 1511‘, 1 180 +50 2 160 150 3 250 J:50 Q 2 4 m E) 3’ ED 6 7 $N$ $N$ $N$< ‘="" m="" m="" m="" m="" (="" p="" dewl="" 5:1="" 8="" fa="" 1p="" fl="" *iefjrjj}="" ‘="" tom="" 30wpcs.="" pe’="" ree‘.="" a="" 1:,="" e="" i="" ,="" j‘r="" ,="" i}="" i="" ,="" +="" ,="" i="" w="" svecjyczum="" '="" 77ef7+7="" ‘="" nenn="" ®i®="" 4="" mm="" land="" mm="" uncl,‘="" sc'llkhhc="" “="" \‘j="" pcblavj="" 'ji\ie\siuv="" s="" n’nedusicover="" pommde="" napl©="" yelcw="" r57187r05a‘7ds="" ww="" 5="" rr="" spring="" plate="" sus="" ag="" cw="" +="" rsiwmos="" jsnnrn="" mc)="" 4="" 3m="" housing="" na="" blackc="" a02="" ndmrnnnnnnnn="" e@="" m="" “5’0““="" 3="" fm="" terminal="" mm="" 1="" ag="" pla'ed="" rapmn="" enm="">POLYNNU; NANEN® 2 RH cm PLATE SUS NATURAL A01 3:”er 2005/6/4 1 m KNOB €2680R NA’URAN RUREV NR DESCRIPHON QSZSIGN. HMATE We 311 PART WLMATERINL NEON ER REMARKS mm. REMZSM TOLERANCES UNLESS OTHERNISE SPEC. mg TACT SWRCH ITEM NO R3 157% as w RT© UNDER 1 10.10 DRAWN Nim- oaicnoa VERSION A07 PAGE 1 OF 1 1-10 i030 REVIEWED 0670:707 SCALE uurr | mm OVER 10 10.50 APPROVED me’x‘, U6701707 PRNECHON 43L COMAX ELECTRONICS (HUIZHOU) CO.,LTD. ED37 MANN

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V