)./, Amulet / , \ Technologies b: htt ://www‘amulettechnolo ies‘com RoHS Outpul v J1 Bonllng Rme
275 Saratoga Ave., Suite 230 Web: http://www.amulettechnologies.com
Santa Clara, CA 95050 Phone: (408) 244-0363
Fax (408) 243-5457
Specification: Amulet On-Board 5.7” Module (RoHS)
Part Number: MK-AOB3202405B
MK-AOB3202405N
MK-AOB3202405T
Revision 1.05
REVISION RECORD
REVISION NO. MODEL NO.
1.00 MK-AOB3202405x
REVISION FIRST ISSUE DATE
SEPTEMBER 16, 2004
ISSUE DATE NEW REVISION NO. COMMENTS
CHECKED
&
APPROVED BY
07/01/2005 1.01
Specified the # of LED’s on Amulet On-Board Module
Information and General Specification, updated Contour
Drawing, and updated Interface Description Notes.
ES
08/24/2005 1.02 Updated I/O descriptions in Section 6 (Interface
Description). ES
04/04/2006 1.03
Updated Sections 4 (Absolute Maximum Ratings &
Electrical Characteristics), 6 (Interface Description), 6.1
(Typical Interface), and 7 (Contour Drawing).
ES
03/02/2007 1.04
Updated Section 1, Description of Backlight (Ultrabright
White LED 8), Description of Flash Memory (µHTML
Storage Capacity to 8 megabit), Updated Section 3,
Description of Backlight (Ultrabright White LED (8)
Updated Section 10 LED Brightness (380 CD/M2),
Added Section 12, RoHS Certificate of Compliance
FP
04/03/2007 1.05
Removed footnote number 7 regarding /RESET pin
needing be held low for a minimum of 140ms. Not
needed since reset circuitry handled on AOB module.
JRW
2
Contents
Contents
1. Amulet On-Board Module Information
2. Precautions in Use of Amulet On-Board Module
3. General Specification
4. Absolute Maximum Ratings & Electrical Characteristics
5. Optical Characteristics
6. Interface Description
7. Contour Drawing
8. Quality Assurance
9. Reliability
10. Backlight Information
11. Touch Panel Information
12. RoHS Certificate of Compliance
3
1. Amulet On-Board Module Information MK-AOB 320240 5 E H ‘2 lm
1. Amulet On-Board Module Information
 
MK-AOB 320240 5 B
1 2 3 4
1 Product Type: Amulet On-Board Module
2 Display Resolution: 320 x 240 Pixels
3 Display Type: 5.7” Graphic LCD
4 Display Modes: B= STN Negative, Blue, Transmissive
N= FSTN Negative, Transmissive
T= FSTN Positive, Transflective
Backlight Type: Ultrabright White LED (8)
Backlight Control: Digital Potentiometer
Contrast Control: Digital Potentiometer
Viewing Angle: 6 o’clock
Operating Temp: -20°C to 70°C
Temperature Comp: Yes
Power Requirement: 5Vdc (±.25v) @ 250mA
Memory
µHTML Storage Capacity: 8 megabit
Communication Interface
Communication Type: Amulet Protocol via UART
Data Rate (BAUD): 9,600 / 19,200 / 57,600 / 115,200 bps
4
Precautions in Use of Amulet On-Board Module General Specification Absolute Maximum Ratinqs & Electrical Characteristics
2. Precautions in Use of Amulet On-Board Module
Avoid applying excessive shocks to the module or making any alterations or
modifications to it.
Do not make extra holes on the printed circuit board, modify its shape or change any
components.
Do not disassemble the module.
Do not operate it above the absolute maximum ratings.
Do not drop, bend or twist module.
Storage: Store in anti-static electricity container and in a clean environment.
3. General Specification
ITEM STANDARD VALUE UNIT
Number of Pixels 320 x 240 dots
Outline Dimension 160.0(W) x 109.0(H) x 11.4max(T) mm
View Area 122.0(W) x 92.0(H) mm
Active Area 119.2(W) x 90.3(H) mm
Dot Size 0.34(W) x 0.34(H) mm
Dot Pitch 0.36(W) x 0.36(H) mm
LCD Type B = STN Negative, Blue, Transmissive
N = FSTN Negative, Transmissive
T = FSTN Positive, Transflective
View Direction 6 o’clock
Backlight Ultrabright White LED (8)
4. Absolute Maximum Ratings & Electrical Characteristics
ITEM SYMBOL MIN. TYP. MAX. UNIT
Operating Temperature TOP -20 - +70 ºC
Storage Temperature TST -30 - +80 ºC
Logic Voltage VDD 3.0 3.3 3.60 V
Supply Voltage For Module VCC 4.75 5.00 5.25 V
CMOS Input (VDD tolerant only)
Input High Voltage VIH 2.0 - - V
Input Low Voltage VIL - - 0.8 V
Input Leakage Current IL- - 5 µA
CMOS Output (VDD tolerant only)
Output High Voltage VOH 2.8 - - V
Output Low Voltage VOL - - 0.2 V
Pull-up Resistor RI37K - 202K
Supply Current 240 250 270 mA
5
Optical Characteristics
5. Optical Characteristics
ITEM SYMB0L CONDITION MIN TYP MAX UNIT
View Angle
MK-AOB3202405B
(V)θCR ≥ 2 20 - 40 deg.
(H)φCR ≥ 2 -30 - 30 deg.
View Angle
MK-AOB3202405N
(V)θCR ≥ 2 30 - 60 deg.
(H)φCR ≥ 2 -45 - 45 deg.
View Angle
MK-AOB3202405T
(V)θCR ≥ 2 30 - 60 deg.
(H)φCR ≥ 2 -45 - 45 deg.
Contrast Ratio CR - - 5 - -
Response
Time
T rise - - 200 300 ms
T fall - - 150 200 ms
5.1 Definitions
View Angles                Contrast Ratio
Response time
6
Y
θ
X
φ
( Visual angle direction )
Z
Brightness at non-selected state ( Bns )
Brightness at selected state ( BS )
Non-selected state
Operating voltage for LCD driving
CR =
Selected state
Brightness ( %)
Bns
Bs
100 %
90 %
Rise Time Decay Time ( fall time tf )
Brightness
Selected Condition
Nonselected Condition Nonselected Condition
tr td
10 %
Interface Description
6. Interface Description
Pin Type
I = 1CMOS Input
O = 1CMOS Output
P = Power Supply
1 The I/O pins are only VDD tolerant and must adhere to the voltage levels depicted in
Section 4 (Absolute Maximum Ratings & Electrical Characteristics).
Pin # Signal Type Description
1 GND P Ground.
2 GND P Ground.
3 /FSS O 1Flash slave select. This pin should be left unconnected.
4 TXD O 1Asynchronous data output.
5 /TSS O 1Touch panel slave select. This pin should be left unconnected.
6 RXD I 1,6Asynchronous data input.
7 /CSS O 1Contrast slave select. This pin should be left unconnected.
8 GND P Ground.
9 /BSS O 1Backlight slave select. This pin should be left unconnected.
10 PROG MODE I
1,2,6System power up mode. A low level boots Amulet in run mode. A high
level boots Amulet in program mode.
11 /SS4 O 1SPI slave select 4. This pin is for future use and should be left unconnected.
12 TPC I
1,4,6Touch panel calibration mode. A low level does not perform a calibration
session. A high level performs a calibration session.
13 /SS5 O 1SPI slave select 5. This pin is for future use and should be left unconnected.
14 FFBS I
1,3,6Flash programming baud rate. A low level sets the flash programming rate
to 19,200 bps. A high level sets the flash programming rate to 115,200 bps.
15 /SS6 O 1SPI slave select 6. This pin is for future use and should be left unconnected.
16 GND P Ground.
17 RAMTSTO O 1External SRAM test results. This pin should be left unconnected.
18 /RESET I 1,6,7System reset. A low level of 10us or longer will generate a system reset.
19 GND P Ground.
20 /IRQ I 1,6System interrupt. This pin should be left unconnected.
21 SCLK O 1SPI clock. This pin should be left unconnected.
22 GND P Ground.
23 MISO I 1,6SPI data in. This pin should be left unconnected.
24 GND P Ground.
25 MOSI O 1SPI data out. This pin should be left unconnected.
26 GND P Ground.
27 GND P Ground.
28 VCC P
5Supply voltage for module. A regulated voltage between 4.75V and 5.25V
should be applied to this pin.
29 GND P Ground.
30 VCC P5Supply voltage for module. A regulated voltage between 4.75V and 5.25V
7
should be applied to this pin.
1 The I/O pins are only VDD tolerant and must adhere to the voltage levels depicted in
Section 4 (Absolute Maximum Ratings & Electrical Characteristics).
2 Input pin is read upon power up, a system reset, or when writing to flash.
3 Input pin is only read when a flash programming session has been initiated.
4 Input pin is read upon power up or a system reset.
5 Supply voltage must provide 5V @ 250mA.
6 Internally pulled high. If pin is externally connected, interface it to an open collector output.
6.1 Typical Interface
MK-AOB3202405x External Hardware
8
TXD Pin 4
RXD Pin 6
PROG MODE Pin 10
TPC Pin 12
FFBS Pin 14
/RESET Pin 18
GND Pin 27 / 29
VCC Pin 28 / 30
RS232 transceiver
(if needed)
DB9 (if needed) or direct
connection to external processor
Low = Run mode
High = Program mode
Low = No calibration
High = Perform calibration
Power supply
5V @ 250mA
Low = System reset
Low = 19,200 bps
High = 115,200 bps
Contour Draw ng w Wt n mam am —> (—511 D 45 29 —> LCD INTERFACE HEADER J1 AH Measurement are T (w. 0 5mm] 3 75 2; 1 ‘ _L Mating Connector (Board mount) _~L '1 311SMP Technotogylno 3051-3032273 | 11 as T Manny Connedor ( socket cable 1 0 AMP - 7452554 0 4 $.00 L] L] U U P Conneclov - FCI 52801-8303
7. Contour Drawing
11.40
8.30
18.80
90.3(AA)(TP)
8.5
92.0(VA)
109.0 0.5
101.0 4.0
104.7 2.15
DOT SIZE
SCALE 10/1
0.36
0.34
0.36
0.34
93.3(VA)(TP)
141.00
160.0 0.5
1.40
93.00
4- 1.0PTH
115.18(AA)
122.1(TP)
11.31
166.8 0.5
152.04.0
11.0
28.41
320*240 Dots
86.38(AA)
4- 3.5
15.0
2.0
8.00
47.0
119.2(AA)(TP)
141.0
122.0(VA)
25.0
7 SS2 GND8
SCLK21 22
29
25
27
23
30GND
MIS1
GND
MIS0
26
28
24
15
19
17
11
13
9
SS6 16
GND
SS7
20
18
SS4
SS5
SS3
12
14
10
GND
VCC
GND
VCC
GND
GND
IRQ
RESET
ICAL
BAVD
Boot M
3
5
1
SS0
SS1
GND
4
6
2
TXD
RXD
GND
9
LCD INTERFACE HEADER J1
(30 PIN CONNECTOR)
Pin No. Symbol Pin No. Symbol
1 GND 2 GND
3 /FSS 4 TXD
5 /TSS 6 RXD
7 /CSS 8 GND
9 /BSS 10 PROG
MODE
11 /SS4 12 TPC
13 /SS5 14 FFBS
15 /SS6 16 GND
17 RAMTSTO 18 /RESET
19 GND 20 /IRQ
21 SCLK 22 GND
23 MISO 24 GND
25 MOSI 26 GND
27 GND 28 VCC
29 GND 30 VCC
Quality Assurance Size: d mm Acceptable Qty in active area Size: d mm Acceptable Qty in active area Size: d mm Acce table t in active area
8. Quality Assurance
Screen Cosmetic Criteria
NO. DEFECT JUDGMENT CRITERION PARTITION
1 Spots
A) Clear
Size: d mm Acceptable Qty in active area
d≤0.1 Disregard
0.1<d≤0.2 6
0.2<d≤0.3 2
0.3<d 0
Note: Including pinholes and defective dots,
which must be within one pixel size.
B) Unclear
Size: d mm Acceptable Qty in active area
d≤0.2 Disregard
0.2<d≤0.5 6
0.5<d≤0.7 2
0.7<d 0
Minor
2Bubbles in
polarizer
Size: d mm Acceptable Qty in active area
d≤0.3 Disregard
0.3<d≤1.0 3
1.0<d≤1.5 1
1.5<d 0
Minor
3 Scratch
In accordance with spots cosmetic criteria. When
the light reflects on the panel surface, the
scratches are not to be remarkable.
Minor
4 Allowable density Above defects should be separated by more than
30mm from each other. Minor
5 Coloration
Not to be noticeable in the viewing area of the
LCD panels.
Backlight type should be judged with the
backlight in the on state only.
Minor
10
Reliability
9. Reliability
Content of Reliability Test
Environmental Test
NO. TEST ITEM CONTENT OF TEST TEST CONDITION APPLICABLE
STANDARD
1High temperature
storage
Endurance test applying the high
storage temperature for a long
time.
80ºC
200hrs ——
2Low temperature
storage
Endurance test applying the low
storage temperature for a long
time.
-30ºC
200hrs ——
3High temperature
operation
Endurance test applying the
electric stress (Voltage & Current)
and the thermal stress to the
element for a long time.
70°C
200hrs ——
4Low temperature
operation
Endurance test applying the
electric stress under low
temperature for a long time.
-20°C
200hrs ——
5High temperature/
humidity storage
Endurance test applying the high
temperature and high humidity
storage for a long time.
80°C,90%RH
96hrs ——
6
High temperature/
humidity
operation
Endurance test applying the
electric stress (Voltage & Current)
and temperature / humidity stress
to the element for a long time.
70°C,90%RH
96hrs ——
7
Temperature
cycle
Endurance test applying the low
and high temperature cycle.
-30°C 25°C 80°C
30min 5min 30min
1 cycle
-30°C /80°C
10 cycles ——
Mechanical Test
8 Vibration test
Endurance test applying the
vibration during transportation and
use.
10~22Hz→1.5mmp-p
22~500Hz→1.5G
Total 0.5hrs
——
9 Shock test
Constructional and mechanical
endurance test applying the shock
during transportation.
50G Half sign
wave 11 msedc
3 times of each
direction
——
10 Atmospheric
pressure test
Endurance test applying the
atmospheric pressure during air
transportation.
115mbar
40hrs ——
Others
11 Static electricity
test
Endurance test applying the
electrical stress to the terminal.
VS=800V,RS=1.5kΩ
CS=100pF
1 time
——
11
Backlight Information Touch Panel Information
10. Backlight Information
 (Ta=25°C)
PARAMETER SYMBOL MIN. TYP. MAX. UNIT TEST CONDITION
Luminous intensity IV -- 380 -- CD/M2ILED=128mA
Life time -- -- 50K -- Hr. V 5Vdc
Color White
11. Touch Panel Information
12
11.1 Machine Specifications
ITEM SPECIFICATION CONDITION
Operating force Less than 80g R8.0 HS 40 °
Silicon rubber
or R0.8
Polyacetal pen
Surface hardness More than 2H Pencil test
Light transmission More than 80% @550nm
Hitachi U3300
Durability for pen
selections
More than 1,200,000 times Force:250g
Speed:2cm/sec
13
RoHS Certificate of Compliance )‘Q Amulet / I \ Technologies
12. RoHS Certificate of Compliance
Certificate of Compliance
February 6, 2007
Amulet Technologies hereby certifies that the Amulet OnBoard (AOB) Modules are compliant
with the EU Directive 2002/95/EC and for the Restriction of the use of certain Hazardous
Substances in Electrical and Electronic Equipment (RoHS).
No Lead (Pb), Mercury (Hg), Cadmium (Cd), Hexavalent Chromium Cr+6), Polybrominated
Biphenyl (PBB), or Polybrominated Diphenyl Ether (PBDE) is intentionally added to the part.
Any trace impurities of the RoHS substances in the parts are below the RoHS specified levels.
Toxic or Hazardous Substances and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
Chromium Biphenyls Diphenyl
Ethers
(Pb) (Hg) (Cd) (Cr6) (PBB) (PBDE)
Maximum concentration < .1% < .1% < .01% < .1% < .1% < .1%
Fred Power
Operations Manager
14