, m; .IST
1
9.85
9.15
(25.9)
(27.4)
(25.9)
(27.4)
9.15
(22.9)
(24.4)
Note: The dimensions above should serve as a guideline. Contact JST for details.
2, 3 circuits
6 circuits
4, 5 circuits
XMA CONNECTOR
2.5mm pitch/Disconnectable Crimp style Wire-to-wire connectors
This connector is a 2.5mm pitch wire-to-
wire connector, having incomplete mating
prevention mechanism. 2-circuit and 3-
circuit connectors have control key to
prevent connector from mating with
incorrect circuits, thus, several same
circuit connectors can be used.
• Inertial lock structure with side lock
mechanism
• 3 type combination of control key with one
kind of circuit
• Secure locking structure
• Finger-friendly design
Specifications –––––––––––––––––––
• Current rating: 3A AC, DC (AWG#22)
• Voltage rating: 250V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/10m max.
After environmental testing/20m max.
• Insulation resistance: 500M min.
• Withstanding voltage: 1,500V AC/minute
• Applicable wire: AWG#26 to #22
0.13mm2to 0.33mm2
* Compliant with RoHS.
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E 60389
1Certified LR20812
Assembly layout
Jfl f JST
2
2, 3 circuits
4, 5 circuits
6 circuits
XMA CONNECTOR
Contact
Receptacle housing (for pin contact)
B
B
23.2 9.85
23.2 9.15
A
2.5
A
2.5
1231234
B
20.2 9.15
A
2.5
123456
Circuits Model No. Q’ty / bag
XMAR-02VF-1-S
XMAR-02VF-2-R
XMAR-02VF-3-E
XMAR-03VF-1-S
XMAR-03VF-2-R
XMAR-03VF-3-E
XMAR-04VF-S
XMAR-05VF-S
XMAR-06VF-S
Color
Natural (white)
Red
Blue
Natural (white)
Red
Blue
Natural (white)
Natural (white)
Natural (white)
2
3
4
5
6
1,000
1,000
500
500
500
Material
Glass-filled PBT, UL94V-0
Dimensions (mm)
B
12.5
14.0
16.5
19.0
21.5
A
2.5
5.0
7.5
10.0
12.5
RoHS compliance
1.92.4
12.5
6.3 2.5 2.9
1.3
1.9
2.3
6.5
3.1 1.3
2.9
0.8
0.8
Pin contact
Socket contact
SXM-001T-P0.6
SXA-001T-P0.6L
Contact
Crimping
machine
Crimp applicator with dies
AP-K2N
MK/SXA/M-001-06
SC/SXA/M-001-06
MK/SXA-001-06L
SC/SXA-001-06L
Crimp applicator
Dies
MKS-L
*MKS-SC
MKS-L
*MKS-SC
APLMK SXA/M001-06
APLSC SXA/M001-06
APLMK SXA001-06L
APLSC SXA001-06L
Applicator
Applicable wire
mm2AWG #
Model No.
Material and Finish
Copper alloy, tin-plated (reflow treatment)
0.13∼0.33 26∼22 7,000 8,000
Insulation O.D.
(mm)
1.3∼1.9
Pin contact
Socket contact
Pin contact
Socket contact
SXM-001T-P0.6
SXA-001T-P0.6L
Q’ty / reel
Note: *Strip-crimp applicator
RoHS compliance
.IST
3
XMA CONNECTOR
Circuits Model No. Q’ty / bag
XMAP-02V-1-S
XMAP-02V-2-R
XMAP-02V-3-E
XMAP-03V-1-S
XMAP-03V-2-R
XMAP-03V-3-E
XMAP-04V-S
XMAP-05V-S
XMAP-06V-S
Color
Natural (white)
Red
Blue
Natural (white)
Red
Blue
Natural (white)
Natural (white)
Natural (white)
2
3
4
5
6
1,000
1,000
1,000
500
500
Material
Glass-filled PBT, UL94V-0
Dimensions (mm)
B
9.4
11.9
14.4
16.9
19.4
A
2.5
5.0
7.5
10.0
12.5
RoHS compliance
B
B
B
13
A
2.5
13
9.65
A
2.5
A
2.5
8.95
13 8.95
321
4321654321
Circuits Model No. Q’ty / bag
XMAS-02V-S
XMAS-03V-S
XMAS-04V-S
XMAS-05V-S
XMS-06V
Color
Natural (ivory)
Natural (ivory)
Natural (ivory)
Natural (ivory)
Natural (ivory)
2
3
4
5
6
1,000
1,000
1,000
1,000
1,000
Material
Glass-filled PA 66, UL94V-0
Dimensions (mm)
A
2.5
5.0
7.5
10.0
12.5
RoHS compliance
Note: 6 circuits of retainer is interchangeable with those of the XM and
XA connectors.
2.9
2.5
2.5
9.3
7.8
A
2.5
A
Plug housing (for socket contact)
Retainer
2, 3 circuits
4, 5 circuits
6 circuits
2 to 5 circuits
6 circuits