15-24-4449 Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 e 5 A 3 z 1 m L m Em m «9,747.14; AJ‘ELLWLF F (23m .m mm a. .m Moms; :3» .M/l)‘ 02: E T ‘1: 45: a" T 1‘ T D {JR/T . \Dflm .029 NOTES: RT To VATE MTH : mum AND TEanNAE ma, , c 2. PRUEULT sPEr. v: 72mm”. LPPLIES ER] HOLMNG mm A _ .NFTEEE; iéwA _UL’JTT , NATUTTAL TERMINAL :PHOSFHVP BRONZE. mo 5 PLLTING :POSTPLLTE To (mam/mom MIMTIN OER Tommy/.000 mm. NICKEL oTEmLL RECMMENDEE P C B HOLE mm HE V LE WSW M W uJALTTv EEWERAL TC ERMEES V V“ , ~A , V_,\ F 7 5 w L5 WEB,- 3‘ EJF‘EJT MM/IN NTS METRIE 9 Tue::JE:TTrN — Z 7 W, N H mm iv TWLE g t t," T HEADER, 4 CKTS m : LUUS rHErKEniv VERT‘CAL MOUNT E t 1 K . o + + w ,, fl 2 A m NMJLAR: . a ,1 ‘ ‘ . \Dlj MOLEX INCORPORATED g mam NO Darwin \n. mm m E DIE-’«FT w ENE AR'ETTHLE SEE TABLE SDA7898174V 1 :F 1 ‘z , > T W“ . 2‘75 THIS DRAMNG [UNTMNS INFORMATION THAT Is PROPRTETARV To MOLEX L3 E A BINEURPORATED AND SHOULD NuT BE USED W‘THuuT meTEN PERMISSIDN " M5 9 a 7 a 5 ‘ 4 ‘ 3 I 2 1 .E 2cm cw,

Products related to this Datasheet

CONN HEADER VERT 4POS 5.08MM