Clean Cut FR Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Braided Sleewng Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
Scissor Cut For Field Installation,
Will Not Support Combustion
CLEAN CUT FR has all of the same qualities that
make our standard CC so easy to cut and install,
with the added advantage of a flame
inhibitor to provide an extra level of safety
in certain applications.
Under normal conditions, Clean Cut FR will
quickly self-extinguish and minimize flame
spread and incidental damage
to surrounding components.
The combination of flame retardance, ease
of installation and nearly complete coverage
makes CC an ideal solution for many industrial and
engineering applications.
Complies to HL2 According
to the Railway Standard
DIN EN 45545-2
Cuts Easily, Neatly And
Maintains a Fray Resistant
End
Expands For Ease of
Installation
Cut And Abrasion Resistant
Mil-202 & VW-1 Approved
Polyethylene Terepthalate
Material
CCF
Grade
.008”
Monofilament Diameter
TF001CCF-WD
Drawing Number
Scissors
Cut Cleanly
Colors Available:
2 = TW & TB
Cuts easily and neatly with regular scissors and
maintains a fray resistant end during installation.
When scissor cut, the end of CC will withstand heavi-
er handling without fraying than standard PT.
Nominal
Size
Part
#
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
Min Max
1/8” CCF0.13 1/8” 1/4” 1,000’ 100’ 2 0.40
1/4” CCF0.25 5/32” 7/16” 1,000’ 100’ 2 0.46
3/8” CCF0.38 3/16” 5/8” 500’ 100’ 2 0.74
1/2” CCF0.50 1/4” 3/4” 500’ 100’ 2 0.82
3/4” CCF0.75 5/8” 1” 250’ 75’ 2 1.11
1” CCF1.00 3/4” 1 3/16” 250’ 50’ 2 1.24
1 1/4” CCF1.25 1” 1 1/2” 250’ 50’ 2 1.56
1 1/2” CCF1.50 1 1/4” 2” 250’ 50’ 2 1.85
1 3/4” CCF1.75TB 1 1/2” 2 1/8” 200’ 50’ TB 2.30
2” CCF2.00TB 1 3/42 1/2” 200’ 50’ TB 2.80
Put-Ups
FAR-25 VW-1 DIN EN
45545-2
Colors Available:
White w/Black Tracer (TW) and Black w/White Tracer (TB).
WNkzh ‘MWEENL QENL EWKQ n . ]I _ _ M r r n m w _ r r w u n
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 10-18
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
80°F
Humidity
70%
Very Minor Scuffing
100 Test Cycles
Strands Frayed
And Rough Surface
400 Test Cycles
Scuffing And Several
Broken Strands
500 Test Cycles
Material Destroyed
700 Test Cycles
Pre-Test Weight
3,602.0 mg
Post-Test Weight
3,373.9 mg
Test End Loss Of Mass
Point Of Destruction
228.1 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents _________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases _______________________ 1
Salts ____________________________ 1
Strong Bases _______________________ 2
Salt Water 0-S-1926 _________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808_________________ 1
De-Icing Fluid MIL-A-8243 ___________ 1
Strong Acids ______________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ____________________2
UV Light _________________________ 1
Petroleum ________________________ 1
Fungus ASTM G-211 _________________
Halogen Free ___________________ Yes
RoHS ___________________________ Yes
SVHC ________________________ None
Rating _____________________UL VW-1
Monofilament Diameter_________ .008
ASTM D-204
Flammability Rating ___________ VW-1
FMVSS-302 Approved
Recommended Cutting ____Scissor/HK
Colors _________________________ 2
Wall Thickness _________________ .024
Tensile Strength (Yarn) _____________ 4
ASTM D-2256 Lb
Specific Gravity ASTM D-792______ 1.38
Moisture Absorption % _________ .1-.2
ASTM D-570
Hard Vacuum Data _________________
ASTM E-595
TML __________________________.19
CVCM ________________________ .04
WVR __________________________ .06
Smoke D-Max __________________275
ASTM E-66
Outgassing ___________________Med
Oxygen Index __________________ 31
ASTM D-2863
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)

Products related to this Datasheet

SLEEVING 1/4" X 100' BLACK/WHITE
SLEEVING 1/8" X 100' BLACK/WHITE
SLEEVING 1/4" X 1000' BLACK/WHT
SLEEVING 3/8" X 100' BLACK/WHITE
SLEEVING 3/8" X 500' BLACK/WHITE
SLEEVING 1/2" X 100' BLACK/WHITE
SLEEVING 3/4" X 75' BLACK/WHITE
SLEEVING 1" X 250' BLACK/WHITE
SLEEVING 3/4" X 250' BLACK/WHITE
SLEEVING 1/2" X 500' BLACK/WHITE
SLEEVING 1.5" X 50' BLACK/WHITE
SLEEVING 1/8" X 1000' BLACK/WHT
SLEEVING 1" X 50' BLACK/WHITE
SLEEVING 1.5" X 250' BLACK/WHITE
SLEEVING 1" X 250' BLACK/WHITE
SLEEVING 1" X 50' BLACK/WHITE