967-yyy-CAP Drawing Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION. IP67 - CEINNECTDR CEIVER 0.394i0.01 [1000:0251 D-RING _/ 2 PLCS Hi 01591 4' [15100] ‘7 (REFI) I 0.130'¢ E3130] 0182710101 i I 0200’?) [31.00 0 25] [5108] LENGTH DF CHAIN 2.750 INCHES E3©EFU§ @@DIIUFP>LIIAINW MATERIAL & FINISH: BACKSHELL. BUSHING & BAFFLE: THUMBSCREWS. ABS TEMPERATURE: SILICON TEMPERATURE A 10101 [10125] B 10010 [10.25] O ABS - UL HE RATED, BLACK COLOR SILICONE BRASS] NICKEL PLATED ,QCC TO 80“C -35‘ C TO “GHC POS. A B 9 1 .653 0.984 [42.0] [25.0] 1 .980 1 .31 1 15 [50.3] [33.3] 2.521 1 .852 25 [64.04] [47.05] 967-YY_Y-CAP SERIES —_I_ _ POSITIONS — 009 (ALSO FITS 15 P05 HIGH DENSITY) 015 (ALSO FITS 26 POS HIGH DENSITY) 025 (ALSO FITS 44 POS HIGH DENSITY) \:\« 3 {V31 ‘# x; ,3 I319 IAQ‘IIT Qty/MILE II x. I DI] (IGI THESE DRAWINGS AND SPECIFICATIONS ARE DMWN' DATE THE PROPERTV OF NanompAND SHALL NOT P_ JENKINS 7-21-11 BE RERRSDucED, COPIED 0R USED AS THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE SHEET OF REV ’I 1 N 0 FC 0 m p DWGNZTS 967-YYY-CAP

Products related to this Datasheet

IP67 9 POS CONNECTOR COVER
IP67 15 POS CONNECTOR COVER
IP67 25 POS CONNECTOR COVER