09-50-8033 Datasheet by Molex

View All Related Products | Download PDF Datasheet
{L1 8.79 39610.05 —> (.346) (21561002) —> 21‘ + [ 1 16.71 11.891008 8: [ 1 > ‘ 20.67 15.851008 4: 24.64 19.811010 / (.970) (—.7601.004) 28.60 237710.10 6: 32.56 27.741010 36.53 31.701010 4 A T 7 (1.436) (—12461.004) “‘1 / 40.49 356610.15 L 1 7 ,1 [ 1 44.45 39.6210.15 (1.750) (—1.5601.006) 46.41 43.591015 1 (1.906) (—1.7161.006) /’ OPT 52.37 475510.15 (2.062) (1.8721006) 56.34 51.5110.16 (2.216) (2—0261007) E E E E E 41695 E _\ O ATE RIAL CODE OPTION CODE D VOID CODE 4» 4P <7 7="" [="" 1="" when="" with="" b="" no.="" of="" ckt="" 1="" or="" po="" a="" no="" no="" bulk="" pk—41695-oo1="" ,1="" end="" fr="" b="" yes="" no="" bulk="" pk—41695-oo1="" |="" a="" walls="" d="" yes="" yes="" bulk="" pk—41695-oo1="" 7="" a="" a="" a="" a="" a="" :0="" l="" 1="" molex="">
SQ. TYP
1.40
.055
TYP3.96
.156
BOTH ENDS
2.41
.095
DIM. B
DIM. A REF.
15.88
.625
KK (3.96)/.156 CRIMP
TERMINAL HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-41695
PSD
001
L
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 3
CURRENT REV DESC: 7-14CKT PROD
CHANGE
EC NO: 177792
DRWN:
RLALSANGI
2018/03/28
CHK'D:
SS06
2018/06/08
APPR:
ISHWARG
2018/06/08
INITIAL REVISION:
DRWN:
SKOWRONSKI
1986/04/05
APPR:
FSMITH
2012/01/13
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
41695
DIMENSION UNITS
SCALE
MM/IN
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/08 10:14:20
6.60
.260
OPTIONAL MOLDED VOID(S)
SEE CHART FOR LOCATION
CIRCUIT NUMBER 1
NOTES:
1. MATERIAL: N - GLASS FILLED POLYESTER, UL94V-0, MOLDED NATURAL
2. FINISH: SEE TERMINAL DRAWINGS
3. PRODUCT SPECIFICATION: PS-08-50, PS-40-02, AND PS-45570-001
4. PACKAGING INFORMATION: SEE LEGEND
5. MATES WITH 3.96/(1.56) CENTER HEADERS AND 1.14/(.045) SQUARE
OR ROUND PINS
6. HOUSING ACCEPTS STANDARD TERMINAL NOS.:
2478 (18-24 AWG) WITH 2.79/(.110) MAX. INSULATION DIA.
2578 (22-26 AWG) WITH 1.65/(.065) MAX. INSULATION DIA.
OR TRIFURCON TERMINAL NOS.:
6838 (18-24 AWG) WITH 2.79/(.110) MAX. INSULATION DIA.
7258 (22-26 AWG) WITH 1.65/(.065) MAX. INSULATION DIA.
OR MARKK TERMINAL NO.:
45570 (18-20 AWG) WITH 3.12/(.123) MAX. INSULATION DIA.
7. BOW .006 MM/MM / (.006 IN/IN).
8. (0.13)/.005 MAX. FLASH ALLOWED ALONG DIMENSION B AND
IN LOCKING WINDOW.
9. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC
SPECIFICATION PS-45499-002.
10. GEOMETRY ON THIS SHEET APPLIES TO 7-14 CIRCUIT PARTS WITH WINDOW GEOMETRY.
SEE SHEET 2 FOR 7-14 CIRCUIT PARTS WITHOUT WINDOW GEOMETRY.
SEE SHEET 3 FOT 2-6 CIRCUIT PARTS WITHOUT WINDOW GEOMETRY.
NO. OF
CKTS. DIM. A REF. DIM. B
28.79
(.346)
3.96
±
0.05
(.156
±
.002)
312.75
(.502)
7.92
±
0.08
(.312
±
.003)
416.71
(.658)
11.89
±
0.08
(.468
±
.003)
520.67
(.814)
15.85
±
0.08
(.624
±
.003)
624.64
(.970)
19.81
±
0.10
(.780
±
.004)
728.60
(1.126)
23.77
±
0.10
(.936
±
.004)
832.56
(1.282)
27.74
±
0.10
(1.092
±
.004)
936.53
(1.438)
31.70
±
0.10
(1.248
±
.004)
10 40.49
(1.594)
35.66
±
0.15
(1.404
±
.006)
11 44.45
(1.750)
39.62
±
0.15
(1.560
±
.006)
12 48.41
(1.906)
43.59
±
0.15
(1.716
±
.006)
13 52.37
(2.062)
47.55
±
0.15
(1.872
±
.006)
14 56.34
(2.218)
51.51
±
0.18
(2.028
±
.007)
41695 - * - * N - ##
MATERIAL CODE
N=MOLDED NATURAL
CODE RAMP POLARIZING
RIBS PACKAGE PER
ANO NO BULK PK-41695-001
BYES NO BULK PK-41695-001
DYES YES BULK PK-41695-001
NO. OF CKTS.
VOID CODE
BLANK=NO VOIDS
NO.=NO.CORRESPONDS TO
CKT. NO. VOIDED
MULT. VOIDS=START WITH 51
TYP0.46
±
0.13
.018
±
.005
TYP1.55
±
0.05
.061
±
.002 REF2.54
.100
TYP3.05
.120
OPTION CODE D
WITH RAMPS AND POLARIZING RIBS
WHEN MATING WITH BREAKAWAY HEADERS THE FRICTION LOCK WALL MUST BE REMOVED
1.47
.058 OPTIONAL RAMP
WHEN MATING OPTION CODE D HOUSING
WITH BREAKAWAY FRICTION LOCK
OR POLARIZING HEADER, THE
END FRICTION LOCKS OR POLARIZING
WALLS MUST BE REMOVED.
TERMINAL SHOWN
FOR REFERENCE ONLY
SEE NOTE 6
MIN. PIN
INSERTION
10.16
.400
TYP2.54
.100
.045 PIN
REF4.65
.183
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
OPTION CODE
969E? CIR [::]W E1 969i? 6 [::3W E1 ‘j‘ j\‘ ‘\t “t [ 1 [ AGROOV ‘7 969i? 6 [::]W E1 1 [ 1 EPRESENT> molex
KK (3.96)/.156 CRIMP
TERMINAL HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-41695
PSD
001
L
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 3
CURRENT REV DESC: 7-14CKT PROD
CHANGE
EC NO: 177792
DRWN:
RLALSANGI
2018/03/28
CHK'D:
SS06
2018/06/08
APPR:
ISHWARG
2018/06/08
INITIAL REVISION:
DRWN:
SKOWRONSKI
1986/04/05
APPR:
FSMITH
2012/01/13
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
41695
DIMENSION UNITS
SCALE
MM/IN
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/08 10:14:20
OPTION CODE A OPTION CODE B
REF1.47
.058
REF2.54
.100
REF3.05
.120
0.89
.035
2.79
.110
OPTION CODE D
GROOVE MAY BE PRESENT
(BOTH SIDES) GROOVE MAY BE PRESENT
(BOTH SIDES)
GROOVE MAY BE PRESENT
(BOTH SIDES)
CIRCUIT NUMBER 1
NOTES:
GEOMETRY ON THIS SHEET APPLIES TO 7-14 CIRCUIT PARTS WITHOUT WINDOW GEOMETRY.
SEE SHEET 1 FOR ALL OTHER DIMENSIONS.
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
J
9
J
10
K
10
K
11
L
11
L
12
M
12
M
13
13
14
14
15
15
16
16
17
17
18
18
19
19
20
20
969W |:IW |:J 969W @ |:JW [:1 [ 1 41695-N-BN-* 41695-N-AN-* PART NO. ENG. NO. VOIDS PART NO. ENG. NO. VOIDS NOT AVAILABLE NOT AVAILABLE 09-50-8021 41695-N-BZ 09-50-8020 41695-N-A2 09-50-8031 41695-N-BS 09-50-8030 41695-N-A3 09-50-8041 41695-N-B4 09-50-8040 41695-N-A4 09-50-8051 41695-N-BS 09-50-8050 41695-N-A5 09-50-8061 41695-N-B6 09-50-8060 41695-N-A6 09-50-8071 41695-N-B7 5. § 09-50-8070 41695-N-A7 09-50-8081 41695-N-BB g D 09-50-8080 41695-N-A8 09-50-8091 41695-N-89 65 09-50-8090 41595-N-A9 09-50-8101 41695-N-B10 D 09-50-8100 41695-N-A10 09-50-8111 41695-N-B11 09-50-8110 41695-N-A11 09-50-8121 41695-N-B12 09-50-8120 41695-N-A12 09-50-8131 41695-N-B13 09-50-9085 41695-N-A8-2 2 09-50-8141 41695-N-B14 41695-0001 41695-N-A6-3 3 09-50-9030 41695-N-BS-2 2 416950002 41695-N-A5-4 4 41695-N-B4-2 2 41695-N-B5-2 2 + 41695-N-B9-2 2 [ 1 l [ ] 41695-N-B11-2 2 09-50-9121 41695-N-B12-2 2 ‘ j 41695-N-B14-2 2 . 09-50-9060 41695-N-B6-5 5 f E — 09-50-9070 41695-N-B7-6 6 i * 09-50-9071 41695-N-B7-2 2 09-50-9040 41695-N-B4-3 3 09-50-9090 41695-N-B9-7 7 41695-N-B14-13 13 09-50-9136 41695-N-B13-5 5 09-50-9137 41695-N-B13-8 8 GROOVE GROOVE MAY 09-50-9050 41695-N-B5-51 2,4 09-50-9061 41695-N-B6-3 3 E E 09-50-9080 41695-N-B8-2 2 ¥ ¥ 41695-0005 41695-N-B7-3 3 E _ 41695-0006 41695-N-B14-51 5,9 41695-N-DN-* PART NO. ENG. NO. VOIDS NOT AVAILABLE 09-50-8023 41695-N-D2 09-50-8033 41695-N-D3 09-50-8043 41695-N-D4 09-50-8053 41695-N-D5 09-50-8063 41695-N-D6 09-50-8073 41695-N-D7 09-50-8083 41695-N-D8 09-50-8093 41695-N-D9 09-50-8103 41695-N-D10 09-50-8113 41695-N-D11 09-50-8123 41695-N-D12 09-50-8133 41695-N-D13 09-50-8143 41695-N-D14 09-50-9053 41695-N-D5-2 2 09-50-9094 41695-N-D9-3 3 09-50-9033 41695-N-D3-2 2 09-50-9043 41695-N-D4-2 2 09-50-9063 41695-N-D6-2 2 09-50-9073 41695-N-D7-2 2 + % 09-50-9044 41695-N-D4-3 3 [ ] 41695-0003 41695-N-D07-5 5 4 * [ 1 molex GROOVE @ E
KK (3.96)/.156 CRIMP
TERMINAL HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-41695
PSD
001
L
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 3 OF 3
CURRENT REV DESC: 7-14CKT PROD
CHANGE
EC NO: 177792
DRWN:
RLALSANGI
2018/03/28
CHK'D:
SS06
2018/06/08
APPR:
ISHWARG
2018/06/08
INITIAL REVISION:
DRWN:
SKOWRONSKI
1986/04/05
APPR:
FSMITH
2012/01/13
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
41695
DIMENSION UNITS
SCALE
MM/IN
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/08 10:14:20
GROOVE MAY BE PRESENT
(BOTH SIDES)
OPTION CODE A
REF1.47
.058
GROOVE MAY BE PRESENT
(BOTH SIDES)
REF2.54
.100
OPTION CODE B
0.89
.035
2.79
.110
REF3.05
.120
GROOVE MAY BE PRESENT
(BOTH SIDES)
OPTION CODE D
41695-N-AN-*
PART NO. ENG. NO. VOIDS
NOT AVAILABLE
09-50-8020 41695-N-A2
09-50-8030 41695-N-A3
09-50-8040 41695-N-A4
09-50-8050 41695-N-A5
09-50-8060 41695-N-A6
09-50-8070 41695-N-A7
09-50-8080 41695-N-A8
09-50-8090 41695-N-A9
09-50-8100 41695-N-A10
09-50-8110 41695-N-A11
09-50-8120 41695-N-A12
09-50-9085 41695-N-A8-2 2
41695-0001 41695-N-A6-3 3
41695-0002 41695-N-A5-4 4
41695-N-BN-*
PART NO. ENG. NO. VOIDS
NOT AVAILABLE
09-50-8021 41695-N-B2
09-50-8031 41695-N-B3
09-50-8041 41695-N-B4
09-50-8051 41695-N-B5
09-50-8061 41695-N-B6
09-50-8071 41695-N-B7
09-50-8081 41695-N-B8
09-50-8091 41695-N-B9
09-50-8101 41695-N-B10
09-50-8111 41695-N-B11
09-50-8121 41695-N-B12
09-50-8131 41695-N-B13
09-50-8141 41695-N-B14
09-50-9030 41695-N-B3-2 2
41695-N-B4-2 2
41695-N-B5-2 2
41695-N-B9-2 2
41695-N-B11-2 2
09-50-9121 41695-N-B12-2 2
41695-N-B14-2 2
09-50-9060 41695-N-B6-5 5
09-50-9070 41695-N-B7-6 6
09-50-9071 41695-N-B7-2 2
09-50-9040 41695-N-B4-3 3
09-50-9090 41695-N-B9-7 7
41695-N-B14-13 13
09-50-9136 41695-N-B13-5 5
09-50-9137 41695-N-B13-8 8
09-50-9050 41695-N-B5-51 2,4
09-50-9061 41695-N-B6-3 3
09-50-9080 41695-N-B8-2 2
41695-0005 41695-N-B7-3 3
41695-0006 41695-N-B14-51 5,9
41695-N-DN-*
PART NO. ENG. NO. VOIDS
NOT AVAILABLE
09-50-8023 41695-N-D2
09-50-8033 41695-N-D3
09-50-8043 41695-N-D4
09-50-8053 41695-N-D5
09-50-8063 41695-N-D6
09-50-8073 41695-N-D7
09-50-8083 41695-N-D8
09-50-8093 41695-N-D9
09-50-8103 41695-N-D10
09-50-8113 41695-N-D11
09-50-8123 41695-N-D12
09-50-8133 41695-N-D13
09-50-8143 41695-N-D14
09-50-9053 41695-N-D5-2 2
09-50-9094 41695-N-D9-3 3
09-50-9033 41695-N-D3-2 2
09-50-9043 41695-N-D4-2 2
09-50-9063 41695-N-D6-2 2
09-50-9073 41695-N-D7-2 2
09-50-9044 41695-N-D4-3 3
41695-0003 41695-N-D07-5 5
CIRCUIT NUMBER 1
NOTES:
GEOMETRY ON THIS SHEET APPLIES TO 2-6 CIRCUIT PARTS WITHOUT WINDOW GEOMETRY.
SEE SHEET 1 FOR ALL OTHER DIMENSIONS.
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
J
9
J
10
K
10
K
11
L
11
L
12
M
12
M
13
13
14
14
15
15
16
16
17
17
18
18
19
19
20
20

Products related to this Datasheet

CONN HOUSING 3POS .156 W/POLAR