E‘E'rs”
‘7 mm. A REF 7 u
3 7
x
‘0": DIM. % Hazy/.40 MIN. 7
. H , _ 4
M, IN>EFnun DEPTH. .
13.95, 7
.‘SE TV?‘ 6
(754) V
7 TERMINAL SHOWN p REF. mm mm mm H -
mm ”may
\ \ I 8
HIHHE} -
‘ H H J
’1‘ f?‘ f?‘ f?‘ f?" ‘C
H 7
.08 TV'V. , ’JEE CHLPT FCP \ ‘2
swam , MOLDED m: LUC. ,
V , H , ~ L312:.m2 ‘3
7 ,u ,w m. LL37 mm ‘D H.\4,.(>43 SMOR ROUND Pm ‘i‘rzafé’h m 7
\LEE N’JTE N .u ,
‘5 ”
72.2mm ‘5
m , 7
Z.4954,DH1 ‘7
W '
7 T m w 7
H368: 3e, 7 , j 20
.525ng n a NO. or ”KT 5. 2‘ _
l uE 1‘ DFTIDN CODE
7 22 7
ow. .
E L, n m H
CVDE P “7 C 1 G vow :00E 2}
L STD. F-fiMF‘ NU. CC‘RPESPOHDS TO '
C NONE PKVZBBVOO‘ KT. NO IEEE. 24
7 MULT .010: mm ~er 5‘. 7
mg»- n
1 MATEMAL wm 79w; comwmm
EH H N/A 7
'Aven L‘wmm r; wwur w , mm» W .
~ NFJPMATKN. SEE EEsz
.xg ,me TEMMAAL NIL/1MB H n u AZA‘ v. :- m n N
MTH as: wcu MAX NSJLAT‘CN m HOLSWG I" ‘s ¥EcovMEHDE2 pup ch:
/. , ,1' - ,\\‘ MT “1 LENS,“ ”LEW,“
s :wEwsmm GHEN 4:11“: CENTEHUAE‘J A-«E SVVNETR‘CAL mu THOSE mm» wz E‘s ‘ mm,”""NM ‘ INCH
:EHrEvUHEs .HHH HALF THE mm mEgmsg E 3+ ““ ‘N H >wa' EONNECTOR Houswe '
. LAST :uaw HJHEH w \‘E r w 275 cum HOV: E 32 m» .156 CL ERIMF’ TERM‘NAL
7 :HESEHr 0\ a 0me Hugues A 3 LARGE? g a; 3;;ng V 2139 SER‘ES nwa
5. MAX m .09; NN/NN uH .uu. M w 1 m
5 THE 2w cwow; m cuss 3 HEELHEHE-us c: Coir/ENC spEmncmm 2; w ANG.LAR:U7> ,u A
m, mm HHgHéApmmE SEE (HART SD 2139 [F 2
z ‘1U_ EMA“, LE W‘s mums [MYAMS I‘m!“ IHAY E PianEYm In mLEx
WHH D‘MENS‘C‘vS , “muse ”9 mm m a: mm mm mm mm
mas-m ma-Nc
25- :L‘:D;:D':¢M:D;S WW arm ND. [HG ~10, talus mm? W. mun. mm
”‘5' H? mm A 23-372; mm . m’rzc
2 mm Emmi mu wow , mean mm .
MA) w — A 2‘ 4.1 m 4‘ .
1— . 2‘ rs; mom .
$qu 5:: mm m .on cum. A m?“ WSMW ,
A w anon . 2mm:
. . 2‘1?ch
\ A ~ New;
1-H nhomm A A 2mm:
LH 7.7,i77 Dgrsorww ~ mg m
4 03 amp A zuwz.
m I Dersormx A warm
\ Warsaw“ . 25ng
H N . cs mm A mam
SELTIUN A L ngrsomsw A mm mm:
9 my); [erkszr — . mm z\ 7:
A um; \ 4:
_‘ 1)__(:_( we u sum A 2mm we a:
. zusrzo:
’£1{4 )4 )-+ H ”Hrs: mm: m MQLDEE VOID OPTION A mama
. A main mm:
\2 A mam 252723:
A 2mm 239724:
‘3
was»: 2 warva 2m:
, mm mums ‘4 2 zwwrwscrz 2
2.5 yawn z
k ‘5 2 my mm 2.5
2 7 m zuarrcrz 2
m zmrmbz z mum 3
HHDIHH ’ ’ ' ‘
w warmrs s r 5
2594;»: a 2
n- n 4‘ n n ‘3 2‘: a: ‘ m s
marwrsw 29 3
‘9 ma A75\ ,7 msrucrs 5
marmrs s
20 wvamwn 2m mm 24
shadow zwam 3
2‘ m. 9.H,\3.\5,w,w.z\ mm” 2
up mm m a 4 4
22 L3.S.15mz.m.\e.wzo.22 m zuarmrfiz 4.7
0965sz 2mm»; 5
23 2mm 3 3
. 2n ' 5
24 9.H.M.\s.m.zo.zz.zn 2‘39» 2
zurnrz 2
man“ 2
2mm»; 2
A A , V H, ,7 M 259723er 2
MLTEanTE ENJPA . \NA LOA FT‘OV g 2‘1373Ar4 4
\ 4 M u
zuwws n
\wwwwww 2mm 4
7 7 2m 3H 3
25mm 2
Nu m m m m m M uxsums' 2mg” 2
\ \ \ \ \ \ \
ST .R—KMP OPTION
SEE mum rm: RAMP LOCLTDNS.
Lt m asxzmumsmm: \ TH : LNuLE
WNW rmLEsS anJF‘Eu mm ‘ Wm ‘(M .Emm
m AM WW m:
E W) AL 5 , M‘E H ‘ CONNECTOR HOUSING
—f‘ ‘LA’E NLKE 4 FOR CH‘MP TERM‘NAL
mg x», vaa ,4LA E m ‘ 2139 SERIES DWG.
w 7 : H , Mi may 5. mg
g 3 v41 on w v m
w a. mum: 2, m” Mm. A
a“ & mm (E mung SEE CHART SEE-2139 / up 7
w 4 \ EM w: Ms mm mm: mmnm my rs wnmiuwv m MEX
A D unquuEu w mum a: 115:9me mnzn mmssmw