PC24.09.0100A Datasheet by Taoglas Limited

View All Related Products | Download PDF Datasheet
: gtaoglas
SPE-12-8-056/B/ZL Page 1 of 7
SPECIFICATION
Part No. : PC24.09.0100A
Product Name : TheStripe™ 850/900/1800/1900MHz GSM PCB
Antenna
100mm Ø1.13mm MMCX(M)RA Connector
Features : 42mm*42mm*1.6mm
Photo:
O l O : gtaoglas ELECTRICAL AMPS GSM PCS DCS Band 824-896 880-960 1850-1990 1710—1830 Return Loss -12 dB -25 dB -12 dB -10 dB Gain Average 0 dBi Polarization Linear Impedance 50 ohms Input Power 10 watts Input Connection Coaxial Cable — Ipex 113 100mm MHF Standard, Fully customizable VSWR (MIn performance) <2v0:1 mechanical="" dimensions="" (l="" x="" w)="" 42="" mm="" x="" 42mm="" “note:="" specifications="" may="" be="" subject="" to="" change="">
SPE-12-8-056/B/ZL Page 2 of 7
1. Introduction
The PC24 Internal PCB Antenna is a compact square Quad-band GSM antenna for incorporation in
antennas and transceiver modules to be used worldwide. Omni-directional gain across all bands
ensures constant reception and transmission. Cables and connectors are fully customizable. Antennas
can be tuned to customer housing on request.
2. Typical Antenna Performance in free space
"........ a .. l . gtaog glas amcnna solutions MMCX(M)RA '5' 'U sumac) 9: 3d I (042 1*“ 3% ,-—® * .fl _.. .fl 0 Bottom RACK; H —.I 17:5 \ 10022-5 \(D O 13me __ 431m
SPE-12-8-056/B/ZL Page 3 of 7
3.Drawing
... '. ... a Q. a ‘s a ‘ ' gtaoglas waive Chl'lvace ZResponse 35timulus 4MkIIAnalysis Slnstrstate pt 511 Log Mag 5.000dB/ Ref 0.000aa In] Format >, ' >1 300.0000000 MHz 2.122 dB L09 M59 2 305.0000000 MHZ .652 dB 3 14200000000 GHz .002 as :‘7 W3 4 1.9000000DO GHZ '10.230 HE 32.00 Group Delay 5 DUB 50*?! ‘ 0 000) 4 Full \ 1 LlnMeg ,JQJ‘U 4 WK 3 Real Imaghary 25.00 AQ IT Sun m MH: Hnld
SPE-12-8-056/B/ZL Page 4 of 7
4.S11 Magnitude
'0 v .\ .- §t399las '0'... O . .. Total. Bottom View Azimulh = on 5 Elevation = 1801) Roll = 0,0 .10 E 40 x a 40 ~40 V .50 may“. run] GAIN. 3mm. “on. 7' wNmIn m ‘dSmnanlfl-h no 11- - mu
SPE-12-8-056/B/ZL Page 5 of 7
5. Radiation Patterns
Total. Boltom View Alimmh = 070 O I '0’... O . .O : gtaoglas Elev-non = “00 Roll = 0,0 Azimuth = 0,0 Elovttlon = 130.0 Roll = 0.0 Y n» 51m. Inn! L'A1\. Bum.- \ an. 90070 mi: Total. Bottom View Y Flee 5|:th Tulal GALV. Banana Yum. 1300." .\l}h GAIN ms.) GAIN (dBi) .10 .30
SPE-12-8-056/B/ZL Page 6 of 7
O I I '0'... O . .O : fitaoglas Ton-1|. Bottom View Azimuth = 0.0 Elovlllon = 150.0 Roll = 0.0 Y GAIN (d8!) FI«—S|n
SPE-12-8-056/B/ZL Page 7 of 7

Products related to this Datasheet

RF ANT 892MHZ/1.9GHZ FLAT PATCH