08-(50,52,58)-0yyy Datasheet by Molex

View All Related Products | Download PDF Datasheet
(LOZ) M SELECTIVE PLATING LOCATION I I I) III‘ I .025 (.64) -fl (.86) . ‘07:.003 (2.72:.08) CUT OFF DIM. a (7.29) 090 (2.29) WINDING DETAIL “A“ PAPER INTERLEAE WINDING DETAIL “B“ SECTION ARA LEGEND: 68384 (H * *6 L WINDING A: RER DETAIL A MATERIAL: BLANK: PER DETAIL B (.27)/.OIO6 THK BLANK:BRASS FORM A:PHOS BRONZE BLANK: CHAIN L: LOOSE PLATING . 501.030 (3501.76) molex (LO) A ‘,_‘ I I ‘ H H I I 3‘ I w A “ (.25) .243 (am .03 (3 W2) .54 .. ((3.7) W V V V PAPER X INTERLEAE I \C/ I
TRIFURCON TERMINAL
CRIMP TYPE, .156 CENTERS 18 TO 20 AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-6838
PSD
001
AT
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/17
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
GUZIK
1989/11/15
APPR:
LENZ
1989/11/15
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
6838
DIMENSION UNITS
SCALE
IN/MM
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.015
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:24
C
ALTERNATE GEOMETRY
SEE NOTE 10
NOTES:
1. MATERIAL: SEE LEGEND
2. FINISH:
909 - OVERALL HOT TIN DIP: .000100/(0.00254) MIN.
154 - OVERALL TIN: .000100/(0.00254) MIN. OVER
.000050/(0.00127) MIN. NICKEL.
555 - SELECT HARD GOLD: .000015/(0.00038) MIN.
OVERALL NICKEL: .000030/(0.00076) MIN.
558 - SELECT HARD GOLD: .000030/(0.00076) MIN.
OVERALL NICKEL: .000050/(0.00127) MIN.
OVERALL HARD GOLD FLASH: .000002/(0.00005) MIN.
561 - SELECT HARD GOLD: .000030/(0.00076) MIN.
OVERALL NICKEL: .000050/(0.00127) MIN.
3. PRODUCT SPECIFICATION: PS-40-02
4. PACKAGING SPECIFICATION: CHAIN FORM: SEE PK-2759-002
LOOSE FORM: SEE PK-2759-001
5. TERMINAL FOR USE IN HOUSING SERIES 6442 AND 41695.
6. SEE 7258 SERIES FOR THIS PART WITH CRIMP FOR 22-26 AWG. WIRE.
7. CRIMP FOR 18 TO 20 GA. WIRE WITH MAX. INSULATION DIA. OF .100/(2.79),
STRIP LENGTH OF .125/.100 / (3.18/2.54)
8. DIMENSIONS GIVEN ACROSS CENTERLINES ARE SYMMETRICAL ABOUT
THOSE CENTERLINES WITHIN HALF THE TOTAL TOLERANCE.
9. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
10. ALTERNATE GEOMETRY PRESENT ON SOME PART NUMBERS. SEE SHEET 2.
11. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
SEE NOTE 2
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
6838*(*>*** 6838*A(*)*** PART NO“ ENG, NOE PART NO“ ENG“ NOD O8*50*O|87 6838*(P909) SEE NOTE1 08*58*O\87 6838*NP558) 08’50’0‘89 6838’(P909)L SEE NOTE1 08*58*O\89 6838*A(P558)L 08’50’0275 6838’(P909)’A 08*52*0H2 6838*NP909) SEE NOTE1 08*52*0H3 6838*A(P909)L SEE NOTE1 0850*0024 6838-A(154) O8*50*025\ 6838—A(154)L 08*58iO ‘05 6838*NP555) 08*58*O\O6 6838*A(P555)L OS*58*OHO 6838*NP56‘) SEE NOTE1 08*58*O\H 6838*MP56DL SEE NOTE1 08*58*0H8 6838*N56‘) 08*58*0H9 6838*N56DL molex «<><><><fl>
TRIFURCON TERMINAL
CRIMP TYPE, .156 CENTERS 18 TO 20 AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-6838
PSD
001
AT
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/17
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
DRWN BY
1989/11/15
APPR:
APPR BY
1989/11/15
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
6838
DIMENSION UNITS
SCALE
INCH
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.015
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:24
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
SEE NOTE 1
SEE NOTE 1
SEE NOTE 1
SEE NOTE 1
6838-A(154)
NOTES:
1. PART MANUFACTURED WITH ALTERNATE GEOMETRY. SEE SHEET 1.
6838-A(154)L
SEE NOTE 1
SEE NOTE 1

Products related to this Datasheet

CONN 18-20AWG CRIMP TIN
CONN 18-20AWG CRIMP TIN