34 THE Datasheet by Vishay Spectrol

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cowum see www.vishay.com/doc?99912 sfergrec\slongmfilvlshayLam www.mshay com/d05791000
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 1Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ten Turns Servo or Bushing Mount Hall Effect
Sensor in Size 09 (22.2 mm)
FEATURES
All electrical angles available up to: 3600°
Accurate linearity down to: ± 0.5 %
Very long life: 50M cycles for servo, 10M cycles
for bushing
Non contacting technology: Hall effect; true power on
sensor
Model dedicated to applications requiring long life
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Note
(1) SPI output output type: Wires
QUICK REFERENCE DATA
Sensor type Multi Turn ROTATIONAL, hall effect
Output type Wires or rear turrets
Market appliance Industrial
Dimensions 7/8" (22.2 mm)
ELECTRICAL SPECIFICATIONS
PARAMETER STANDARD SPECIAL
Electrical angle 10 turns 3600° Any other angle upon request
Linearity ± 1 % ± 0.5 %
Supply voltage 5 VDC ± 10 % Other upon request
Supply current < 16 mA for single < 32 mA for redundant
Output signal Analog ratiometric 1 % to 99 % of Vsupply (other on request)
or PWM 1 kHz, 10 % to 90 % duty cycle or SPI binary on 5 V or binary on 3.3 V
Over voltage protection + 20 VDC
Reverse voltage protection - 10 VDC
Load resistance recommended Min. 1 k for analog output and PWM output
Hysteresis static 10° on drive shaft
MECHANICAL SPECIFICATIONS
PARAMETER
Mechanical travel 3600° continuous
Bearing type A sleeve bearing for bushing model/2 ball bearings for servo model
Standard IP 50; other on request
Resolution 12 bits for analog and PWM, 14 bits for SPI
ORDERING INFORMATION/DESCRIPTION
34 THE B 1 A T A 2S22 XXXX BO 1 e1
MODEL MOUNTING
TYPE
NUMBER OF
SIGNALS LINEARITY OUTPUT
TYPE
OUTPUT
SIGNAL
SHAFT
TYPE
SPECIAL
REQUEST PACKAGING LEAD
FINISH
B: Bushing
S: Servo
1: Single
2: Redundant
A: ± 1 %
B: ± 0.5 %
T: Turrets
Z: Custom
W: Wires
A: Analog CW
B: Analog CCW
C: PWM CW
D: PWM CCW
E: SPI CW (1)
F: SPI CCW (1)
G: Analog
inverted slope
H: PWM inverted
slope
K: SPI inverted
slope (1)
Z: Other output
2: 3.175 mm
9: Special
P: Plain
S: Slotted
Z: Other type
Box of
1 piece
Shaft length from mounting face standard: 22 mm
SAP PART NUMBERING GUIDELINES
34 THE S 2 B T C 2P12 XXXX
MODEL SERVO
TYPE
2 OUTPUT
SIGNALS LINEARITY OUTPUT
TYPE
OUTPUT
SIGNAL
SHAFT
TYPE
SPECIAL
REQUEST
B: ± 0.5 %
VISHAY. Oulpm s1 sfergrec\slongmfilvlshayLam www.mshay com/d05791000
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 2Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VOUT SPI
Notice on demand
Output signal code: “E” if CW (single or redundant identical)
Output signal code: “F” if CCW (single or redundant identical)
Output signal code: “K” if CW (if redundant but inverted slope)
VOUT ANALOG
VOUT PWM
Output S1
Vout (% Vsupply)
Single Output (output signal code: “A”)
99 %
1 %
50 %
3600°1800°
Direction of Running (°)
Output S1
Vout (% Vsupply)
Redundant Output: with inverted slope
(output signal code: “G”)
99 %
1 %
50 %
3600°1800°
Direction of Running (°)
Output S2
CW
Vout
(% Vsupply)
97 % min.
1.5 % max.
0
T low
T: Periodicity
T high
Duty Cycle = T
high
T
Time
Single Output: (output signal code: “C”)
VISHAY. sfergrec\swongotmwshaymm www.mshay com/d05791000
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 3Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MECHANICAL SPECIFICATIONS
PARAMETER STANDARD SPECIAL
Mounting type Servo mounting type or bushing mount
(delivered with nut and washer)
Housing Anodized aluminum
Shaft guiding 2 ball bearings for servo and sleeve bearing for bushing
Shaft Stainless steel Ø 3.175 Other on request
Outputs Turrets Other on request
Mechanical travel 3600° and no stop
ENVIRONMENTAL SPECIFICATIONS
Operating temperature range - 40 °C; + 85 °C
Life > 10M of cycles for bushing
> 50M of cycles for servo
Rotational speed (max.) 1200 rpm
Immunity to radiated electromagnetic disturbances 200 V/m 150 kHz/1 GHz, IEC 62132-2 part 2 (level A)
Immunity to power frequency magnetic field 200 A/m 50 Hz/60 Hz, EN 61000-4-8 (level A)
Radiated electromagnetic emissions 30 MHz/1 GHz < 30 dBμV/m, EN 61000-6-4 (level A)
Electrostatic discharges Contact discharges: ± 4 kV
Air discharges: ± 8 kV, EN 61000-4-2
Sine vibration on 3 axes 1.5 mm or 20 g from 10 Hz to 2000 Hz
Mechanical shocks on 3 axes 50 g, 11 ms, half sine
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 4Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Drawing for bushing mount type: 34THEB...
22 ± 0.8 22.1 ± 0.5
8.9 ± 0.2
1.6 ± 0.1
Label
3.2 ± 0.5
Ø 22.2 ± 0.25
CW
Viewed from shaft side
0.5 at 45°
Ø 3.175
+ 0/- 0.013
Ø 10.3
+ 0/- 0.02
Ø 9.52 pas 0.79
3/8 - 32 UNEF 2A
9
4.5
+-
S
3 x Ø 1.7 ± 0.2
4 x Ø 1.7 ± 0.2
4.7
11.2
Single output Redundant output
7.27.2
3.6 3.6
6.3
S2 S1
+-
\\ // g M fl
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 5Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Drawing for servo mount type: 34THES...
21.1 ± 0.5
1.6 ± 0.1
12.7 ± 0.8
1.6 ± 0.1
1.6 ± 0.1
Ø 3.175
+ 0/- 0.013
Ø 19.05
+ 0/- 0.025
Ø 19.4 ± 0.25 3.2 ± 0.5
Label
Ø 22.2 ± 0.25
3 x Ø 1.7 ± 0.2
9
4.5
4.7
11.2
+-
S
Single output Redundant output
7.27.2
3.6 3.6
+-
S2 S1
4 x Ø 1.7 ± 0.2
6.3
CW
— VISHAY. V
34 THE
www.vishay.com Vishay Spectrol
Revision: 25-Jul-12 6Document Number: 57114
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BUSHING AND SERVO TYPES
Output by wires for output signal “SPI” single and redundant
SINGLE SPI OUTPUT (servo and bushing)
WIRE COLOR OUTPUT
Yellow GND (-)
Red MOSI
Green VCC (+)
White SS
Blue SCLK
REDUNDANT SPI OUTPUT (servo and bushing)
WIRE COLOR OUTPUT
Black V-
Red V+
Yellow O/I 1
Blue CLK 1
White /SS 1
Green O/I 2
Violet CLK 2
Grey /SS 2
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG WIRE LEADS
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG WIRE LEADS
SENSOR ROTARY 3600DEG SLD TURRET
SENSOR ROTARY 3600DEG WIRE LEADS