13 12 11 10 9 B 7 6 5 4 3 Z 1 WATER‘AL: Mn FMSHE’» J 333v .AN \m WA:HER 3M5; ‘LATEJ 6:th :EMEH zammr PHL) Wm aHm/E ‘ ‘LATEJ uuLL inLmnra TEFLFN wax NF»: LCLKWA>HEH Mum—Hora waNJE H ’LATEJ GOLD m _,‘T G “REF F 7 mugs, E HELCWVENJEL‘ mwmu HCLE ”HE? D “MEL THwtKNEw- 3.7: 140\ VAX “ ‘ REFCWEADEE ‘ NW. TCR’QUE HER RF LEAKATE m7 mwa ARE m7 \Jrrrr". mm "AX i w—‘LumLE m /< ‘="" :1:="" j="" mall="" way="" mum:="" 7,="" c="" \l="" ‘="" teff="" 'e="" qu="" \‘en="" bat="" v="" ,="" v="" \f="" h»="" ijm="" t175“;="" 60="" ta="" 4rd="" tult="" ji‘e’jf‘latmfi="" mm="" w.="" ewajn:="" spe:\f\cat\o\="" :escr‘pt‘cn="" emmb="" mmmmm="" ema="" “3mm,="" \="" ww="" angle="" a="" v,="" emmgm="" mm/w="" ‘="" metrie="" ‘91="" ‘muamw="" m="" ,,="" www="" mg="" m="" em="" 1="" i“="" h="" mm="" we)"="" 8mb="" jackr/a="" pcaso="" ohms="" e:="" 1="" :="" wv="" smb-j/ra/pcb="" i="" 3‘“?="" ,="" '="" 1="" t="" a“:="" e="" 1="" i="" ”may="" mg="" 0%="" g="" mm”:="" 7“="" max="" molex="" incorporated="" a="" 3::="" .m.="" ,="" mam="" w="" 'm’="" my="" m.="" 3qu="" nu="" am="" a="" jraft="" wriefeaf‘ueable="" see="" table="" 5077310070097="" 1="" of="" 1=""><9- 4=""> “WTmfl'E‘fi‘Efiflf‘Jm 515 ms DRAWING cuNmNs \NFDRHAHON YHAT IS PRoPmEnRY T0 >10sz E‘ H ) k \NEORFDRATED AND SHOULD NOT EE USED W‘THOUT WR‘TTEN FERNISS‘UN ‘L "W“ FVMJ 12 1| 1a 9 a ‘ s 5 ‘ A 3 2 ‘ 1 RSV E iioaromi

Products related to this Datasheet

CONN SMB RCPT R/A 50 OHM PCB