02-06-2103 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1O 9 A 7 6 ‘ 5 ‘ L 3 2 IT PART NO. ENG. NO :2 m m m a", :7 06 m 136: pm, 22725 w w M :2 M m w») 07 a: m m ‘22? m «r u uc Ms W) m w r,‘ m MM 3200*" I15Y'15E nzrnsrmns 15604591D 7, “Afl 7mm 3‘“ :7J( wc.’ w m L ,, «T . [MU LL 3H 7 ; § ‘g\ ‘H p w ; p M; a pa LEGEND 15607(****)* L. “4 H NN< ,="" l="LUJ1L" 7a="" \="" \iq'es="" v="" w.="" ,uh‘xl.gh/\="">: 2 :N5 30' w: 'v\ 'u’ ~22! 50H: 1»; :w N _ 'm an N m, m m \\ Mr m a .W Wlwau m m \(K ‘ n» HN‘ um r :1qu ,Ar, uws‘ um): m N LNML' ALA amp m muzmvunu Mm \\ ww- A1:A .vtw (3 2mm .1 m ‘.LK:L UKJALL ,m L,,U u m L mum. m N L‘ mm .IL‘L ‘:J‘z//ch:*-r N am" mug 59' [,[E' iOL: 1A , azwzwcc: .c M N mum Arc». cm 'Jo'zmacocfu VN \u< (w="" «a="" w'="" u,="" lm.="" w="" m="" um="" ‘wa="" 351=""><: :=""> nmr nu: mm mm m: vm N rrwr A A an rrrvmmv w \xtc, m5». w (mm/cram: w m: L H mm . \ u: rmmv s r N: :mN m, /\ 3 Nrmm m u s DREW: m2 92/L_ A“ w w y u cw w _ v, 7m :3/ “ NJ LM'ONS w JJ ms a, w mum 2mm ’rm' mm, 7 FRJLF' , P3 67 cc a MULNLNWA .V Nu A\L,A.‘,t 5 tmm 9: LS: wr mm 342 )m SEE‘ES \ LEWIS M; v. ,4: "S'PLZL um: ,u, M LN > ,; 11]] mm 7m 7m, 1*: I::I ' C: C: 7 SCALE «ox W um RNDLYS um: sum: pm: nuns: 5mm 7 w umnna 15 mam: azngvmas mm BENZ/1‘ uasuLEvE pm AN ummuzvn mNEm nus/25 m w ’Hu thchs mama M K“ m l mm " E55 am x tig W [’4 f}\ rm) If» ‘1 23);; 3 f” CR‘MP TERM‘NAL, MALE EM ,1 .052 D‘A. FDR 15724 AWE i u . «Va/wow w‘RE 5% ‘ “mm W, m, mg @ MOLEX INCORPORATED K a p," ‘ W n W : r a m W $7 M N 7‘ ‘ “ 1787/2519 SEE (HART SD715604 ' W’ 1 K A M» H 'M m: mamaN TWMX IN(ORPURATED AND snoum NUT as use: wmmw WR‘TTEN PERM‘SS‘UN F 12 H 10 9 ‘ a 4 3 z 1

Products related to this Datasheet

CONN PIN 18-24AWG CRIMP TIN