PSAC09R-050 Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
Revised 11/21/2011
WWW.PHIHONG.COM
9W Interchangeable Plug Series with Micro-USB Connector
PSAC09R Adapter Meets EISA and Ecodesign Requirements
Features
Double Insulated
Low Leakage Current
Field Changeable AC Plugs
Micro-USB Connector
Efficiency Level V Compliance
Class B EMI
Ecodesign ErP Directive Compliant
CC/CV for Battery Charging
Applications
Wireless Communications
Portable Equipment
Networking
Peripherals
Safety Approvals
cUL/UL
CE
SAA
C-Tick
Mechanical Characteristics
Length: 71.7mm (2.82in)
Height: 29.79mm (1.17in)
Width: 45mm (1.77in)
Weight: 120g (4.23oz)
Output Specifications
(1) Measured with by-pass capacitors 0.1uF/10uF at output connector terminal and oscilloscope set at 20MHz.
- Interchangeable clips sold separately.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for the
most up-to-date specifications and contact information.
Model DC Output
Voltage Load Ripple (1) Output Efficiency
Min. Max. P-P (max.) Power Level
PSAC09R-050 5V 0A 1.8A 100mV 9W
7v 711:0 2c 45.002010‘1 MSERENGRAJ :0.50 30.79 RPH: Korea RPX: IE ‘500150 EMF: UL 2455 am: Jam «‘5ch vw-1 +0 on I 5 4% 0D 31 (EC:
PSAC09R Characteristics WWW.PHIHONG.COM
Input:
AC Input Voltage Rating
100 to 240V AC
AC Input Voltage Range
90 to 264V AC
AC Input Frequency
50 to 60Hz
Input Current
0.3A (RMS) maximum at 115V AC
Leakage Current
0.25mA maximum at 240V AC
Inrush Current
60A maximum at 230VAC and maximum load
(cold start at ambient 25°C)
Input Power Saving
<0.3W at 115/230V AC and no load
Output:
Efficiency
Meets Level V Efficiency Requirements
Hold-up Time
10mS minimum at 120V AC and maximum load
Over-Voltage Protection
Zener Clamping
Over Current Protection
125%, auto restart
Environmental:
Temperature
Operation 0 to 40°C
Non-operation -40 to 85°C
Humidity 5 to 90%
Emissions
FCC Class B
EN55022 Class B
Immunity
EN50082-1:
EN61000-4-2 Level 4
EN61000-4-5
Insulation Resistance
Primary to Secondary: 100M ohm, 500V DC
MTBF
100K hours minimum at maximum load, 240V AC
Dielectric Withstand (Hi-pot) Test
Primary to Secondary: 3000V AC for 1 min., 10mA
DC Output Connector
Micro USB
Interchangeable Clips (sold separately)
RPA: N. America RPI: India
PRB: Brazil RPK: UK
RPC: China RPN: Argentina
RPE: Europe RPS: Australia
RPH: Korea RPX: IEC320 C8
Dimension Diagram Unit: mm

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W
AC/DC WALL MOUNT ADAPTER 5V 9W