3211766 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
|||||||ll|||||||||||||\|||\l|| @ 4 046356 452615
PHOENIX CONTACT GmbH & Co. KG Page 1 / 7
http://www.phoenixcontact.com Jul 15, 2011
Extract from the online
catalog
PIT 4-PE
Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
Ground modular terminal block, Connection method:Push-In
connection, Leg spring connection, Cross section: 0.2 mm²-6 mm²,
AWG24-10, Width:6.2 mm, Color:green-yellow, Mounting type:NS
35/7.5,NS 35/15
Commercial data
GTIN (EAN)
4 046356 482615
sales group A603
Pack 50 pcs.
Customs tariff 85369010
Catalog page information Page 89 (CL1-2011)
Product notes
WEEE/RoHS-compliant since:
12/17/2008
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
Number of connections 2
Color green-yellow
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 2 / 7
http://www.phoenixcontact.com Jul 15, 2011
Insulating material PA
Inflammability class acc. to UL 94 V0
Dimensions
Width 6.2 mm
Length 56 mm
Height NS 35/7.5 36.5 mm
Height NS 35/15 44 mm
Technical data
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-2
Open side panel ja
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
4 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
4 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1 mm²
Connection method Push-In connection
Stripping length 10 mm
Internal cylindrical gage A4
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 3 / 7
http://www.phoenixcontact.com Jul 15, 2011
Certificates / Approvals
Certification CUL, GL, GOST, UL
Accessories
Item Designation Description
Assembly
3030721 ATP-ST 4 Partition plate, Length:61 mm, Width:2 mm, Height:42 mm,
Color:gray
3022276 CLIPFIX 35-5 Snap-on end bracket, for NS 35/7.5 or NS 35/15 DIN rail, can be
fitted with Zack strip ZB 5 and ZBF 5, terminal strip marker KLM
2 and KLM, parking facility for FBS...5, FBS...6, KSS 5, KSS 6,
width: 5,15 mm, color: gray
3030420 D-ST 4 End cover, Length:56 mm, Width:2.2 mm, Height:36.5 mm,
Color:gray
3036738 DP PS-6 Spacer plate, Color:red
0801704 NS 35/ 7,5 AL UNPERF
2000MM
DIN rail, material: Aluminum, unperforated, height 7.5 mm, width
35 mm, length: 2 m
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1207640 NS 35/ 7,5 PERF 755MM NS 35 DIN rail, height 7.5 mm, length 755 mm
1207653 NS 35/ 7,5 PERF 955MM NS35 DIN rail, height 7.5 mm, length 955 mm
1207666 NS 35/ 7,5 PERF 1155MM NS 35 DIN rail, height 7.5 mm, length 1155 mm
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
1208131 NS 35/ 7,5 PERF/... DIN rail, Width:35 mm, Height:7.5 mm, Color:silver
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1208115 NS 35/ 7,5 UNPERF/... DIN rail, Width:35 mm, Height:7.5 mm, Color:silver
1208128 NS 35/ 7,5 UNPERF/SO/... DIN rail, Width:35 mm, Height:7.5 mm, Color:silver
0801377 NS 35/ 7,5 V2A UNPERF
2000MM
DIN rail, Width:35 mm, Height:7.5 mm, Length:2000 mm,
Color:silver
1206421 NS 35/ 7,5 ZN PERF 2000MM DIN rail, material: Galvanized, perforated, height 7.5 mm, width 35
mm, length: 2 m
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 4 / 7
http://www.phoenixcontact.com Jul 15, 2011
1206434 NS 35/ 7,5 ZN UNPERF
2000MM
DIN rail, material: Galvanized, unperforated, height 7.5 mm, width
35 mm, length: 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1208144 NS 35/15 UNPERF/... DIN rail, Width:35 mm, Height:15 mm, Color:silver
1208157 NS 35/15 UNPERF/SO/... DIN rail, Width:35 mm, Height:15 mm, Color:silver
1206586 NS 35/15 ZN UNPERF 2000MM DIN rail, material: Galvanized, unperforated, height 15 mm, width
35 mm, length: 2 m
Bridges
3030336 FBS 2-6 Plug-in bridge, Number of positions:2, Color:red
3030242 FBS 3-6 Plug-in bridge, Number of positions:3, Color:red
3030255 FBS 4-6 Plug-in bridge, Number of positions:4, Color:red
3030349 FBS 5-6 Plug-in bridge, Number of positions:5, Color:red
3030271 FBS 10-6 Plug-in bridge, Number of positions:10, Color:red
3030365 FBS 20-6 Plug-in bridge, Number of positions:20, Color:red
General
0828282 CARRIER-TM 300 Marker adapter, 300mm long, can be snapped into the marker
groove, designed to accommodate ZB... or UC‑TM...
Marking
0810588 GBS 5-25X12 Group marker label, snaps onto terminal center for screw, spring-
cage and quick connection terminal blocks, labeled with a 25 x 12
mm label or manually with the B-STIFT, in the foot part with ZB 5
0809298 GBS-ZB/26X6 Group marking label, snaps onto terminal center for screw, spring-
cage and quick connection terminal blocks, labeled with ESL
26x6 mm or EST 25x6 mm, in the foot part with Zack marker strip,
length: 29 mm
0816498 TMT 6 R Markers for terminal blocks with 6 mm pitch, perforated, unprinted,
for all terminal blocks with ZB and ZBF keyway, can be labelled
using a thermo transfer printer, 1 roll = 1,000 strips, 16 labels/
strips, strip height: 6.4 mm
0828295 TMT (EX9,5)R Terminal marking with 9.5 mm strip height, continuous, without
color print, for all terminals with ZB or ZBF groove, can be labeled
using a thermal transfer printer, 1 roll = 50 m
0818085 UC-TM 6 UniCard materials for labeling terminal blocks with a marker
groove,80-section, can be labeled with BLUEMARK and CMS-P1-
PLOTTER, color: white
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 5 / 7
http://www.phoenixcontact.com Jul 15, 2011
0824589 UC-TM 6 CUS Terminal block marking, can be labeled as per customer
specifications
0818140 UC-TMF 6 UniCard materials for labeling terminal blocks using a flat marker
groove, 80-section, can be labeled with BLUEMARK and CMS-
P1-PLOTTER, color: white
0824646 UC-TMF 6 CUS UniCard sheets, for labeling terminal blocks with a flat
zack marker sheet groove, can be printed as per customer
requirements
0828736 UCT-TM 6 UniCard materials for thermal transfer printer, for labeling terminal
blocks with a marker groove, 60-section, can be labeled with
THERMOMARK CARD and BLUEMARK LED, color: white
0829602 UCT-TM 6 CUS Terminal block marking, can be labeled as per customer
specifications
0828746 UCT-TMF 6 UniCard materials for thermal transfer printer, for labeling terminal
blocks with a horizontal marker groove, 60-section, can be labeled
with THERMOMARK CARD and BLUEMARK LED, color: white
0829665 UCT-TMF 6 CUS Terminal block marking, can be labeled as per customer
specifications
1051003 ZB 6:UNBEDRUCKT Zack strip, unprinted, strips with 10 labels for individual labeling
with M-PEN or CMS system, for terminal block width: 6.2 mm,
color: white
0808710 ZBF 6:UNBEDRUCKT Zack strip, flat, unprinted: 10-section, for individual labeling with
M-PEN or ZBF-T, sufficient for 100 terminal blocks, color: white
Plug/Adapter
3002885 ISH 4/0,5 Insulating sleeve, Color:gray
3002898 ISH 4/1,0 Insulating sleeve, Color:black
0201731 MPS-IH BK Insulating sleeve, Color:black
0201689 MPS-IH BU Insulating sleeve, Color:blue
0201702 MPS-IH GN Insulating sleeve, Color:green
0201728 MPS-IH GY Insulating sleeve, Color:gray
0201676 MPS-IH RD Insulating sleeve, Color:red
0201715 MPS-IH VT Insulating sleeve, Color:violet
0201663 MPS-IH WH Insulating sleeve, Color:white
0201692 MPS-IH YE Insulating sleeve, Color:yellow
0201744 MPS-MT Test plugs
3032871 PAI-4-N GY Test adapter, Color:gray
3030996 PS-6 Test adapter, Color:red
Tools
1204517 SZF 1-0,6X3,5 Actuation tool, for ST terminal blocks, also suitable for use as a
bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component grip,
with non-slip grip
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 6 / 7
http://www.phoenixcontact.com Jul 15, 2011
Diagrams/Drawings
Circuit diagram
PIT 4-PE Order No.: 3211766
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3211766
PHOENIX CONTACT GmbH & Co. KG Page 7 / 7
http://www.phoenixcontact.com Jul 15, 2011
Address
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 00
Fax +49 5235 3 41200
http://www.phoenixcontact.com
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN TERM BLK GROUND 10-24AWG