Pro duct Introv Gold Plating Locking Ears ~ 9%.: \Eu ELL SERIES PART NUMBERING GUIDE mo Naa'wommmmmmwmm upland i:- c.— Poms at“: Indian “(I'm-loll mm) arm OE-Loww.m 1:10.0m(.34') Siam.” 2:.mlnum) m-lm.m(H-sn) E L L 5.1-2”.th [7 w cum H : "VI-5 in u and : VIM-a n . “(M-r. m (Sou m- A = 1m May-d WW“) I5 :Gnmleuu - Hummu- Fm W 0242 nun-1mm -Fm-fm ma-MW Arm-noun Alan I] ; [Wm TUVNQEC€ http://www.amphenolpcd.com/details/pluggableiplugs/.4007inches/ell.htm 7/ 1/201 1
.400" (10.16mm) 10.0mm (.394") ELL Plugs and Headers
Available Configurations
The plugs and headers available in the ELL series are listed below right. All
are supplied in both .400" and 10.0mm spacing, in 2 through 12 positions.
See the Part Number Guide on this page for ordering information.
ELLH Pin Headers Vertical and horizontal orientation, closed and open
sides
ELLP Plugs Wire entry parallel to board and contact.
ELLT Plugs Top or bottom wire entry perpendicular to board and contact.
ELLF Plugs Wire insertion and screw actuation from the front of the block,
facilitating installation.
ELLK Plugs 45° wire entry angle provides optimal installation and
application flexibility.
Options and Variations
The same options and variations offered with the ELF are also available in
the ELL line:
zHigh-temperature SMT Compatibility
zChoice of Black or Green
zSelective Gold Plating
zMounting Ears
zEjector Ear Headers
zMarking/Label
The .400"/10.0mm ELL product line is a double-
spaced version of Amphenol Pcd’s broad family
of .200"/5.0mm ELF plugs and headers, offering a
higher voltage rating—600Vrms—and the same
range of configurations and accessories as the
ELF line shown on pages 22 and 23.
SPECIFICATIONS:
Dielectric Withstanding: 3000V
Current Rating: 15A
Operating Voltage: 600V
Insulation Resistance: 105 Megohms
Wire Pullout Force (Plug): Per UL 486E, Section 14
MATERIALS:
Housing: PPO, UL 94V-0, Black or green
Contact: Copper alloy, optional finish
Clamp Screw: Steel, nickel finish
Wire clamp: Copper alloy, nickel finish
HEADER INSTALLATION:
Hole Diameter: .055" min.
PLUG INSTALLATION:
Wire Range: 12-26 AWG
Wire Strip Length: .310" (14-26 AWG), 490" (12
A
WG, ELLF only)
Recommended Tightening Torque: 7 lb-in. (0.79N-
m)
APPROVALS:
Pa
g
e 1 of 1
p
roduct details pa
g
e
7/1/2011htt
p
://www.am
p
henol
p
cd.com/details/
p
lu
gg
able
_p
lu
g
s/.400
_
inches/ell.htm