EDK 312(C) Datasheet by Enocean

View All Related Products | Download PDF Datasheet
Key features TCM 3x0 evaluation board I Supports ISO/IEC 14543-3-10:2012 l Programmer interface for customer specific I Easy prototyping of customer specific HW l LEDs for !/0 pins, PWM and R551 GleenSnulLVflmleu. enocean' Key features STM 300 evaluation board I Designed for battery less concepts with l Additional plug-ins for external solar, thermo, term capacitor (gold-lsupercap) measurement circuit patch area, jumpers and pin connectors l Programmer interface for customer specific
DATA SHEET
© 2012 EnOcean | www.enocean.com Subject to modifications | May 2012
Dolphin Developers Kit
EDK 300 and EDK 300C
EDK 300 the developer’s kit for EnOcean
Dolphin modules. Your simple entry to bidi-
rectional energy harvesting wireless tech-
nology. It offers both plug’n play features
and the possibility to start complex hard-
ware and software design for new products
based on EnOcean’s Dolphin platform.
EDK 300 (868 MHz) and EDK 300C (315
MHz) supports OEM development with:
TCM 3x0 for line powered applications
STM 300 for self-powered applications
Following extension kits are available:
EDK 310 with STM 310 as a all in-one solution
for solar powered applications
EDK 312 with STM 312 and ECT 310 for ther-
mo powered applications
EDK 300 supports line powered applications
based on TCM 3x0 and self-powered applications
based on STM 3xy modules including energy con-
version and storage.
EnOcean modules come already with a pre-
defined feature set for energy management, data
acquisition, data processing and wireless data
transmission. User specific applications can be
implemented based on the new application pro-
gramming interface (API).
Key features TCM 3x0 evaluation board
Supports ISO/IEC 14543-3-10:2012
Transceiver for line powered applications e.g.
switching actuator, gateway and repeater
Programmer interface for customer specific
applications
Two slots for TCM 300 and TCM 320 module
Easy prototyping of customer specific HW
with patch area, jumpers and pin connectors
for all signals
LEDs for I/O pins, PWM and RSSI
Supports all operation modes of TCM 3x0
Detailed Application notes and FW examples
Key features STM 300 evaluation board
Supports ISO/IEC 14543-3-10:2012
Designed for battery less concepts with
multiple energy harvesters
Onboard solar cell and energy management
Additional plug-ins for external solar, thermo,
push button, piezo and vibration harvesters
Multiple energy storages: onboard short-/long
term capacitor (gold-/supercap)
Onboard temperature sensor, brightness sen-
sor, potentiometer and energy storage voltage
measurement circuit
Signal LEDs for output signals
Easy prototyping of customer specific HW with
patch area, jumpers and pin connectors
Default FW supports all STM 300 sensor
features e.g. data acquisition and transmission
Programmer interface for customer specific
applications
Detailed Application notes and FW examples
DATA SHEET
© 2012 EnOcean | www.enocean.com Subject to modifications | May 2012
Benefits for developers
Plug and play development kit for the
EnOcean Dolphin EO3000i platform
Supports software and hardware development
Comprehensive PC software for fast and easy
development of self-powered sensors and
actuators
Competitive advantage over battery-powered
wireless solutions
Technical support via Email and Forum
EnOcean is the wireless standard for sustain-
able buildings
DolphinAPI
Application programming interface to implement
customer specific firmware based on the compre-
hensive Dolphin platform.
DolphinView
New tool to visualize EnOcean radio nodes, re-
ceive/send and analyze radio telegrams. Get
detailed radio information like sub-telegram tim-
ing and signal strength. DolphinView supports
remote management (ping, query and remote
learn) and Smart Ack.
DolphinStudio
Powerful PC program for configuration (e.g. RF
parameters and IO Pin configuration) and pro-
gramming of Dolphin chip based modules.
Development process
EDK 300(C) content
1x EVA 300 (TCM 3x0) evaluation board
1x EVA 320 (STM 300) evaluation board
1x TCM 300 with adapter board
1x STM 300 with adapter board
1x TCM 320
1x PTM 2x0 with test rocker
2x USB cable
2x EOP 300 programmer
1x Package leaflet with download links for
documentation and software tools
Type
EDK 300(C)
EOP 300
EDK 310(C)
EDK 312(C)
Ordering Code
S3004-X300 (S3034-X300)
S3005-X310
S3004-X310 (S3034-X310)
S3004-X312 (S3034-X312)
DolphinStudio
API
Config.files
User
Source Code
API
Library
Keil
Compiler
Keil
Linker
EOPX
PostBuild
Prg Area
(hex file)
Cfg Area
(hex file)
PostBuild.txt
Controlled from Keil IDE

Products related to this Datasheet

RF EVAL THERMO DEV KIT STM 310