ELFT Series Drawing, Straight Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
REV ECN APPD ELI-T SERIES PART NUMBERING SCHEME — 3600 JE012/11/95 A 4686 '2” [2473‘ 5» ELI-— T TYPE (STRAIGHT PLUG) ——I_ T— OPTIONS NUMBER OF POSITIONS COLOR/PLATING WITHOUT MOUNTING EARS: 02—24 0=BLACK. TIN (STANDARD) WITH MOUNTING EARS: 02—22 1=BLACKI SELECTIVE GOLD G=GREEN. TIN 1G=GREEN. SELL GOLD w CENTERLINE SPACING 1:197" (5w) MOUNTING EARS RATINGS 2:200“ OE=BLACI<, tin="" 1e="BLACKL" sel.="" gold="" current="" —="" 15a="" style="" ge="GREEN," tin="" voltage="" —="" 300v="" 5="TOP" access="" eg="GREEN," sel,="" gold="" s="BOTTOM" access="" u‘l’="" f'le="" ”0'="" 533421="" consult="" pcd="" for="" part="" no.="" and="" @="" availability="" of="" following="" options:="" ‘="" custom="" colors="" ratings="" ‘="" custom="" marking="" ‘="" custom="" keying="" current="" —="" 15a="" '="" selective="" contact="" loading="" voltage="" —="" 300v="" csa="" file="" no.="" lr69703="" din="" vde="" 0627:1986="" installation="" materials:="" din="" vde="" d110—1:1989="" recommendations:="" housing:="" ppo,="" ul="" 94="" v70="" en="" 50947—121991="" wire="" range:="" awg="" #i4i26,="" stranded="" contact:="" copper="" alloy.="" optional="" finish="" en="" 60947—7—1z1992="" 0r="" solid:="" awe="" #12="" stranded="" screw:="" steel,="" nickel="" finish="" wire="" strip="" length:="" .310"="" wire="" clamp:="" copper="" alloy,="" nickel="" finish="" current="" ‘="" 15"="" tightening="" torque:="" 7="" lb—in.="" voltage="" —="" 300="" v="" max="" operating="" temperature:="" tuv="" file="" no.="" 20396="" 105t:="" dimensions="" tolerances="" projection="" amphenol="" pcd="" title="" ”‘5'="" "4'5”="" 'xx="" $.01="" specification="" drawing="" elft="" series="" units:="" inches="" .xxx="" 1005="" ©="" fl="" engr="" pluggable="" terminal="" acad="" file="" angles="" 12'="" bloc="" j.="" wilkinson="" 11="" 8="" 95="" k’="" straight="" chkd="" size="" dwg="" n0.="" re="" v="" 0="" al="" this="" ddcumenv="" contains="" proprietary="" information="" which="" a.="" patrie="" 12="" 4="" 98="" in?="" is="" 7745="" confidential="" property="" map="" a="" elf="" to="" 21="" 5="" o="" b="" ”when“="" p”="" m="" mm"="" ‘“="" j.="" cahaly="" 12="" 11="" 98="" code:="" 58982="" scale:="" none="" sheet="" 1="" of="" 2="">
~ 2x ‘100 2X .097 (.197) "’ |‘_ 100 (200) W J. L=NUM OF P05 X CL SPACING a gm ‘V‘Q’AM E E TOP ACCESS BOTTOM ACCESS \fiLA Fm M l—— ,702 —- A A —‘ -— 2X .100 _- 2x .097 L197) .100 (200) i W H] E E L=NUM OF POS X CL SPACING 1.017 fl E gm 2x .510 — *8 3 TOP ACCESS BOTTOM ACCESS |- .702 —» SIZE 0W6 N0 REV G A ELFT02150 B CODE: 58982 SCALE: NONE SHEET 2 OF 2

Products related to this Datasheet

TERM BLOCK PLUG 4POS 5.08MM
TERM BLOCK PLUG 2POS 90DEG 5MM
TERM BLOCK PLUG 2POS 270DEG 5MM
TERM BLOCK PLUG 2POS 5.08MM
TERM BLOCK PLUG 2POS 5.08MM
TERM BLOCK PLUG 3POS 90DEG 5MM
TERM BLOCK PLUG 3POS 270DEG 5MM
TERM BLOCK PLUG 3POS 5.08MM
TERM BLOCK PLUG 3POS 5.08MM
TERM BLOCK PLUG 4POS 90DEG 5MM
TERM BLOCK PLUG 4POS 270DEG 5MM
TERM BLOCK PLUG 4POS 5.08MM
TERM BLOCK PLUG 5POS 90DEG 5MM
TERM BLOCK PLUG 5POS 270DEG 5MM
TERM BLOCK PLUG 5POS 5.08MM
TERM BLOCK PLUG 5POS 5.08MM
TERM BLOCK PLUG 6POS 90DEG 5MM
TERM BLOCK PLUG 6POS 270DEG 5MM
TERM BLOCK PLUG 6POS 5.08MM
TERM BLOCK PLUG 6POS 5.08MM
TERM BLOCK PLUG 7POS 90DEG 5MM
TERM BLOCK PLUG 7POS 270DEG 5MM
TERM BLOCK PLUG 7POS 5.08MM
TERM BLOCK PLUG 7POS 5.08MM
TERM BLOCK PLUG 8POS 90DEG 5MM
TERM BLOCK PLUG 8POS 270DEG 5MM
TERM BLOCK PLUG 8POS 5.08MM
TERM BLOCK PLUG 8POS 5.08MM
TERM BLOCK PLUG 9POS 90DEG 5MM
TERM BLOCK PLUG 9POS 270DEG 5MM