CNY17(F)-x Series Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
DATASHEET Schematic Schematic A I Elna A I: 3] NC c E32L|EE c c E32L El 0 NC 1 3 E NC E <1] g="" cny17vx="" cny17f7x="" p‘m="" configuration="" p‘m="" configuration="">
1 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6
www.everlight.com
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
Features:
Current transfer ratios in selected narrow range groups
CNY17-1, CNY17F-1: 40-80%
CNY17-2, CNY17F-2: 63-125%
CNY17-3, CNY17F-3: 100-200%
CNY17-4, CNY17F-4:160-320%
High isolation voltage between input and output
(Viso = 5000 Vrms)
Creepage distance > 7.6 mm
Operating temperature up to +110°C
The CNY17F-X series offers no external base connection
for minimum noise susceptibility
Compact dual-in-line package
Pb free and RoHS compliant.
UL approved (No. E214129)
VDE approved (No. 132249)
SEMKO approved
NEMKO approved
DEMKO approved
FIMKO approved
CSA approved
Description
The CNY17-X and CNY17F-X series of devices each consist of an infrared emitting diode optically
coupled to a phototransistor.
They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
A
pplications
Power supply regulators
Digital logic inputs
Microprocessor inputs
Schematic
CNY17-X
Pin Configuration
1. Anode
2. Cathode
3. No Connection
4. Emitter
5. Collector
6. Base
Schematic
CNY17F-X
Pin Configuration
1. Anode
2. Cathode
3. No Connection
4. Emitter
5. Collector
6. No Connection
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
2 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
A
bsolute Maximum Ratings (Ta=25)
Parameter Symbol Rating Unit
Input
Forward current IF 60 mA
Peak forward current (t = 10µs) IFM 1 A
Reverse voltage VR 6 V
Power dissipation (TA = 25°C)
Derating factor (above 100°C) PD
100 mW
3.8 mW/°C
Output
Collector-Emitter voltage VCEO 80 V
Collector-Base voltage*1 VCBO 80 V
Emitter-Collector voltage VECO 7 V
Emitter-Base voltage VEBO 7 V
Power dissipation (TA = 25°C)
Derating factor (above 100°C) PC 150 mW
9.0 mW/°C
Total Power Dissipation PTOT 200 mW
Isolation voltage *2 V
ISO 5000 V rms
Operating Temperature TOPR -55 to 110 °C
Storage Temperature TSTG -55 to 125 °C
Soldering temperature *3 T
SOL 260 °C
Notes:
*1 Only for CNY17-X series.
*2 AC for 1 minute, R.H.= 40 ~ 60% R.H. In this test, pins 1, 2 & 3 are shorted together, and pins 4, 5 & 6
are shorted together.
*3 For 10 seconds.
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
3 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Electro-Optical Characteristics (Ta=25 unless specified otherwise)
Input
Parameter Symbol Min. Typ. Max. Unit Condition
Forward voltage VF - - 1.65 V
IF = 60mA
Reverse current IR - - 10 µA
VR = 6V
Input capacitance Cin - 18 - pF V = 0, f = 1MHz
Output
Parameter Symbol Min Typ. Max. Unit Condition
Collector-Base
dark current CNY17-X
only
C
ICBO - - 20 nA
VCB = 10V, IF = 0mA
Collector-Emitter dark current ICBO - 50 nA
VCE = 10V, IF=0mA
Collector-Emitter
breakdown voltage BVCEO 80 - - V
IC = 1mA, IF = 0mA
Collector-Base
breakdown
voltage
CNY17-X
only BVCBO 80 - - V IC = 0.1mA,
IF = 0mA
Emitter-Collector
breakdown voltage BVECO 7 - - V
IE = 0.1mA,
IF = 0mA
Collector-Emitter capacitance CCE - 8 - pF VCE = 0V, f =1MHz
* Typical values at Ta = 25°C
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
4 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Transfer Characteristics
Parameter Symbol Min Typ. Max. Unit Condition
Current
Transfer
Ratio
CNY17-1
CNY17F-1
CTR
40 - 80
% IF = 10mA ,VCE = 5V
CNY17-2
CNY17F-2 63 - 125
CNY17-3
CNY17F-3 100 - 200
CNY17-4
CNY17F-4 160 - 320
Current
Transfer
Ratio
CNY17-1
CNY17F-1
CTR
13 - -
% IF = 1mA ,VCE = 5V
CNY17-2
CNY17F-2 22 - -
CNY17-3
CNY17F-3 34 - -
CNY17-4
CNY17F-4 56 - -
Collector-Emitter
saturation voltage VCE(sat) - - 0.3 V
IF = 10mA , IC = 2.5mA
Isolation resistance RIO 1011 - - Ω VIO = 500Vdc
Input-output capacitance CIO - 0.5 - pF
VIO = 0, f = 1MHz
Turn-on time Ton - 10 12
µs
VCC = 10V,
IC = 2mA, RL = 100Ω
See Fig. 11
Turn-off time Toff - 9 12
Rise time Tr - 6 10
Fall time Tf - 8 10
Rise time Tr - 2 10 VCC = 5V, IF = 10mA,
RL = 75Ω, See Fig. 11
Fall time Tf - 3 10
* Typical values at Ta = 25°C
Figure 1. Forward Current vs Forward voltage mo Forward Current, i,(mA) oi us an in «2 14 16 «u Forward Voltage, vF (v; Flgure 3. Curreni Tranfer Rnlo vs Amblem Temperature VCE-sv Nnmnlited in i,=r n «are: 25 Dz: i‘-2o nu I‘M u m “a mA Narmaized Current Transfer Rana. CTR .su-wau u mwweumm Ambisnl Temperalure.Ta ("oi quure 5. Current Transfer Ratlc (Unsaiurareu) vs Base-Emmy Resistance m Nam-indie were“ a as 01 us as Normalized Current Transfer Ratio. CTR 10 1 mo Ease-Emiiier Resrsiance. RBE (kn) Nunnalized Curani Transfer Rifio‘ CTR Normalized Currant Transior Ratio, CTR oollacior Dark Cumm. 'eeo inA) Flame 2. Currenl Trillfer Rlllo VI Forward Currenl 1.2 o a 5: in or: 1 Veg-5 v reezs'c Noimliind bah-10 m In an 01 1o ‘ 50 Forwani euneni, iF (mA) Figun A; Cumm Transfer Ratio ismunmi) vs Baso-Emflhr Rodstlnco Nurmlliz-Mu R. um nu vu-u :v v m moo Ease-Emitter Resistance, RBE (km Flame 6. Dark Cumm W Amblem thneratun v“: «a v 2v «7 so an 1 1 Ambient Temperaturefl’a ('c)
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
5 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Typical Electro-Optical Characteristics Curves
Figule 7. calmer-Emitter Saturation Voltage Figure 3. Switching Time vs Load Resistance A vs Collector Current i 1c sum 3 rms'c / l I rim.“ "3' / I I / vW-mv >. E 1 m g / ! r / a E J /I // § - In V c. ‘ X "’ g a W. g m g rmm § 3 5:25er % \ U ‘E 01 10 2)) '0 Collector Currentlc (mA) Load resistance. RL (an) Flgure 9. Tum-on Tlme vs Flgure 1o, Tum—o" Tlme vs Bun-Emitter Rulmnce) Baa-Emil!" Rulsunoe 3L- ‘ ‘ ‘ r r r mmwmnn-rw VW=10V Nomuéun‘ppen pm 2. ‘ 7 ‘ 2 3 pm; 5 - nas'c » E n g 10 i: ' ’— 5 E u E ‘ E M :3 \§ 15 a 1n ._ N '3 o A i g vn-Iu v E 0 2° Wm 20 02 alum 7 / = ' a c n o / n 25 c '1 r mm mm mm m I mm ‘ mm Ras' Base Rasialanoa (kn) Base Resistance. R.E (kn)
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
6 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Figure 11. Switching Time Test Circuit & Waveforms
IF IC RL
RIN
RBE
VCC
Output
Input
Input
Pulse
Output
Pulse
10%
90%
t
f
t
r
tof
f
ton
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
7 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Order Information
Part Number
CNY17-XY(Z)-V
or
CNY17F-XY(Z)-V
Note
X = Part no. (1, 2, 3 or 4)
Y = Lead form option (S, S1, M or none)
Z = Tape and reel option (TA, TB or none).
V = VDE (optional)
Option Description Packing quantity
None Standard DIP-6 65 units per tube
M Wide lead bend (0.4 inch spacing) 65 units per tube
S (TA) Surface mount lead form + TA tape & reel option 1000 units per reel
S (TB) Surface mount lead form + TB tape & reel option 1000 units per reel
S1 (TA) Surface mount lead form (low profile) + TA tape & reel option 1000 units per reel
S1 (TB) Surface mount lead form (low profile) + TB tape & reel option 1000 units per reel
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
8 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Package Dimension (Dimensions in mm)
Standard DIP Type
Option M Type
’: at :U 33 Q %
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
9 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Option S Type
Option S1 Type
Ly
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
10 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Recommended pad layout for surface mount leadform
Device Marking
Notes
EL denotes Everlight
CNY17-X denotes Device Number (X: 1, 2, 3 or 4)
Y denotes 1 digit Year code
WW denotes 2 digit Week code
V denotes VDE (optional)
EL
CNY17-X
YW W V
QM QM W W “f~)‘%¢r¢*¢i ~ A ‘ i H a; V “ K7 3, \5 F:
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
11 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Tape & Reel Packing Specifications
Tape dimensions
Dimension No. A B Do D1 E F
Dimension (mm) 10.4±0.1 7.5±0.1 1.5±0.1 1.5+0.1/-0 1.75±0.1 7.5±0.1
Dimension No. Po P1 P2 t W K
Dimension (mm) 4.0±0.15 12±0.1 2.0±0.1 0.35±0.03 16.0±0.2 4.5±0.1
Option TA Option TB
Direction of feed from reel Direction of feed from reel
Temperature :5 13* 1- _ vEfiI. mere-5w: lawman-tw- __ TL -mm...m_/ .. \ Q] m “— —\ $1 \ I: 2! lw—mzs’cmmk Tlmom s“ton,
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
12 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
Precautions for Use
1. Soldering Condition
1.1 (A) Maximum Body Case Temperature Profile for evaluation of Reflow Profile
Note: Reference: IPC/JEDEC J-STD-020D
Preheat
Temperature min (Tsmin) 150 °C
Temperature max (Tsmax) 200°C
Time (Tsmin to Tsmax) (ts) 60-120 seconds
A
verage ramp-up rate (Tsmax to T
) 3 °C/second max
Othe
r
Liquidus Temperature (TL) 217 °C
Time above Liquidus Temperature (t L) 60-100 sec
Peak Temperature (TP) 260°C
Time within 5 °C of Actual Peak Temperature: TP - 5°C 30 s
Ramp- Down Rate from Peak Temperature 6°C /second max.
Time 25°C to peak temperature 8 minutes max.
Reflow times 3 times
.
DATASHEET
6 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
CNY17-X Series
CNY17F-X Series
13 Copyright © 2010, Everlight All Rights Reserved. Release Date : May 23, 2013. Issue No: DPC-0000038 Rev. 6 www.everlight.com
DISCLAIMER
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for
above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT’s consent.

Products related to this Datasheet

OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6DIP
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-DIP
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD
OPTOISO 5KV TRANS W/BASE 6SMD
OPTOISO 5KV TRANS W/BASE 6SMD