DATASHEET Schemafic G) (4) u' H 5 ' \ Pin Configuration
1
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
Features
Compliance Halogen Free
(Br < 900 ppm, Cl < 900 ppm, Br+Cl < 1500 ppm)
AC input response
Current transfer ratio
(CTR: Min. 20% at IF = ±1mA,VCE = 5V)
High isolation voltage between input
and output (Viso = 3750 V rms )
Compact small outline package
Compliance with EU REACH
The product itself will remain within RoHS compliant version
UL and cUL approved(No. E214129)
VDE approved (No. 132249)
SEMKO approved
NEMKO approved
DEMKO approved
FIMKO approved
CQC approved
Description
The EL3H4-G series contains two infrared emitting diode, connected in inverse parallel, optically
coupled to a phototransistor encapsulated with green compound.
It is packaged in a 4-pin small outline SMD package
Applications
AC line monitor
Programmable controllers
Telephone line interface
Unknown polarity DC sensor
Schematic
Pin Configuration
1. Anode / Cathode
2. Cathode / Anode
3. Emitter
4. Collector
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
2
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Absolute Maximum Ratings (Ta=25°C)
Parameter
Symbol
Rating
Unit
Input
Forward current
IF
±50
mA
Peak forward current (t = 10µs)
IFM
1
A
Power Dissipation
No derating required up to Ta = 100°C
PD
70
mW
Output
Power dissipation
Derating factor (above Ta = 80°C)
PC
150
mW
3.7
mW/°C
Collector-Emitter voltage
VCEO
80
V
Emitter-Collector voltage
VECO
6
V
Total Power Dissipation
PTOT
200
mW
Isolation Voltage*1
VISO
3750
V rms
Operating Temperature
TOPR
-55 to 100
°C
Storage Temperature
TSTG
-55 to 125
°C
Soldering Temperature*2
TSOL
260
°C
Notes
*1 AC for 1 minute, R.H.= 40 ~ 60% R.H. In this test, pins 1, 2 are shorted together, and pins 3, 4 are shorted together.
*2 For 10 seconds.
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
3
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Electro-Optical Characteristics (Ta=25°C unless specified otherwise)
Input
Parameter
Symbol
Min.
Typ.
Max.
Unit
Condition
Forward Voltage
VF
-
1.2
1.4
V
IF 20mA
Input capacitance
Cin
-
50
250
pF
V = 0, f = 1kHz
Output
Parameter
Symbol
Min
Typ.
Max.
Unit
Condition
Collector-Emitter dark
current
ICEO
-
-
100
nA
VCE = 20V, IF = 0mA
Collector-Emitter
breakdown voltage
BVCEO
80
-
-
V
IC = 0.1mA
Emitter-Collector
breakdown voltage
BVECO
6
-
-
V
IE = 0.01mA
Transfer Characteristics
Parameter
Symbol
Min
Typ.
Max.
Unit
Condition
Current
Transfer
ratio
EL3H4
CTR
20
-
300
%
IF = ±1mA ,VCE = 5V
EL3H4A
50
-
150
EL3H4B
100
-
300
CTR Symmetry
0.5
2.0
IF = ±1mA ,VCE = 5V
Collector-Emitter
saturation voltage
VCE(sat)
-
0.1
0.2
V
IF =± 20mA ,IC = 1mA
Isolation resistance
RIO
1010
1011
-
VIO = 500Vdc,
40~60% R.H.
Floating capacitance
CIO
-
0.6
1.0
pF
VIO = 0, f = 1MHz
Rise time
tr
-
-
18
µs
VCE = 2V, IC = 2mA,
RL = 100
Fall time
tf
-
-
18
µs
* Typical values at Ta = 25°C
Norm ized Cunem Transier Ratio, CTR ma Forward Cunenl‘ IF (m) .11 M as 1 m «m Forward Current I; (MA) Figure 5 Normalixad cunsm 7mm Ratiu vsAmbIemTempelalme 5 E visv Numllzad xo ur-sm v 5 g , = 1 ,7 ,F: E _ \\ 2mm ‘ 1m g \\\ 5M L, \ x g 2m 3 x E «ma \ z DEM m amen a 2a 4060 wmuum mm 1. Forward Cumnl vs Forward vanauc 55% us us in 12 u 15 1s Famam Vwage, vF (v) Figure 3. Nolmallzed Current Transier Ratio vs Forward Cutrenl =2s°c Nmmlzad m 1,:5mn vegsv vcl=wv vc==sv i VCE=DJV mm Tamparnlura, “we; a Colloclorcumnl. c re 2, Normanzsu Comactm Currsnl vs Furward Currant sn “=25“: mmmm,=w vcgsv Wm" i M E / ‘ o 2 am as ‘ 10 mo Forward nun-m. IF (mm Figuls 4‘ Namalized Colleam Cunem v5 Ambiem Temperaxure vcfsv Nam-hum Fem “-15% _u a m c ‘5 g m g 1mm .1 ‘ 3 EM 0 E 2' i n1 "“ E 2 V“ W can an 40 ran a 2:) m an nu 1m: 12» m Ambiam Tamper-mm, “(by Flgurs e. Collactor Current vs cwaanr-Emmar voltage E yum E: ‘E 2 g WW 3 0 .,:sm IF=2mA o 2 ‘ o a coll-uor-Eminer Volmqn, vCE (V) w
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
4
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Typical Electro-Optical Characteristics Curves
Ftuure 7V Collector Cullen! vs Co‘lsle-Emillel Voltage 54:: ImeA Guam“ Cumm, IO (M) lfD 5m 7 lama 7 kfllM o n o o 2 0.4 n e a a 1.0 Coltenur-Eumtar anmga, v‘:E (v7 thum 9V Colluctor-Emilur Saturation Voltag- vs Ambtent Temperature yam WM CMIm—Emmu smummn «new n 2010 euanmum Ambient Tampmtura ('c) Vcc 'F I01 RI. —> Input Rm Output figure a Colledof Dark Current V: Ambient Temp-nature Mun ‘ vcfmv wan mn m at Calida Dark cm‘ tam (m) um «4am a Zolfloflw‘wim Amway“ Tempernn‘ TA (‘0) Figure 10. Switching Time vs Load Resistance we “are IcazmA VCE-GV m T; / Vs Stuitnhlng Time (“5) // 01 m 1 10 Loan Rem-nee, RL (kn) in... 10% r____ -- 90% 21,-. .f: 9.
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
5
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Figure 11. Switching Time Test Circuit & Waveforms
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
6
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Order Information
Part Number
EL3H4(Y)(Z)-VG
Notes
Y = CTR Rank (A, B or none)
Z = Tape and reel option (TA, TB, EA, EB or none).
V = VDE (optional)
G = Halogens free
Option
Description
Packing quantity
None
Standard SMD option
150 units per tube
-V
Standard SMD option + VDE
150 units per tube
(TA)
TA Tape & reel option
5000 units per reel
(TB)
TB Tape & reel option
5000 units per reel
(TA)-V
TA Tape & reel option + VDE
5000 units per reel
(TB)-V
TB Tape & reel option + VDE
5000 units per reel
(EA)
TA Tape & reel option
1000 units per reel
(EB)
TB Tape & reel option
1000 units per reel
(EA)-V
TA Tape & reel option + VDE
1000 units per reel
(EB)-V
TB Tape & reel option + VDE
1000 units per reel
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
7
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Package Dimension (Dimensions in mm)
Recommended pad layout for surface mount leadform
Notes
Suggested pad dimension is just for reference only.
Please modify the pad dimension based on individual need.
HH ,/‘\ /‘ 7’” vawv EL 3H4 HH
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
8
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Device Marking
Notes
EL denotes EVERLIGHT
3H4 denotes Device Number
R denotes CTR Rank (A, B or none)
Y denotes 1 digit Year code
WW denotes 2 digit Week code
V denotes VDE (optional)
EL 3H4
RYWWV
fififififififififififi wwwwmwwwmww mfifififififififififim wwwwmwwwwww J ALJ 31 U Q N \ ’F‘r r&\ "F“ 2 9 l a “l % U‘ E“ J @eeeeeeeea “ .9 N A ‘AO SEC‘HCN AiA
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
9
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Tape & Reel Packing Specifications
Tape dimensions
Dimension No.
A0
B0
D0
D1
E
F
Dimension (mm)
3.00 ± 0.10
7.45 ± 0.10
1.50 + 0.1/-0
1.50 ± 0.10
1.75± 0.10
5.50 ± 0.10
Dimension No.
Po
P1
P2
t
W
K0
Dimension (mm)
4.00 ± 0.15
4.00 ± 0.10
2.00 ± 0.10
0.30 ± 0.05
12.1 ± 0.2
2.45 ± 0.1
Direction of feed from reel
Direction of feed from reel
Option TA
Option TB
.1 ’E kl—BKE -5~c fl R 1263 2623683 / Tim: :9 f angina—.51» known-ra- b WTW :2 TP TL 3 U 9.39.0..th P 1 N TTTA 0LTPTRTR
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
10
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
Precautions for Use
1. Soldering Condition
1.1 (A) Maximum Body Case Temperature Profile for evaluation of Reflow Profile
Notes
Reference: IPC/JEDEC J-STD-020D
Preheat
Temperature min (Tsmin)
150 °C
Temperature max (Tsmax)
200°C
Time (Tsmin to Tsmax) (ts)
60-120 seconds
Average ramp-up rate (Tsmax to Tp)
3 °C/second max
Other
Liquidus Temperature (TL)
217 °C
Time above Liquidus Temperature (t L)
60-100 sec
Peak Temperature (TP)
260°C
Time within 5 °C of Actual Peak Temperature: TP - 5°C
30 s
Ramp- Down Rate from Peak Temperature
6°C /second max.
Time 25°C to peak temperature
8 minutes max.
Reflow times
3 times
.
DATASHEET
4 PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER
AC INPUT PHOTOCOUPLER
EL3H4-G Series
11
Copyright © 2010, Everlight All Rights Reserved. Release Date: Aug 31, 2016. Issue No: DPC-0000006 Rev.8
www.everlight.com
DISCLAIMER
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for
above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT’s consent.
4. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form
is prohibited without the specific consent of EVERLIGHT.
5. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving
applications or any other application which can result in human injury or death. Please contact authorized
Everlight sales agent for special application request.
6. Statements regarding the suitability of products for certain types of applications are based on Everlight’s
knowledge of typical requirements that are often placed on Everlight products in generic applications. Such
statements are not binding statements about the suitability of products for a particular application. It is the
customer’s responsibility to validate that a particular product with the properties described in the product
specification is suitable for use in a particular application. Parameters provided in datasheets and/or
specifications may vary in different applications and performance may vary over time. All operating parameters,
including typical parameters, must be validated for each customer application by the customer’s technical
experts. Product specifications do not expand or otherwise modify Everlight’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.