CA caoqu-r U MOTORS
0.5 Nm RPT5 3.9 Watts 3.9 W Part number made to order
Torque rating of gearbox : 0.5 Nm, sintered metal gears
Motors : nominal power 3 W, interference suppression for standard stocked products
Speed range : 1 to 895 rpm
Optional encoder built into the motor
Part numbers
Type
Type
Voltage
Ratios (i)
82862004
3.9 W
828620/2
24 V
9,76
Specifications
Electrical characteristics
Motor
828600
Gearbox
810120 / 810122
Maximum permitted torque from gearmotor under
continuous conditions for 1 million turns (Nm)
0,5
Axial load static (daN)
1
Radial load static (daN)
8
Max. output power (W)
3,9
Nominal output (W)
3
Gearbox case temperature rise (°C)
50
Weight (g)
160 / 170
Made to order products, available on request
Motors :
- other supply voltages
- motors with 2 ball bearings
- shaft lengths at front and/or rear
- connection by radial tags or leads
- specific interference suppression
- encoder : 5 pulses per revolution
Gearboxes :
- special shaft, no flat/length
-
ball bearings
- special fixings
- other reduction ratios
- special lubrication
Dimensions (mm)
828620
N
o
Legend
4 across flats
Shaft pushed-
in
2 standard tags NFC 20
-
120, series 2.8 x 0.5 mm
3 holes M3 depth 4.5 mm
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
1000 100 o 2 6 8 2 8 10 mNJn 1000 500 100 10 10000
Dimensions (mm)
828622
N
o
Legend
4 across flats
Shaft pushed-
in
2 standard tags NFC 20
-
120, series 2.8 x 0.5 mm
3 holes M3 depth 4.5 mm
Curves
Curve : torque/nominal speed
N
o
Legend
rpm
Product adaptations
Special supply voltage
Lead output
1 or 5 pulse Hall effect encoder
Special connectors
Special shaft
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com
Special reduction ratio
Special materials for pinion
Special ball bearings
Special adaptor plate
EMC filter
With shorter 1 W motor
Unless otherwise specified, the characteristics given are applicable to all or part of the product range selected
02/11/2015 www.crouzet.com