BAxxBC0(W) Series Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
ssmKuNuucTnR \ ROHm L l ’ F1122 Riggs WMWMmN, um-mcmum. P Series, 16.0V(Max.) Variable Fixed . , WM“) 10252-3 T0252-5 auA(Typ.) 40°C to more 2200“, mwcmcontmllers and \ \ ‘ ‘ T0220FF-3 10220FP-5 F \l ‘1 10220 5 ( 5)
Datashee
t
Product structureSilicon monolithic integrated circuitThis product is not designed protection against radioactive rays.
1/16 TSZ02201-0R6R0A600120-1-2
TSZ2211114001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
1A Variable/Fixed Output
LDO Regulators
BAxxBC0 Series(Fixed) BAxxBC0W Series(Fixed) BA00BC0WCP-V5(Variable)
General Description
The BAxxBC0 are low-saturation regulators with an output current of 1.0 A and an output voltage accuracy of ±2%. A broad
output voltage range is offered, from 1.5V to 10V, and built-in overcurrent protection and thermal shutdown (TSD) circuits
prevent damage due to short-circuiting and overloading, respectively.
Features
Output voltage accuracy: ±2%
Broad output range available: 1.5 V -10 V
(BAxxBC0 series)
Low saturation-voltage type with PNP output
Built-in overcurrent protection circuit
Built-in thermal shutdown circuit
Integrated shutdown switch (BAxxBC0WT,
BAxxBC0WT-5, or BAxxBC0WFP Series,
BA00BC0WCP-V5)
Key Specifications
Input Power Supply Voltage: 16.0V(Max.)
Output voltage:(BA00BC0xx) Variable
(BAxxBC0) Fixed
Output current: 1A(Max.)
Shutdown current: 0μA(Typ.)
Operating temperature range: -40 to +105
Applications
All electronic devices that use microcontrollers and
logic circuits
Packages W (Typ.) x D (Typ.) x H (Max.)
TO252-3 6.50mm x 9.50mm x 2.50mm
TO252-5 6.50mm x 9.50mm x 2.50mm
TO220CP-V5 10.00mm x 20.12mm x 4.60mm
TO220FP-3 10.00mm x 30.50mm x 4.60mm
TO220FP-5 10.00mm x 30.50mm x 4.60mm
TO220FP-5(V5) 10.00mm x 31.50mm x 8.15mm
Lineup Matrix
Part Number
Output Voltage (V)
Package
1.5 1.8 2.5 3.0 3.3 5.0 6.0 7.0 8.0 9.0 10.0 Variable
BAxxBC0WT { { { { { { { { { { { { TO220FP-5
BAxxBC0WT-V5 { { { - { { - - - { - { TO220FP-5 (V5)
BAxxBC0WFP { { { { { { { { { { { { TO252-5
BAxxBC0T { { { { { { { { { { { - TO220FP-3
BAxxBC0FP { { { { { { { { { { { - TO252-3
BA00BC0WCP-V5 - - - - - - - - - - - { TO220CP-V5
TO220CP-
V
5
TO220FP-3 T
O
22
0
FP-
5
T
O
22
0
FP-
5
(
V
5)
T
O
2
5
2-
3
T
O
2
5
2-
5
2/16
2/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Lineup
Maximum output
current(Max.)
Shutdown
Switch Package Output
voltage(Typ.)
Orderable
Part Number
1A
With Switch
TO252-5
Reel of 2000
1.5 V BA15BC0WFP-E2
1.8 V BA18BC0WFP-E2
2.5 V BA25BC0WFP-E2
3.0 V BA30BC0WFP-E2
3.3 V BA33BC0WFP-E2
5.0 V BA50BC0WFP-E2
6.0 V BA60BC0WFP-E2
7.0 V BA70BC0WFP-E2
8.0 V BA80BC0WFP-E2
9.0 V BA90BC0WFP-E2
10.0 V BAJ0BC0WFP-E2
Variable BA00BC0WFP-E2
TO220FP-5
Tube of 500
1.5 V BA15BC0WT
1.8 V BA18BC0WT
2.5 V BA25BC0WT
3.0 V BA30BC0WT
3.3 V BA33BC0WT
5.0 V BA50BC0WT
6.0 V BA60BC0WT
7.0 V BA70BC0WT
8.0 V BA80BC0WT
9.0 V BA90BC0WT
10.0 V BAJ0BC0WT
Variable BA00BC0WT
TO220FP-5 (V5)
Tube of 500
1.5 V BA15BC0WT-V5
1.8 V BA18BC0WT-V5
2.5 V BA25BC0WT-V5
3.3 V BA33BC0WT-V5
5.0 V BA50BC0WT-V5
9.0 V BA90BC0WT-V5
Variable BA00BC0WT-V5
TO220CP-V5 Reel of 500 Variable BA00BC0WCP-V5E2
No Switch
TO252-3
Reel of 2000
1.5 V BA15BC0FP-E2
1.8 V BA18BC0FP-E2
2.5 V BA25BC0FP-E2
3.0 V BA30BC0FP-E2
3.3 V BA33BC0FP-E2
5.0 V BA50BC0FP-E2
6.0 V BA60BC0FP-E2
7.0 V BA70BC0FP-E2
8.0 V BA80BC0FP-E2
9.0 V BA90BC0FP-E2
10.0 V BAJ0BC0FP-E2
TO220FP-3
Tube of 500
1.5 V BA15BC0T
1.8 V BA18BC0T
2.5 V BA25BC0T
3.0 V BA30BC0T
3.3 V BA33BC0T
5.0 V BA50BC0T
6.0 V BA60BC0T
7.0 V BA70BC0T
8.0 V BA80BC0T
9.0 V BA90BC0T
10.0 V BAJ0BC0T
yflz \ n ,4 in via cNu , ‘ «>22an 5 SWS‘ 4 5% HWW "W ‘2215 TozanP 5 T ‘2 T025275 am [BAOOBCOWT] / [BAOOBCOWCP-VS] / [BAOOBCOWFP W ‘H LL TOZZDCFVVE O O HWHU “WW ‘ 2 :4 5 TOZZOFFVS T www mhm.com © 2012 ROHM Co.‘ L1d.A\I ngms reserved. 3/16 T822211! '15'001
3/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Block Diagrams / Standard Example Application Circuits / Pin Configurations / Pin Descriptions
[BAxxBC0T] / [BAxxBC0FP]
[BAxxBC0WT] / [BAxxBC0WT-V5] / [BAxxBC0WFP]
Fig.1
[BA00BC0WT] / [BA00BC0WCP-V5] / [BA00BC0WFP] / [BA00BC0WT-V5]
Fig.2
Fig.3
Pin No. Pin name Function
1 CTL Output voltage on/off control
2 Vcc Supply voltage input
3 N.C./GND NC pin/GND*1
4 OUT Power supply output
5 N.C. NC pin
FIN GND GND*2
*1 NC pin for TO252-5 and GND pin for TO220FP-5 and TO220FP-5
(V5).
*2 TO252-5 only.
Pin No. Pin name Function
1 Vcc Supply voltage input
2 N.C./GND NC pin/GND *1
3 OUT Voltage output
FIN GND GND*2
*1 NC pin for TO252-3 and GND pin for TO220FP-3 and TO220FP-5
(V5).
*2 TO252-3 only.
TSD OCP
Driver
Vref
1
0.33μF
CTL
GND(TO252-5)
OUT
Fin
4
22μF
2 Vcc N.C.
5
Vcc
R2
R1
3 N.C.
(TO252-5)
GND
(TO220FP-5,
-5(V5)
TSD OCP
Driver
Vref
1
0.33μF
CTL
GND(TO252-5)
OUT
Fin
4
22μF
2 Vcc C
5
Vcc
R2
R1
3 N.C.
(TO252-5)
GND
(TO220FP-5,
-5(V5)
Pin No. Pin name Function
1 CTL Output voltage on/off control
2 Vcc Supply voltage input
3 N.C./GND NC pin/GND*1
4 OUT Power supply output
5 ADJ pin
FIN GND GND*2
*1 NC pin for TO252-5 and GND pin for TO220FP-5 and TO220FP-5
(V5).
*2 TO252-5 only.
1 2345 12345
TO220FP-5 TO220FP-5 (V5)
1 2 3 4 5 12345
TO220FP-5 TO220FP-5 (V5)
TO220FP-3
123
TO252-3
TOP VIEW
1 2 3
TO252-5
TOP VIEW
TOP VIEW
PIN External capacitor setting range
Vcc (1PinApproximately 0.33μF.
OUT (3Pin) 22μF to 1000μF
PIN External capacitor setting range
Vcc (2Pin) Approximately 0.33μF.
OUT (4Pin) 22μF to 1000μF
PIN External capacitor setting range
Vcc (2Pin) Approximately 0.33μF.
OUT (4Pin) 22μF to 1000μF
TO220CP-V5 TO252-5
FIN
1 2 3 4 5
FIN
1 2 3 4 5
1 2 3
4 5
TSD
OCP
Driver
Vre
f
1
Vcc
N.C.
OUT
2
3
22
μ
F
GND
Fin
0.33
μ
F
(TO252-3)
GND
(TO252-3)
R1
R2
(TO220FP-3,
TO220FP-5(V5))
VCTL
4/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Absolute Maximum Ratings (Ta = 25°C)
Parameter Symbol Limits Unit
Power supply voltage VCC 18*1 V
Power
dissipation
TO252-3
Pd
1200*2
mW
TO252-5 1300*3
TO220FP-3 2000*4
TO220FP-5 2000*4
TO220FP-5 (V5) 2000*4
TO220CP-V5 2000*4
Operating temperature range Topr 40 to +105 °C
Ambient storage temperature Tstg 55 to +150 °C
Maximum junction temperature Tjmax 150 °C
*1 Must not exceed Pd.
*2 Derated at 9.6mW/°C at Ta>25°C when mounted on a glass epoxy board (70 mm × 70 mm × 1.6 mm).
*3 Derated at 10.4mW/°C at Ta>25°C when mounted on a glass epoxy board (70 mm × 70 mm × 1.6 mm).
*4 Derated at 16mW/°C at Ta> 25°C
Recommended Operating Ratings
Parameter Symbol Min. Max. Unit
Input power supply voltage VCC*5 3.0 16.0 V
Input power supply voltage VCC*6 Vo+1.0 16.0 V
Output current IO - 1 A
Variable output voltage setting value VO 1.5 12 V
*5 When output voltage is 1.5 V, 1.8 V, or 2.5 V. *6 When output voltage is 3.0 V or higher.
Electrical Characteristics
BAxxBC0 Series BAxxBC0W Series (Unless otherwise specified, Ta = 25°C; VCTL = 3 V; VCCDC*7)
Parameter Symbol Min. Typ. Max. Unit Conditions
Output voltage VO VO (T)
×0.98 VO (T) VO (T)
× 1.02 V Io = 200mA
Shutdown circuit current Isd - 0 10 μA VCTL = 0 V while in off mode
Minimum I/O voltage difference*8 Vd - 0.3 0.5 V Io = 200mAVcc = 0.95 × Vo
Output current capacity IO 1 - - A
Input stability*9 Reg.I - 15 35 mV Vcc= Vo+1.0V16V, Io = 200mA
Load stability Reg.L - 35 75 mV Io = 0mA 1 A
Temperature coefficient of
output voltage*10 Tcvo - ±0.02 - %/°C Io = 5mATj = 0°C to 125
Vo (T): Set output voltage
*7 Vo = 1.5 V, 1.8 V, 2.5 V : Vcc = 3.3 V, Vo = 3.0 V, 3.3 V : Vcc = 5 V,
Vo = 5.0 V : Vcc : 8 V, Vo = 6.0 V : Vcc = 9 V, Vo = 8.0 V : Vcc = 11 V,
Vo = 9.0 V : Vcc = 12 V, Vo = 10.0 V : Vcc = 13 V
*8 Vo 3.3 V
*9 Change Vcc from 3.0 V to 6 V if 1.5 V Vo 2.5 V.
*10 Not 100% tested
BA00BC0W Series (Unless otherwise specified, Ta=25, Vcc=3.3V, VCTL=3V, Io=200mA, Vo=2.5V setting)
Parameter Symbol Min. Typ. Max. Unit Conditions
Shutdown circuit current Isd - 0 10 μA VCTL = 0V while in OFF mode
Bias Current Ib - 0.5 0.9 mA IO = 0mA
Reference voltage(CTL terminal) Vc 1.225 1.250 1.275 V IO = 50mA
Minimum I/O voltage difference Vd - 0.3 0.5 V IO = 500mA, VCC = 2.5V
Output current capacity Io 1 - - A
Ripple Rejection R.R. 44 55 - dB f=120Hz, ein12=-20dBV, Io=100mA
Input stability Reg.I - 15 30 mV Vcc = Vo + 1.0 V16V, Io = 200mA
Load stability Reg.L - 35 75 mV IO = 0mA 1A
Temperature coefficient of output
voltage*11 Tcvo - ±0.02 - %/°C IO = 5mA, Tj=0°C to 125°C
Output Short Current Ios - 0.40 - Vcc=16V
CTL ON Mode Voltage Vth1 2.0 - - V ACTIVE MODE, IO = 0mA
CTL OFF Mode Voltage Vth2 - - 0.8 V OFF MODE, IO = 0mA
CTL Input Current Iin 40 80 130 μA IO = 0mA
*11 Not 100% tested *12 ein=Input Voltage Ripple
2.5 L5 1.5 (‘1 [BASDECDWFP] [3A5 DBCDWFP] Uzi-4891012141618 024681012141818 SUPPLY VD LTAGE :Vuu [V] SUFFLYVOLTAGE :Vcc[\/] [BASDBCUWFF‘] [EASUECDWFP] f f l/ / 1/ f 1/ / f [I 2 4 E E ID 12 14 IE IE SUPPLY VDLTAGE :VDO [V] v H mm Manon urvav9| mun men IJUTPUT CURRENT :1,“ LA] 5/16
5/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Typical Performance Curves (Unless otherwise specified, Ta = 25°C, Vcc = 8 V, VCTL = 2 V, IO = 0 mA)
00.5 1.0 1.5
3
Fig.4
Circuit Current
CIRCUIT CURRENT : ICC[mA]
Fig.7
Load Stability
0
1
2
4
5
6
OUTPUT VOLTAGE : VOUT[V]
Fig.5
Input Stability (Io=0mA)
0
1
2
4
5
6
3
OUTPUT VOLTAGE : VOUT[V]
Fig.6
Input Stability (Io = 1 A)
0
1
2
4
5
6
3
OUTPUT VOLTAGE : VOUT[V]
:Von [V] OUTPUT VOLTAGE . [:13] R [BA5 DBCUWFF‘] F. a: R IPPLE REJECT IEIN : | T | | | | | T T \ [EASDECDWFP] in Ln l -QD-W-W-W u w av an an no In re av 90 we TEMPERATURE :Ta [’0] EU: "as 205 E DH :03 3 E02 0 0.1 U [I am an] mu WEI ‘flflfl FREQUENCY :rIHz] [8A5 DECDWFP] «uanviw v w av w w w W w w w w TEMPERATURE :Ta PC]
6/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Typical Performance Curves - continued
Fig.10
Output Voltage vs Temperature Fig.11
Circuit Current Temperature
Fig.9
Ripple Rejection
Fig.8
I/O Voltage Difference
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1 1.1 1.2 1.3
OUT PUT CURRE NT IOUT [ A]
DROPOU T VOL TA GE ΔVd [V]
[BA50BC0WFP]
x! »:o>.mo<fi_o>;&:o J: I H | F W .U I C B | .U 5 A | B / M W m N Wu H m 95 DE ” HzmfiSU ~3qu W 11 It 16 13 20 22 2‘ V 6 mo 2m 300 am 500 600 700 800 9001000 0 EONTREILVULTAGE'VETLM OUTPUT CURRENT :11.“ [A] [BASUBCUWFP] 25> 437. m "259 H250 120 MU 180 lflfl 200 100 :Ta [’C] TEMPERATURE www mhm.c © 2012 ROH T82221 1| - I
7/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Typical Performance Curves - continued
Fig.13
CTL Voltage vs Output Voltage
Fig.12
Circuit Current Classified by Load
Fig.14
CTL Voltage vs CTL Current
[BA50BC0WFP]
0
0.1
0.2
0.3
0.4
0.5
0.6
0 2 4 6 8 10 12 14 16 18
CONTROL VOLTAGE V CTL
[V]
CONTROL CURRENT I CTL
[uA]
[BA50BC0WFP]
Fig.15
Thermal Shutdown Circuit
[V]
[BA50BC0WFP]
app y O (2) During IC wmhom heal m-a = 52.5 ("om 0.676 , 6 0 x lcca 0 www © 20 T82
8/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Application Information
I/O equivalence circuit
Power Dissipation
TO220FP-3/TO220FP-5/TO220FP-5V5 TO252-3/TO252-5
The characteristics of the IC are greatly influenced by the operating temperature. If the temperature exceeds the maximum
junction temperature Tjmax, deterioration or damage may occur. Implement proper thermal designs to ensure that power
dissipation is within the permissible range in order to prevent instantaneous damage resulting from heat and maintain the
reliability of the IC for long-term operation.
The following method is used to calculate the power consumption Pc (W).
Pc = (Vcc – Vo) × Io + Vcc × Icca
Power dissipation Pd Pc
The load current Io is calculated:
Calculation Example:
Vcc = 6.0 V and Vo = 5.0 V at Ta = 85°C
31kΩ
2kΩ
27kΩ
CTL
Vcc
R2
R1
Vcc
OUT
Fig.16 Fig.17
* For the BA00BC0WT, connect R1 and
R2 externally between the C and GND
pins and between the OUT and C pins.
Fig.18 Fig.19
0
15
25
20
10
5
25 50 75 125 150100
0
MBIENT TEMPERATURETa [°C]
(1)20.0
(2)2.0
(2) During IC without heat sink operation.
θj-a = 62.5 (°C/W)
(1) When using an infinite heat sink.
θj-c = 6.25 (°C/W)
POWER DISSIPATIONPd [W]
0
1.2
2.0
1.6
0.8
0.4
25 50 75 125 150100
0
A
MBIENT TEMPERATURETa [°C]
1.30
IC mounted on a ROHM standard board
Board size: 70 × 70 × 1.6 mm
Copper foil area: 7 × 7 mm
TO252-5 θja=96.2 (°C/W)
TO252-3 θja104.2 (°C/W)
POWER DIDDIPATIONPd [W]
TO252-5
TO252-3
θ
ja = 96.2°C/W 10.4mW/°C
25°C = 1300mW 85°C = 676mW
Vcc : Input voltage
Vo : Output current
IO : Load current
Icca : Circuit current
Io Pd Vcc × Icca
Vcc Vo
Io 0.676 6.0 × Icca
6.0 5.0
Io 550mA (Icca 20mA)
Equation: VO = Vc × (R1 + R2) / R1
(Vc = 1.25 V (Typ.))
The recommended R1 value is
a
pp
roximatel
y
30 kΩ to 150 kΩ.
9/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
31kΩ
2kΩ
27kΩ
CTL
Refer to the above and implement proper thermal designs so that the IC will not be used under excessive power dissipation
conditions under the entire operating temperature range.
The power consumption Pc of the IC in the event of shorting (i.e. the Vo and GND pins are shorted) can be obtained from
the following equation:
Pc = Vcc × (Icca + Ishort) (Ishort: short current).
Peripheral Circuit Considerations
Vcc pin
Insert a capacitor (0.33μF approx.) between VCC and GND.
The capacitance will vary depending on the application. Use a suitable capacitance and implement designs with
sufficient margins.
GND pin
Verify that there is no potential difference between the ground of the application board and the IC.
If there is a potential difference, the set voltage will not be output accurately, resulting in unstable IC operation.
Therefore, lower the impedance by designing the ground pattern as wide and as short as possible.
CTL terminal The CTL terminal turns on at an operating power
supply voltage of 2.0 V or higher and turns off at 0.8 V
or lower.
There is no particular order when turning the power
supply and CTL terminals on or off.
Fig.20 Input Equivalent Circuit
Vo Terminal
Insert a capacitor between the Vo and GND pins in order to prevent output oscillation.
Fig.21 Output Equivalent Circuit Fig.22 ESR vs. IO (22μF)
The capacitance may vary greatly with temperature changes, thus making it impossible to completely prevent oscillation.
Therefore, use a tantalum aluminum electrolytic capacitor with a low ESR (Equivalent Serial Resistance). The output will
oscillate if the ESR is too high or too low, so refer to the ESR characteristics in Fig.22 and operate the IC within the stable
region. Use a capacitor within a capacitance between 22μF and 1,000μF.
Below figure, it is ESR-to-Io stability Area characteristics, measured by 22μ-ceramic-capacitor and resistor connected in series.
This characteristic is not equal value perfectly to 22µ-aluminum electrolytic capacitor in order to measurement method.
Note, however, that the stable range suggested in the figure depends on the IC and the resistance load involved, and can
vary with the board’s wiring impedance, input impedance, and/or load impedance. Therefore, be certain to ascertain the
final status of these items for actual use.
Keep capacitor capacitance within a range of 22µF to 1000μF. It is also recommended that a 0.33μF bypass capacitor be
connected as close to the input pin-GND as location possible. However, in situations such as rapid fluctuation of the input
voltage or the load, please check the operation in real application to determine proper capacitance.
OUT
22 μF
IC
200 400 600 800 10000
0.05
0.075
0.1
0.2
0.5
1.0
2.0
Io [mA]
ESR [Ω]
Oscillation re
g
ion
Oscillation region
Stable region
10.0
10/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Operational Notes
1. Absolute maximum ratings
An excess in the absolute maximum ratings, such as supply voltage, temperature range of operating conditions, etc., can break
down the devices, thus making impossible to identify breaking mode, such as a short circuit or an open circuit. If any over rated
values will expect to exceed the absolute maximum ratings, consider adding circuit protection devices, such as fuses.
2. GND voltage
The potential of GND pin must be minimum potential in all operating conditions.
3. Thermal design
Use a thermal design that allows for a sufficient margin in light of the power dissipation (Pd) in actual operating
conditions.
4. Inter-pin shorts and mounting errors
Use caution when positioning the IC for mounting on printed circuit boards.
The IC may be damaged if there is any connection error or if pins are shorted together.
5. Actions in strong electromagnetic field
Use caution when using the IC in the presence of a strong electromagnetic field as doing so may cause the IC to
malfunction.
6. Testing on application boards
When testing the IC on an application board, connecting a capacitor to a pin with low impedance subjects the IC to stress.
Always discharge capacitors after each process or step. Always turn the IC's power supply off before connecting it to or
removing it from a jig or fixture during the inspection process. Ground the IC during assembly steps as an antistatic
measure. Use similar precaution when transporting or storing the IC.
7. Regarding input pin of the IC
This monolithic IC contains P+ isolation and P substrate layers between adjacent elements in order to keep them
isolated.
P-N junctions are formed at the intersection of these P layers with the N layers of other elements, creating a parasitic
diode or transistor. For example, the relation between each potential is as follows:
When GND > PIN A and GND > PIN B, the P-N junction operates as a parasitic diode.
When GND > PIN B, the P-N junction operates as a parasitic transistor.
Parasitic diodes can occur inevitable in the structure of the IC. The operation of parasitic diodes can result in mutual
interference among circuits, operational faults, or physical damage. Accordingly, methods by which parasitic diodes
operate, such as applying a voltage that is lower than the GND (P substrate) voltage to an input pin, should not be used.
8. Ground Wiring Pattern
When using both small signal and large current GND patterns, it is recommended to isolate the two ground patterns,
placing a single ground point at the ground potential of application so that the pattern wiring resistance and voltage
variations caused by large currents do not cause variations in the small signal ground voltage. Be careful not to change
the GND wiring pattern of any external components, either.
9. Thermal shutdown circuit
The IC incorporates a built-in thermal shutdown circuit (TSD circuit). The thermal shutdown circuit (TSD circuit) is designed
only to shut the IC off to prevent thermal runaway. It is not designed to protect the IC or guarantee its operation. Do not continue
to use the IC after operating this circuit or use the IC in an environment where the operation of this circuit is assumed.
10. Overcurrent Protection Circuit
An overcurrent protection circuit is incorporated in order to prevention destruction due to short-time overload currents.
Continued use of the protection circuits should be avoided. Please note that the current increases negatively impact the temperature.
11. Damage to the internal circuit or element may occur when the polarity of the Vcc pin is opposite to that of the other pins in
applications. (I.e. Vcc is shorted with the GND pin while an external capacitor is charged.) Use a maximum capacitance
of 1000μF for the output pins. Inserting a diode to prevent back-current flow in series with Vcc or bypass diodes
between Vcc and each pin is recommended.
:iyi ifligé‘ A é % :L W W 4! mm" 3 «1 nammmmms ‘l‘ 4‘ F — em: " w '" Fig.23 Bypass Diode Fig.24 Example 0 Status of this document The Japanese version ol this document is form to help reading the formal version If there are any diflerences in translation versi www rohm.com © 2012 FlOHM Ca.‘ Ltd. All rights reserved. TSZzzm-IS-om
11/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Fig.23 Bypass Diode Fig.24 Example of Simple Bipolar IC Architecture
Status of this document
The Japanese version of this document is formal specification. A customer may use this translation version only for a reference
to help reading the formal version.
If there are any differences in translation version of this document formal version takes priority.
GND
P基板
N
P
N N
P
P
(端子 A
抵抗
GND
N
P
P
(端子 B
トランジスタ
(
NPN
)
B
N
E
C
GND
P基板
生素子
Transistor (NPN)
Resistor
PIN A
P substrate Parasitic elements
PIN B
N
P
N
(
PINA
)
GND
Parasitic elements
GND
(PINB)
B
C
E
Parasitic elements or
transistors
P substrate
Parasitic elements
VCC
Output pin
Diode for preventing back current flow
Bypass Diode
OOOOOOOOOOOOOOOO HEM E1 Dlredmn 0! lead \ —, T: W OOOOOOOOOOOOOOOO [E1 Egg] LE1 \—1 \ Dwecuan n! ieed —> OOOOOOOOOOOOOOOOOOOO O O O O O UUUUU UUUUU MUUUU UUUUU UUUUU OOOOOOOO OOOOOOOOOOO '\ 1pm Dwecuon n! flee (UM mm} Ree‘ $Omavquaumynaeflslubemumwanflhem h . w; mm m. AH .igms mew. 12,16 Tszozzm-ORE TSZzzm-is-om 26.Ju
12/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Ordering Information
B A x x B C 0 x x x - E2
Part
Number
Output voltage
00:Variable
Other:Fixed
Current
capacity
BC0 : 1A
Shutdown
switch
W : Include
None:Without
Packages
FP : TO252-3
TO252-5
T : TO220FP-3
TO220FP-5
TO220FP-5(V5)
CP : TO220CP-V5
Packaging and forming specification
E2: Embossed tape and reel
None: Container tube
Physical Dimension Tape and Reel Information
(Unit : mm)
TO252-3
21 3
0.8
0.65 0.65
1.5
2.5
0.75
FIN
6.5±0.2
2.3±0.2 2.3±0.2
0.5±0.1
1.0±0.2
2.3±0.2
9.5±0.5
0.5±0.1
5.5±0.2 1.5±0.2
5.1+0.2
-
0.1 C0.5
Direction of feed
1pin
Reel Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the lower left when you hold
reel on the left hand and you pull out the tape on the right hand
2000pcs
E2
( )
(Unit : mm)
TO252-5
123 54
0.8
0.5 1.27
1.5
2.5
FIN
6.5±0.2 2.3±0.2
0.5±0.1
1.0±0.2
9.5±0.5
0.5±0.1
5.5±0.2 1.5±0.2
C0.5
5.1+0.2
-
0.1
Direction of feed
1pin
Reel Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the lower left when you hold
reel on the left hand and you pull out the tape on the right hand
2000pcs
E2
( )
(Unit : mm)
TO220CP-V5
16.92
0.92
φ3.2±0.1 4.5±0.1
0.82±0.1
8.0±0.2
1.58
0.42±0.1
12.0±0.2
1.7781.444
4.92±0.2
10.0 +0.3
-
0.1 2.8+0.2
-
0.1
13.60
15.2
-
0.2
+0.4
4.12
1.0±0.2
(1.0)
(2.85)
Direction of feed
1pin
Reel Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
Embossed carrier tapeTape
Quantity
Direction
of feed
The direction is the 1pin of product is at the lower left when you hold
reel on the left hand and you pull out the tape on the right hand
500pcs
E2
()
\fi § www mhnmom ©2012 RDHM Ca.‘ L TSZzzm-is-om
13/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
(Unit : mm)
TO220FP-5(V5)
0.7
7.0
10.0
1.778
12345
1.2
0.8
1.8±0.2
8.0±0.2
12.0±0.2
17.0
31.5Max.
φ3.2±0.1
0.2
+0.4
+ 0.3
0.1
+ 0.3
0.1 2.8
4.5
0.5±0.1
0.1
+0.2
+0.3
0.1
(2.85)
4.25
(2.0)
23.4
17.5
25.8
8.15
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
TubeContainer
Quantity
Direction of feed
500pcs
Direction of products is fixed in a container tube
(Unit : mm)
TO220FP-3
231
+0.4
φ
3.2±0.1
0.55
17.0
12.0±0.2
8.0±0.2
2.54±0.5
13.5Min.
5.0±0.2
0.8
2.54±0.5
1.3
0.1
+0.3
10.0
7.0
1.8±0.2
0.2
0.1
+0.3
2.6±0.5
0.05
+0.1
+0.2
0.1
0.1
+0.3
4.5
2.8
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
TubeContainer
Quantity
Direction of feed
500pcs
Direction of products is fixed in a container tube
(Unit : mm)
TO220FP-5
7.0
10.0
2.8
4.5
1.778 0.5±0.1
1.2
0.8
1.8±0.28.0±0.2
0.7
12.0±0.2
17.0
13.5Min.
φ3.2±0.1
0.2
+0.4
+0.3
0.1
0.1
+0.2
+0.3
0.1
+0.3
0.1
23451
2.85
Order quantity needs to be multiple of the minimum quantity.
<Tape and Reel information>
TubeContainer
Quantity
Direction of feed
500pcs
Direction of products is fixed in a container tube
BAxxBCO Series BAxxBCOW Series BAOOBCOWCP-VS Datasheet '—| Part Number Marking '—| Part Number Marking :K :K K K LOT Number LOT Number TOZZDCP-VS (TOP VIEW) O TOZZOFP-B (TOP ViEW) Pari Number Markrng LOT Number / / TOZZOFP-S (TOP ViEW) O O Part Number Marking LOT Number / / TOZZOFP-S (V5) (TOP ViEW Pari Number Markrng LOT Number O Part Number Marking LOT Number ./ / / / www mhm.com © 2012 ROHM Co.‘ Ltd. Ail rrghls reserved. TSZzzm-IS-om 14/16 TSZOZ201-0R6ROA600120-1-2 26.Jun.201 2 Rev.001
14/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Marking Diagrams
TO220FP-3 (TOP VIEW)
Part Number Marking
LOT Number
TO252-3
(TOP VIEW)
Part Number Marking
LOT Numbe
r
TO252-5
(TOP VIEW)
Part Number Marking
LOT Number
TO220CP-V5 (TOP VIEW)
Part Number Marking
LOT Number
TO220FP-5 (TOP VIEW)
Part Number Marking
LOT Number
TO220FP-5 (V5) (TOP VIEW)
Part Number Marking
LOT Number
15/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Orderable
Part Number Package Part Number Marking
BA15BC0WFP-E2
TO252-5
15BC0W
BA18BC0WFP-E2 18BC0W
BA25BC0WFP-E2 25BC0W
BA30BC0WFP-E2 30BC0W
BA33BC0WFP-E2 33BC0W
BA50BC0WFP-E2 50BC0W
BA60BC0WFP-E2 60BC0W
BA70BC0WFP-E2 70BC0W
BA80BC0WFP-E2 80BC0W
BA90BC0WFP-E2 90BC0W
BAJ0BC0WFP-E2 J0BC0W
BA00BC0WFP-E2 00BC0W
BA15BC0WT
TO220FP-5
15BC0W
BA18BC0WT 18BC0W
BA25BC0WT 25BC0W
BA30BC0WT 30BC0W
BA33BC0WT 33BC0W
BA50BC0WT 50BC0W
BA60BC0WT 60BC0W
BA70BC0WT 70BC0W
BA80BC0WT 80BC0W
BA90BC0WT 90BC0W
BAJ0BC0WT J0BC0W
BA00BC0WT 00BC0W
BA15BC0WT-V5
TO220FP-5 (V5)
15BC0W
BA18BC0WT-V5 18BC0W
BA25BC0WT-V5 25BC0W
BA33BC0WT-V5 33BC0W
BA50BC0WT-V5 50BC0W
BA90BC0WT-V5 90BC0W
BA00BC0WT-V5 00BC0W
BA00BC0WCP-V5E2 TO220CP-V5 00BC0W
BA15BC0FP-E2
TO252-3
BA15BC0
BA18BC0FP-E2 BA18BC0
BA25BC0FP-E2 BA25BC0
BA30BC0FP-E2 BA30BC0
BA33BC0FP-E2 BA33BC0
BA50BC0FP-E2 BA50BC0
BA60BC0FP-E2 BA60BC0
BA70BC0FP-E2 BA70BC0
BA80BC0FP-E2 BA80BC0
BA90BC0FP-E2 BA90BC0
BAJ0BC0FP-E2 BAJ0BC0
BA15BC0T
TO220FP-3
BA15BC0
BA18BC0T BA18BC0
BA25BC0T BA25BC0
BA30BC0T BA30BC0
BA33BC0T BA33BC0
BA50BC0T BA50BC0
BA60BC0T BA60BC0
BA70BC0T BA70BC0
BA80BC0T BA80BC0
BA90BC0T BA90BC0
BAJ0BC0T BAJ0BC0
16/16
BAxxBC0 Series BAxxBC0W Series BA00BC0WCP-V5 Datasheet
TSZ02201-0R6R0A600120-1-2
TSZ2211115001
www.rohm.com
© 2012 ROHM Co., Ltd. All rights reserved. 26.Jun.2012 Rev.001
Revision History
Date Revision Changes
26.Jun.2012 001 New Release
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. Our Products are designed and manufactured for application in ordinary electronic equipments (such as AV equipment,
OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.). If you
intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1), transport
equipment, traffic equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or failure may cause loss of human life, bodily injury or
serious damage to property (“Specific Applications”), please consult with the ROHM sales representative in advance.
Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way responsible or liable for any
damages, expenses or losses incurred by you or third parties arising from the use of any ROHM’s Products for Specific
Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN USA EU CHINA
CLASS CLASS CLASSb CLASS
CLASS CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are designed and manufactured for use under standard conditions and not under any special or
extraordinary environments or conditions, as exemplified below. Accordingly, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses arising from the use of any ROHM’s Products under any
special or extraordinary environments or conditions. If you intend to use our Products under any special or
extraordinary environments or conditions (as exemplified below), your independent verification and confirmation of
product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation (Pd) depending on Ambient temperature (Ta). When used in sealed area, confirm the actual
ambient temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used; if flow soldering method is preferred, please consult with the
ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Datasheet
Datasheet
Datasheet
Notice - GE Rev.002
© 2014 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
QR code printed on ROHM Products label is for ROHM’s internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since our Products might fall under controlled goods prescribed by the applicable foreign exchange and foreign trade act,
please consult with ROHM representative in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data. ROHM shall not be in any way responsible or liable
for infringement of any intellectual property rights or other damages arising from use of such information or data.:
2. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the information contained in this document.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2014 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHM’s Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for an y damages, expenses or losses incurred b y you or third parties resulting from inaccur acy or errors of or
concerning such information.

Products related to this Datasheet

IC REG LINEAR POS ADJ 1A TO252-5
IC REG LINEAR 1.8V 1A TO252-3
IC REG LINEAR 6V 1A TO252-5
IC REG LINEAR 1.5V 1A TO252-3
IC REG LINEAR 8V 1A TO252-3
IC REG LINEAR 7V 1A TO252-3
IC REG LINEAR 3V 1A TO252-3
IC REG LINEAR 1.5V 1A TO252-5
IC REG LINEAR 5V 1A TO252-3
IC REG LINEAR 2.5V 1A TO252-5
IC REG LINEAR 9V 1A TO252-5
IC REG LINEAR 1.5V 1A TO252-3
IC REG LINEAR 3.3V 1A TO252-5
IC REG LINEAR 3.3V 1A TO252-3
IC REG LINEAR 9V 1A TO252-3
IC REG LINEAR 6V 1A TO252-3
IC REG LINEAR 1.8V 1A TO252-5
IC REG LINEAR 3V 1A TO220FP
IC REG LINEAR 9V 1A TO220FP
IC REG LINEAR 7V 1A TO220FP
IC REG LINEAR 6V 1A TO220FP
IC REG LINEAR 1.5V 1A TO220FP
IC REG LINEAR 5V 1A TO252-5
IC REG LINEAR 2.5V 1A TO220FP
IC REG LINEAR 3.3V 1A TO220FP
IC REG LINEAR POS ADJ 1A TO220-5
IC REG LINEAR 9V 1A TO220-5
IC REG LIN POS ADJ 1A TO220CP-V5
IC REG LINEAR 10V 1A TO252-3
IC REG LINEAR POS ADJ 1A TO252-5
G LINEAR 9V 1A TO252-5
BA90BC0WFP-E2
IC REG LINEAR 10V 1A TO252-3
BAJ0BC0FP-E2
IC REG LINEAR 10V 1A TO252-5
BAJ0BC0WFP-E2
IC REG LINEAR POS ADJ 1A TO220-5
BA00BC0WT
IC REG LINEAR 1.5V 1A TO220FP
BA15BC0T
IC REG LINEAR 1.5V 1A TO220-5
BA15BC0WT
IC REG LINEAR 1.8V 1A TO220FP
BA18BC0T
IC REG LINEAR 1.8V 1A TO220-5
BA18BC0WT
IC REG LINEAR 2.5V 1A TO220FP
BA25BC0T
IC REG LINEAR 2.5V 1A TO220-5
BA25BC0WT
IC REG LINEAR 3V 1A TO220FP
BA30BC0T
IC REG LINEAR 3V 1A TO220-5
BA30BC0WT
IC REG LINEAR 3.3V 1A TO220FP
BA33BC0T
IC REG LINEAR 3.3V 1A TO220-5
BA33BC0WT
IC REG LINEAR 5V 1A TO220FP
BA50BC0T
IC REG LINEAR 5V 1A TO220-5
BA50BC0WT
IC REG LINEAR 6V 1A TO220FP
BA60BC0T
IC REG LINEAR 6V 1A TO220-5
BA60BC0WT
IC REG LINEAR 7V 1A TO220FP
BA70BC0T
IC REG LINEAR 7V 1A TO220-5
BA70BC0WT
IC REG LINEAR 8V 1A TO220FP
BA80BC0T
IC REG LINEAR 8V 1A TO220-5
BA80BC0WT
IC REG LINEAR 9V 1A TO220FP
BA90BC0T
IC REG LINEAR 9V 1A TO220-5
BA90BC0WT
IC REG LINEAR 10V 1A TO220FP
BAJ0BC0T
IC REG LINEAR 10V 1A TO220-5
BAJ0BC0WT
IC REG LIN POS ADJ 1A TO220CP-V5
BA00BC0WCP-V5E2
IC REG LINEAR POS ADJ 1A TO220-5
BA00BC0WT-V5
IC REG LINEAR 5V 1A TO220FP-5
BA50BC0WT-V5
IC REG LINEAR POS ADJ 1A TO252-5
BA00BC0WFP-E2
IC REG LINEAR 1.5V 1A TO252-3
BA15BC0FP-E2
IC REG LINEAR 1.8V 1A TO252-3
BA18BC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
BA33BC0FP-E2
IC REG LINEAR 5V 1A TO252-3
BA50BC0FP-E2
IC REG LIN POS ADJ 1A TO220CP-V5
BA00BC0WCP-V5E2
IC REG LINEAR 1.8V 1A TO252-5
BA18BC0WFP-E2
IC REG LINEAR 2.5V 1A TO252-3
BA25BC0FP-E2
IC REG LINEAR 2.5V 1A TO252-5
BA25BC0WFP-E2
IC REG LINEAR 3.3V 1A TO252-5
BA33BC0WFP-E2
IC REG LINEAR 5V 1A TO252-5
BA50BC0WFP-E2
IC REG LINEAR 9V 1A TO252-3
BA90BC0FP-E2
IC REG LINEAR POS ADJ 1A TO252-5
BA00BC0WFP-E2
IC REG LINEAR 1.5V 1A TO252-3
BA15BC0FP-E2
IC REG LINEAR 1.8V 1A TO252-3
BA18BC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
BA33BC0FP-E2
IC REG LINEAR 5V 1A TO252-3
BA50BC0FP-E2
IC REG LINEAR 1.8V 1A TO252-5
BA18BC0WFP-E2
IC REG LINEAR 2.5V 1A TO252-3
BA25BC0FP-E2
IC REG LINEAR 2.5V 1A TO252-5
BA25BC0WFP-E2
IC REG LINEAR 3.3V 1A TO252-5
BA33BC0WFP-E2
IC REG LINEAR 5V 1A TO252-5
BA50BC0WFP-E2
IC REG LINEAR 9V 1A TO252-3
BA90BC0FP-E2
IC REG LINEAR 1.5V 1A TO252-5
BA15BC0WFP-E2
IC REG LINEAR 3V 1A TO252-3
BA30BC0FP-E2
IC REG LINEAR 6V 1A TO252-3
BA60BC0FP-E2
IC REG LINEAR 9V 1A TO252-5
BA90BC0WFP-E2
IC REG LINEAR 10V 1A TO252-3
BAJ0BC0FP-E2
IC REG LINEAR 1.5V 1A TO252-5
BA15BC0WFP-E2
IC REG LINEAR 3V 1A TO252-3
BA30BC0FP-E2
IC REG LINEAR 6V 1A TO252-3
BA60BC0FP-E2
IC REG LINEAR 9V 1A TO252-5
BA90BC0WFP-E2
IC REG LINEAR 10V 1A TO252-3
BAJ0BC0FP-E2
IC REG LINEAR 1.8V 1A TO220FP-5
BA18BC0WT-V5
IC REG LINEAR 2.5V 1A TO220FP-5
BA25BC0WT-V5
IC REG LINEAR 3.3V 1A TO220-5
BA33BC0WT-V5
IC REG LINEAR 9V 1A TO220-5
BA90BC0WT-V5
IC REG LINEAR 7V 1A TO252-3
BA70BC0FP-E2
IC REG LINEAR 7V 1A TO252-3
BA70BC0FP-E2