USB AC Chargers Flyer Datasheet by GC Electronics

View All Related Products | Download PDF Datasheet
Single Slim USB AC Chargers with UL/PSE
GC Electronics announces the USB 2.0 and 3.0 for PC, Consumer Electronics and Mobile
architectures. It is a fast, bidirectional, low-cost, dynamically attachable interface
that is consistent with the requirements of the PC platforms of today and tomorrow.
Slim Single USB AC Chargers with UL/PSE, Suitable for Mobile
Phones, MP3/MP4 Players and USB Devices
Model Number: 30-6019
Features:
• Input: 100 to 240V AC
• Output: 5V DC @ 2.1A (maximum)
AC-pin can rotate 180 degrees
• Quad USB port outputs
Available in various colors
• Certificates: PSE, FCC, UL, CUL and RoHS
• Size: 55 x 50 x 23mm
• Weight: 50g
• Package: blister and card, color box and OPP bag
Applications: Cell Phones, iPhones, iPod series, MP4 and USB devices
Benefits:
• Designed for commuters and travelers
A/C plug folds into the body of charger
• Compact design beneficial for packability in briefcases, travel cases and more
• Multiple USB port interface
Digi-Key P/N Mfg PN Description
GC6019-ND 30-6019 120vac to USB-A Quad Port Charger
GC14311-ND 45-1431-1 USB 3.0-A – USB 3.0-A 1M Gold
GC14312-ND 45-1431-2 USB 3.0-A – USB 3.0-A 2M Gold
GC14313-ND 45-1431-3 USB 3.0-A – USB 3.0-A 3M Gold
GC14321-ND 45-1432-1 USB 3.0-A – USB 3.0-B 1M Gold
GC14322-ND 45-1432-2 USB 3.0-A – USB 3.0-B 2M Gold
GC14323-ND 45-1432-3 USB 3.0-A – USB 3.0-B 3M Gold
GC14331-ND 45-1433-1 USB 3.0-A – USB 3.0-Micro-B 1M Gold
GC14332-ND 45-1433-2 USB 3.0-A – USB 3.0-Micro-B 2M Gold
GC14333-ND 45-1433-3 USB 3.0-A – USB 3.0-Micro-B 3M Gold
GC1409-ND 45-1409 USB 2.0 A Plug to B Jack Adapter
GC1411-ND 45-1411 USB 2.0 A Jack to B Plug Adapter
GC1412-ND 45-1412 USB 2.0 A Jack to B Jack Adapter
GC14301-ND 45-1430-1 USB 2.0 A-Plug to Micro-B-plug - 1 Meter
GC14302-ND 45-1430-2 USB 2.0 A-Plug to Micro-B-plug - 2 Meter
GC14303-ND 45-1430-3 USB 2.0 A-Plug to Micro-B-plug - 3 Meter
GC14305-ND 45-1430-5 USB 2.0 A-Plug to Micro-B-plug - 5 Meter
I N GGEIEEIIIIIIIBS
Mini Dual USB Car Chargers
GC Electronics announces the USB 2.0 and 3.0 for PC, Consumer Electronics and Mobile
architectures. It is a fast, bidirectional, low-cost, dynamically attachable interface
that is consistent with the requirements of the PC platforms of today and tomorrow.
Mini Dual USB Car Chargers for Mobile Phones, MP3/MP4 Players
and USB Devices
Model Number: 31-3162
Features:
• Input: 12 to 24V DC
• Output: 5V DC @ 1A (maximum)
• Mini Package
• Dual USB port outputs
Available in various colors
• RoHS certified
• Package: blister and card, color box and OPP bag
Benefits:
• Device enables user to charge a device from any standard cigarette lighter
in any vehicle (Used together with USB charging cable. Not included)
• Fits all electronic gadgets that use a USB charging cable
• Simultaneously charge two devices
Digi-Key P/N Mfg PN Description
GC3162-ND 30-3162 120vac/12vdc USB Dual Port Charger
GC14311-ND 45-1431-1 USB 3.0-A – USB 3.0-A 1M Gold
GC14312-ND 45-1431-2 USB 3.0-A – USB 3.0-A 2M Gold
GC14313-ND 45-1431-3 USB 3.0-A – USB 3.0-A 3M Gold
GC14321-ND 45-1432-1 USB 3.0-A – USB 3.0-B 1M Gold
GC14322-ND 45-1432-2 USB 3.0-A – USB 3.0-B 2M Gold
GC14323-ND 45-1432-3 USB 3.0-A – USB 3.0-B 3M Gold
GC14331-ND 45-1433-1 USB 3.0-A – USB 3.0-Micro-B 1M Gold
GC14332-ND 45-1433-2 USB 3.0-A – USB 3.0-Micro-B 2M Gold
GC14333-ND 45-1433-3 USB 3.0-A – USB 3.0-Micro-B 3M Gold
GC1409-ND 45-1409 USB 2.0 A Plug to B Jack Adapter
GC1411-ND 45-1411 USB 2.0 A Jack to B Plug Adapter
GC1412-ND 45-1412 USB 2.0 A Jack to B Jack Adapter
GC14301-ND 45-1430-1 USB 2.0 A-Plug to Micro-B-plug - 1 Meter
GC14302-ND 45-1430-2 USB 2.0 A-Plug to Micro-B-plug - 2 Meter
GC14303-ND 45-1430-3 USB 2.0 A-Plug to Micro-B-plug - 3 Meter
GC14305-ND 45-1430-5 USB 2.0 A-Plug to Micro-B-plug - 5 Meter

Products related to this Datasheet

USB3.0-A-USB3.0-B 1M GOLD
USB3.0-A-USB3.0-A 1M GOLD
USB3.0-A-USB3.0-B 2M GOLD
USB 2.0 A-PLUG TO MCRO-B-PLUG 3M
USB 2.0 A-PLUG TO MCRO-B-PLUG 5M
USB 2.0 A-PLUG TO MCRO-B-PLUG 2M
USB3.0-A-USB3.0-A 2M GOLD
USB3.0-A-USB3.0-A 3M GOLD
USB3.0-A-USB3.0-MICRO-B 1M GOLD
USB3.0-A-USB3.0-MICRO-B 2M GOLD
AC/DC WALL MOUNT ADAPTER 5V 11W
USB3.0-A-USB3.0-MICRO-B 3M GOLD
ADAPTER USB A RCPT TO USB B RCPT
USB3.0-A-USB3.0-B 3M GOLD
ADAPTER USB A PLUG TO USB B RCPT
BATT CHRGR USB AUTO 5V 1A/500MA
ADAPTER USB A RCPT TO USB B PLUG
USB 2.0 A-PLUG TO MCRO-B-PLUG 1M