88 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Ms DOCUMENT Is In: mam or mm: MmNIcs cm. Ann sum Mm az mmmcm, nIszamEn oi uszo AS A BASIS m muncnm: mum rim mam mussm rm Kayak: ELECTRONIE mp 1.160 [29.46] a REF. .437 [11.10] .500 [12.70] __ m \ z 015 [:038] 1.160 [29.45] 1.078 [27.33] REF' .745 [10.92] —— .780 [19.31] <— a‘="" .505="" [15.39]="" «="" ref.="" :005="" [:015]="" $005="" [:[ms]="" .437="" [11.10]="" 093="" [2-36]="" dia.="" hole="" .093="" [2.35]="" notes:="" 1.="" heat="" treat="" t0="" spring="" temper.="" :="" 005="" [:015]="" 0="" q—="" —="" 2.="" contact="" eyelet:="" .098="" [2491/="" q="" brass,="" nickel="" plate="" dia.="" hole="" insulating="" washers:="" (2)="" pls="" l005="" [1015]="" vulcanized="" fibre="" .144="" [3.55]="" terminal="" lug:="" :="" 005="" [:015]="" dia.="" hole="" brass,="" tin="" plate="" .218="" [5.54]="" keystone="" electronics="" corp.="" astoria="" ny="" 111052017="" part="" name="" ‘d‘="" cell="" end="" clip="" material="" .020="" [.50]="" th‘k="" annealed="" spring="" steel="" :‘n‘sh="" dea="" 5v="" boone="" date="" to="" 5="" si="" 12.29.98="" change="" as="" per="" ecr="" 987095="" c="" nickel="" plate="" am="" 5w="" 1.5x="" 10.30.97="" change="" as="" per="" ecr="" 97—054="" b="" 10.9mm="" nu="" .0111="" con;="" dwg="" no="" decimal="" :e="" 010="" [1025="" ]="" date="" descr'pt‘on="" rev="" 33%;:="" 311.305.="" wit,="" c="" 88="">
LN

Products related to this Datasheet

BATT CONTACT CLIP D SOLDER LUG