.437 [11.10]
1 010 [:0 25] DIA. HOLE
.525 [15.88] ’9 6 g’
NOTES:
1. BASE:
MAT‘L: .062 [1.57] TH'K XP PHENOLIC, NATURAL
2. TERMINAL: PM 1248
—— 1.250 [31.75] «—
: 015 [:0 38]
.187 [4.75]
Ms nacwm 15 m: Wzm a;
Kiwi mums cm, mu
5w Nov 3: mmwcm. msmsuvin
m usm Is A was row wunclukz
mum vim mm pmmuu
mm msmuz [mamas om
1015 [1038]
—- .875 [22.23] ‘—
1010 [:025]
TYP.
] / .143 [3.63]
(2) PLS
BASE
TERMINAL —/
MAT‘L: .032 [0.81] TH'K STEEL, TIN PLATE
SCREW: 6-32 THREAD
MAT‘L: STEEL, NICKEL PLATE
SCREW
CAPTIVATED
KEYSTONE ELECTRONICS CORP.
ASTORIA. N Y 11105-2017
PART NAME
STANDARD BINDING POST STRIP
MATERIAL
DATE DESCRIPTION
REV
AS NOTED
BOONE 10.10.01
AS NOTED Nam mm
MW 1: 005 [$015]
i 1“ C
W 41 87