4181 Drawing Datasheet by Keystone Electronics
View All Related Products
|
Download PDF Datasheet
Ms nacwm 15 m: Wzm a; Kiwi mums cm, N417 5w Nov 3: minimum. msmsuvin m usm Is A was row wunclukz mum vim mm mwssm mm msmuz [mamas om 1.015 [:0 33] <7 3.000="" [76.20]="" 4»="" :015[:038]="" :010[:0="" 25]="" .137="" [4.75]="" 2.625="" [66.68]="" 4»="" .437="" [11.10]="" .437="" [11.10]="" typ.="" typ.="" .143="" [3.63]="" 1.010="" [:0="" 25]="" @/="" dia.="" hole="" 525="" [15-881="" ’6="" g="" @="" @="" g="" g="" t="" (2)="" pls="" screw="" captivated="" base="" \—="" terminal="" (5)="" pls="" notes:="" 1.="" base:="" mat‘l:="" .062="" [1.57]="" th'k="" 6-10="" glass="" epoxv="" 2.="" terminal:="" pm="" 1248="" mat‘l:="" .032="" [0.81]="" th'k="" steel,="" tin="" plate="" screw:="" 6-32="" thread="" mat‘l:="" steel,="" nickel="" plate="" keystone="" electronics="" corp.="" astoria.="" n="" y="" 11105-2017="" part="" name="" standard="" b[nd|ng="" post="" strip="" material="" date="" description="" rev="" as="" noted="" boone="" 10.10.01="" as="" noted="" nam="" ln="" 5mg="" d:e‘.[mal="" i="" 005="" [i015]="" i="" 1“="" c="" w="" 41="" 81="">7>
Products related to this Datasheet
BINDPOST STRIP 5POS 0.437" SCREW
4181