4173 Drawing Datasheet by Keystone Electronics
View All Related Products
|
Download PDF Datasheet
Ms Dacwm I5 m: Wzm a; KEYSTONE mums cm, mu mum vim mm mwssm mm msmuz [mamas om 5w Nov 3: minimum. DISYRIEIIVED m usm Is A was row wunclukz :.015[:038] <— 3.375="" [95.43]="" —»="" 2.015="" [:038]="" :.010="" [:0="" 25]="" .187="" [4.75]="" —»="" 3.500="" [88.90]="" —»="" .437[11.10]="" .437="" [11.10]="" typ.="" .143="" [3.63]="" typ="" dia.="" hole="" i="" (2)="" pls="" i="" :.01o[:025]="" ie}="" w11="" *0="" @@@@@@@="" *="" i="" screw="" captivated="" ‘="" fifififififi="" ‘i="" base]="" e="" e="" e="" e="" e="" e="" e="" .468[11.89]="" ref.="" terminal="" (7)="" pls="" notes:="" 1.="" base:="" mat‘l:="" .062="" [1.57]="" th‘k="" fiberglass="" 2.="" terminal:="" pm="" 1248="" mat‘l:="" .032="" [0.81]="" th'k="" steel.="" tin="" plate="" screw:="" 6-32="" thread="" .="" ,="" keystone="" electronics="" corp.="" mat="" l.="" steel.="" nickel="" plate="" astoria.="" n="" y="" ”10520.7="" part="" name="" standard="" binding="" post="" strip="" material="" as="" noted="" wish="" w="" av="" mg="" boone="" 10.10.01="" as="" noted="" am="" scale="" 111mm:="" nkh="" mmi="" can:="" dwg="" no="" html="" 1:="" 005="" [i015]="" date="" description="" rev="" sdféfigiinsgspecmm="" c="" 4173="">—>
LN
Products related to this Datasheet
BINDPOST STRIP 7POS 0.437" SCREW
4173