4148 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
: 015 [:0 30] :015 [:030] <— 2000="" [50.80]="" —»="" t="" 010="" [:0="" 25]="" .250="" [6.35]="" 1.500="" [38.10]="" +="" ms="" dacwm="" i5="" m:="" wzm="" a;="" kiwi="" mums="" cm,="" ~40="" 5w="" nov="" 3:="" mmwcm.="" msmamzu="" m="" usm="" is="" a="" was="" row="" wunclukz="" mum="" vim="" mm="" pmmuu="" mm="" msmuz="" [mamas="" om="" .500="" [12.70]="" typ.="" i:.010="" [10.25]="" .575="" [22.23]="" base="" notes:="" 1.="" base:="" (2)="" pls="" mat'l:="" .093="" [2.36]="" th‘k="" (3-10="" glass="" epoxy="" 2.="" terminal:="" p/n="" 1209="" mat‘l:="" .064="" [1.63]="" th‘k="" brass,="" tin="" plate="" screw:="" 8-32="" thread="" mat'l:="" brass,="" nickel="" plate="" l="" \—="" terminal="" .500="" [12.70]="" typ.="" .438="" [11.13]="" keystone="" electronics="" corp.="" astoria.="" n="" y="" 11105-2017="" part="" name="" heavy="" duty="" binding="" post="" strip="" material="" as="" noted="" tinish="" as="" noted="" dra="" av="" date="" boone="" 12.12.06="" ame="" scale="" “lee/w05="" wca="" date="" description="" 1mm="" 1:="" 005="" [i="" mew»:="" i="" 1“="" uvlesso'hernisespecified="" rev="" mm]="" 015="" ]="" can:="" c/m="" dwg="" no="" 4148="">
LN

Products related to this Datasheet

BINDPOST STRIP 2POS 0.5" SCREW