34KM-K Model Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
’NMB-MAT NMBV ‘ Aém‘ [mum 1310 .5 3 34KM-KXXX (85‘ H3.) ‘7 :- Mndel Lengm mnwn $701 in 34KM—KDXX ea ‘\ ‘— 34KM—K1XX 95 34KM—K2XX 124 ULGZGG AWGMO SECTION B-B‘ ‘2 2 D E :36 25“ 25 g ‘ (-3 z — a 252:2. 25 W ‘ 2 B B E °$ ID “-0 , \ ,Ri °“ 2 —v—‘ I2:— m‘ ‘fi 7' g B B 2 10 4-(D6 4 THROUGH 37” 5 L MAX 34“
NMB Technologies Corporation - Motor Group - Phone: 847-981-5190 - e-mail: motors@nmbtc.com
Standard Hybrid Step Motors
34KM-K
A ’NMB-MAT 2%,?
NMB Technologies Corporation - Motor Group - Phone: 847-981-5190 - e-mail: motors@nmbtc.com
34KM-K
Part Number
[mm]
[deg]
[A]
[Ohms]
[mNm]
[g]
34KM-K023-00W/99W
85~68
1.8
1.9
2.8
2,500
1,800
34KM-K012-00W/99W
85~68
1.8
3
1.1
2,500
1,800
34KM-K006-00W/99W
85~68
1.8
4.8
0.45
2,500
1,800
34KM-K122-00W/99W
85~96
1.8
1.9
3.9
4,800
2,900
34KM-K112-00W/99W
85~96
1.8
3
1.5
4,800
2,900
34KM-K106-00W/99W
85~96
1.8
4.8
0.65
4,800
2,900
34KM-K221-00W/99W
85•~124
1.8
2
4.9
6,700
4,000
34KM-K206-00W/99W
85•~124
1.8
4.8
0.85
6,700
4,000

Products related to this Datasheet

STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID DUAL SHAFT 24V
STEP MOTOR HYBRID UNIPOLAR 24V
STEP MOTOR HYBRID DUAL SHAFT 24V