To | 9 | a I 7 I e | 5 L s z ‘I F 11 II F _ u E _ E m 2 E E 545 T my ’TEI’TI‘. » \ {E \D D Tva» MJTE 3 «3 I. was: 50238 7”” “ HATE «IITH - Ema w. , 2. as? 'T/ M 1m: (>.’V'><. tail="" 3="" ‘mil="" (flanaritv="" t2)="" be="" 3-="" max.="" ‘="" a="" tag/,3="" 5mg.="" ‘="" a=""> U m, WE ETEH. 1.. Ira—ET Est Hm TMLZSFnQHfifiuu‘INHI, Djl Ifl W I51 I51 W Traursmvamdkga'mL-xr. C 7 THE WULMJ TE EszTm HT T a IHEHE TIJ EXTETWALK u, r _ ] BECAmE THE UK mm: I) JSED FOR THA TML AIL NAIL g «LET ‘, mm X+/’/§U £,é§ u mm Efiv 5‘5émh7: mmaa Emu/T. THERE FLHEAEE IN THE Pa UU DEFFDPMANCE THDUGH THE m K 0T ETC vIaHT DE TCHEITHED To THE mm: mm — n: THIK T- NY A : THE :H;;E VIITHT I‘E ‘IFFET1E\1. 6 , Tag; ELT‘ A\, ThH> I, Tum ME 5 HHTEHTAE Tammi; ULS’IVEO JHEET : 5% HEATVRUOF RESN LEW: coma SEE :HEET 2 w T] sags . , W E, A . ‘:EV\ETTAL TCLEIT’ANEB EN V HE - rim-A ,\ II, AVITLE YEW“ ‘“ m ”L”; ILNLEiS QFETIFIE‘I‘T MM ONLY 5:1 METRIC 9 7T«;_,JE:TI[‘N — fiww’ - I,» H I‘rH vIz-T MIx. WM, ME ME TIAITAIL AREA‘ 1"] ER HZ T VIVA/M 1.25 W/B CONN. SINGLE marl‘fli‘. 1C mIEToETEIe' VIN. ‘ , x 7‘ rHErKEniv S/T REC. ASS'Y 2*7CKT. VICKEL LNZEF mTIHc TQJ-EP 13‘- DER ; 25 K EM- ,9 14» mg? mg; A a so mglg I sung; IO mTquEIg» VII\ 9 ' AKELLAR :3 ° DOTUME‘J \n. \HEEYA') TIA E 7RAFT WHERE AFILIT’H’TLE SEE TABLE SDESOZEBZEOOI I CF :‘ ,vw T T TM,; {0 TI ”Hunk-T MI\. '1 ' , T ‘WN €75 THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX KEL IL ER FIATMT MTHN ’IIVEH- m ABINEURPORATED AND sHuuLu NuT BE USED HITHuuT WRITTEN PERMISSIDN In,ITam2,Az,I,ME,s 9 5 7 5 4 Rev G 2012/01/25 I 3 | 2 I
10 9 a 7 ‘ e 5 L 3 z 1 mm; (:35 E 14.4“ 3 :5 J magi n SE[ TU IA > 'cmgncm BMW 1 (KT w ' Riflfli ’25 A3VJ:ELMLATLE ‘F\T_H ‘ min; wwvw mm 15‘ u >3 mm L ‘:EV\EuAL TC Em , mvsmmrms YALE pawn: ( \ T MLEgg gpg, ‘F‘E MM ONLY 5:1 MEWC 9 , v : mm iv mg mg mJ-flgh +\”Z T ”Vi/W 7m " 1.25 W/B CONN. S‘NGLE ‘ y x " mmsnav S/T REC. ASS‘Y 2*7CKT. mJHa ”Lam L25 K 7m :3 g 503,ng + ? w _ m m I m C; MELLAR :3 ° my Darwin \0. Mg m E 2 7RAFT WHERE AFEUL’AVLE SEE TABLE SD75023827001 2 CF :‘ EC ‘1 > ' LST SEW" "\ $75 THIS DRAW‘NG [UNTMNS INFORMATION THAT IS PROPR‘ETARY TO MOLEX {4 ‘W‘THN EV‘VE '7 ,LXEINCURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN IbJ ,A3,J,ME,S fievrgm§omovzs 9 5 7 6 5 ‘ ‘ 3 I 2 ‘
10 MTH m m 3\ TL ‘E HfiG COLCR : RED . LCF : PLAI) : NATURAL Méwna .EET‘ F SER‘ES UWEZTC‘P EH ’7 7 2 y; 7 y , w 7 x EUMECTCP >EWES 7 a fi. EMT. ; a- 7 a 7 v 7 x 7 [CVLEETOF SEMES : 17 a 7 ‘ ZCWEUOP SEW / THIN TPE int/'irswui‘u 7r I : 4- 7 7 u h 71 «EUR QEF . ‘:EV\EuAL TC ENA ' mvswswms nsswuxw‘: H M; LE ‘LNLEiS QFEJF‘E MM ONLY METR‘C JETM‘N mm iv mg mg 1‘?th +\”Z T ”Vi/4W 7m " 1.25 W/B CONN. S‘NGLE ‘ y " mama S/T REC. ASS‘Y 2*7CKT. «SLED ”new L25 K 7m D 8 503,9 + ? w m m z ’ ' V3. \ 7m m C; MELLAR :3 ° war Darwin \0. Mg m E 2 7RAFT WHERE AFEUL’AVLE SEE TABLE SD75023827001 3F :‘ EC ‘1 > ’ ANT SEW" ”\ $75 THIS DRAW‘NG EUNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX {4 ‘MTHN EV‘VE '7 L‘aglNCURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN ObJrumE,A3,J,ME,S 6 5 4 ‘ 3 I 2 ‘ Rev G 2012/01/25
1o 9 a 7 e 5 mmmm (’71 1,17 1/ 2.1m cw amenm 1 mm REEL F 7 ‘ *9} G} +9 47 ’32 TAPE mm . ' 37vv'mfi; 7‘ _ N urE .ww 17m'v : : :3 , Zwv mm ; fiTA’E 1 ATM 1.1mm ' E TAPE mum . 1m" 1 .7 7 la 13: TAPE 3 7 2w; .uWEch E— — £721 1/$x ETML E ENMIFYEU YA’E : D \CTE N 8' 1. 7031 , ' ”253%. E3: THE rEmLE: JWEwm _ 7 ,5 ' _ 11.1., 1E5EwEEL [A :4. 17 7i: ,3 LEAL mE LEVSTH 4 c 1. 11 ”1.2 ’11 1‘ k. :2 2’ 1’ r-, 5 7G. 1’ V ‘ _ awn 231 TML pm 7 1’ V-, cm ENT Em“ 7 1’ T Auzwa. : mEn TOWN 2 1, F 1/5 ’b , f “ WEN} 1/: ’b B ,_ m,” ‘ C B H E ME MATEF‘AL W mu; "’ STE“ "’ “I“ E E TEaE 14me 1;EV\E1\AL TCLENAN’EB WEN “HE E FES‘ WW , 1 71.11.31; MHLE r112,/, (”131131131X 1LNLE§S QFEHF‘E‘») MM ONLY METRE 9‘ 171€ZIJEZT1FN mm iv mE TWLE 5 EL»? 1"] EV in 1 vwn/w ’1: , 1.25 W/B CONN. SWGLE EL. 2N1, : , 1m mErKEnav S/T REC. EMBTF’ PKG mJ-E" 13kg :2? K A-M' {a mEp. E 50 ”F . A m ' AKELLAR :3 ° namnE-n \n. Mum E 7RAET WHERE AF3L1L’A7LE SEE TABLE SD75023827003 1 CF 2 '1 ' , T ‘WN €75 THIS DRAMNG EuNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX MTHN WEV- m ABINEURPORATED AND sHuuLu NOT BE USED wmmm meTEN PERMISSIDN m,rrume,Az,J,ME,s 9 5 7 6 5 4 ‘ 3 I 2 ‘ Rev G 2012/01/25