CLVBA-FKA Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1165.010
PRODUCT FAMILY DATA SHEET
Cree® PLCC4 3 in 1 SMD LED
CLVBA-FKA
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
These SMD LEDs are packaged in an
industry standard PLCC4 package.
These high reliability and high
brightness LEDs are designed to work
in a wide range of environmental
conditions. A wide viewing angle
and high brightness makes these
LEDs suitable for indoor signage
applications.
FEATURES
• Size (mm):3.2 x 2.8
Dominant Wavelength:
Red (619 - 624nm)
Green (520 - 540nm)
Blue (460 - 480nm)
• Luminous Intensity (mcd)
@IF=20mA
Red (224 - 560)
Green (280 - 900)
Blue (90 - 355)
• Lead-Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Full-Color Video Screen
• Decorative lighting
• Amusement
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol
Absolute Maximum Rating
Unit
R G B
Forward Current Note 1 IF50 25 25 mA
Peak Forward Current Note 2 IFP 200 100 100 mA
Reverse Voltage VR555 V
Power Dissipation PD130 100 100 mW
Operation Temperature Topr -40 ~ +100 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 110 110 °C
Junction/ambient 1 chip on RTHJA 450 400 450 °C/W
Junction/ambient 3 chips on RTHJA 650 580 680 °C/W
Junction/solder point 1 chip on RTHJS 300 280 300 °C/W
Junction/solder point 3 chips on RTHJS 450 430 480 °C/W
Note: 1.Single-color light.
2.Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Condition Symbol
Values
Unit
R G B
Dominant Wavelength IF = 20 mA λDOM 619~624 520~540 460~480 nm
Spectral bandwidth at 50% IREL max IF = 20 mA Δ λ 24 38 28 nm
Forward Voltage IF = 8 mA VF(avg) 1.9 3.0 3.0 V
VF(max) 2.4 3.6 3.6 V
Luminous Intensity IF = 20 mA IV(min) 224 280 90 mcd
IV(avg) 320 500 160 mcd
Luminous Intensity IF = 8 mA IV(min) 71 140 36 mcd
IV(avg) 112 224 56 mcd
Reverse Current (max) VR = 5 V IR10 10 10 μA
Note: Continuous reverse voltage can cause LED damage.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
INTENSITY BIN LIMIT (IF = 8 mA)
COLOR BIN LIMIT (IF = 8 mA)
Tolerance of measurement of luminous intensity is ±10%.
Tolerance of measurement of dominant wavelength is ±1 nm.
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G23 522.5 527.5
G8 525 530
G45 527.5 532.5
G9 530 535
G67 532.5 537.5
Ga 535 540
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B23 462.5 467.5
B4 465 470
B45 467.5 472.5
B5 470 475
B67 472.5 477.5
B6 475 480
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Red
Bin Code Min.(mcd) Max.(mcd)
A 71 90
3a4 81 101
B90 112
56 101 126
C 112 140
78 126 160
D 140 180
9a 160 202
E180 224
Green
Bin Code Min.(mcd) Max.(mcd)
D 140 180
9a 160 202
E180 224
bc 202 252
F 224 280
de 252 318
G280 355
fg 318 403
H355 450
Blue
Bin Code Min.(mcd) Max.(mcd)
L8 36 45
3g3f 41 51
L9 45 56
3e3d 51 64
L 56 71
3c3b 64 81
A 71 90
3a4 81 101
B90 112
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
ORDER CODE TABLE*
Kit Number Color
Luminous Intensity (mcd) Dominant Wavelength (nm)
Package
Min. Max. Color
Bin
Min.
(nm)
Color
Bin
Max.
(nm)
CLVBA-FKA-CAEDH8BBB7a363
Red 71 224 RB 619 RB 624 Reel
Green 140 450 Any 1 hue bin from G7(520) - Ga(540) Reel
Blue 36 112 Any 1 hue bin from B3(460) - B6(480) Reel
CLVBA-FKA-CA1D181BB7D3D3
Red Any 1 Intensity bin from A(71) - E(224) RB 619 RB 624 Reel
Green Any 1 Intensity bin from D(140) - H(450) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from L8(36) - B(112) Any 1 hue bin from B3(460) - B6(480) Reel
CLVBA-FKA-CC1F1L1BB7D3D3
Red Any 1 Intensity bin from C(112) - E(224) RB 619 RB 624 Reel
Green Any 1 Intensity bin from F(224) - H(450) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from L(56) - B(112) Any 1 hue bin from B3(460) - B6(480) Reel
Notes:
1. The above kit numbers represent the order codes which include multiple intensity-bin and color-bin codes.Only one
intensity-bin code and one color-bin code will be shipped on each reel. Single intensity-bin code and single color-
bin code will be orderable in certain quantities.
2. For example, any 1 intensity-bin from A - E means only 1 intensity-bin (A or 3a4 or B or 56 or C or 78 or D or 9a or
E) will be shipped by Cree.
3. For example, any 1 color-bin from G7 - Ga means only 1 color-bin (G7 or G23 or G8 or G45 or G9 or G67 or Ga) will
be shipped by Cree.
4. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
5. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
«ng1 /E LHMIHEI RELATIVE INTENSITV .VME LEV-6TH .Am} L‘Lx‘x’ENT \& FDR/.AQU VDLTLFE FDR - :PD CUQrErnT v3 (RELHTle LUHIHDU: NT vu‘ ,fPELAThE LJVIVEIJS INTENSIT“; «r / , , EDD 400 EDD Wm, RELATIVE LJMINEIUS INTENSIT‘V VS‘ RELLTIVE LJMHJL: INTENSITY \: rm» AQL LU ’ ’E‘fl
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
(RELATIVE L r/wum IkTEr-RIT"? MW. FAV FIELD PATTERN L CHIP EIN 1mm) m 5T «0 TS( .) 100 : if 10 so 80 MAXJMAM mmARn Tr THKKE‘JT ‘JS, :DLDE? :IIIINT TEMFEPATURET 1 CHIP um 1mm so Tu( .) 100 r so "a (:0 80 mxmw mum: CLPRENT ‘ ANTHEM TENT EzATHeE 637'. 407. m7. E CHIP an 1 :m) bu <0 4r="" m="" :3="" 1“="" tst'l;="" r="" ed="" 40="" ea="" 80="" mxwm="" fd2.«ar[="" dc="" cupqent="" v:="" §|iildep="" feiwt="" tef’eepatuqet="" 1w="" 3="" chip="" eih="" 1mm)="" 63="" 31="" 4f!="" 30="" a.="" 1l="" t1!="" "m="" um="" u="" l="" fit="" 4t1="" en="" :«u="" mnwm="" mam:="" d:="" clr‘?eht="" v3,="" mum-1t="" ten="" ’et\at_h="" e="">
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
Q 7513 1 PEDKWHODE) A 4—1;; '* ; cs “10% (2::wa QNLLEMHM)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
OCCCC - Product Series D - Color . Option : Slundcfl Nu slanaou : Black Face Whiia Face : Black Body )ngmm T - Plcklging Tyn- 1 Hulk Fuck 2 Ammo Pick 3 Tape 5 Reel (Roll Pack) a Tuba Pack CCCCC-DXG-XHHJJKKLLMMNNT H - Red Color “In, lntenslq Bln H - Rod Cnlor Max. Intlnlfly Blll J - 5"." Color Millr Int-"lily Bill J — Gran" Color Mix. Inteniliy Blll K - Blue Color “In, lntenslw Bln K - BIND Color Max. Inltnslly BIII W N - Blue Color Max. Wavelength Range N - Blue Color Mln. lelllnnlh Rang. M - Gleen Color Max‘ Wavelength Range M - Green color lun. Wavelenglh Range L - Red Color Max. Wavelength Range L - Red Color Mill. Wavelengur Range
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Time CLVBA- FKA
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
REFLOW SOLDERING
• The CLVBA-FKA is rated as a MSL 5a product.
• Therecommendedfloorlifeoutofbagis24hrs.
• Thetemperatureprofileisasbelow.
Use only with CLVBA-FKA
Solder
Average ramp-up rate = 4ºC/s max
Preheat temperature = 150ºC ~200ºC
Preheat time = 120s max
Ramp-down rate = 6ºC/s max
Peak temperature = 235ºC max
Time within 5ºC of actual Peak Temperature = 10s max
Duration above 217ºC is 45s max
Document
No.:
COTCO
-05-0057
Rev
. NO. : 13
6
/
9
Melting-point
Pre-heat Soak Reflow Cooling
Time
Temperature
Use all SMD besides LP6-NPP1-01-N1
Solder = Sn63-Pb37 Solder = Lead-free
Average ramp-up rate =4ºC/s max. Average ramp-up rate =4ºC/s max
Preheat temperature = 100ºC ~150ºC Preheat temperature = 150ºC ~200ºC
Preheat time = 100s max. Preheat time = 100s max.
Ramp-down rate = 6ºC/s max. Ramp-down rate = 6ºC/s max.
Peak temperature = 230ºC max. Peak temperature = 250ºC max.
Time within 5ºC of actual Peak Temperature = 10s max. Time within 5ºC of actual Peak Temperature = 10s max.
Duration above 183ºC is 80s max. Duration above 217ºC is 80s max.
Only use LP6-NPP1-01-N1 [13]
Solder = Low Lead-free
Average ramp-up rate = 3ºC/s max.
Preheat temperature = 130ºC ~170ºC
Preheat time = 120s max.
Ramp-down rate = 6ºC/s max.
Peak temperature = 213ºC max.
Time within 3ºC of actual Peak Temperature = 25s max.
Duration above 200ºC is 40s max.
Recommended solder pad design for heat dissipation (2-pin SMD LED):
0.5
7.5
7.0
4.5
2.6
1.5
Recommended solder pad design for heat dissipation (4-pin SMD LED)

 

 
Solderingpad:
Referto"http://www.cree.com/led-components/media/documents/sh-HB.pdf"forsoldering&handlingdetails.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
NOTES
The packaging sizes of these SMD products are very small and the resin is still soft after solidification. Users are
required to handle with care. Never touch the resin surface of SMD products.
To avoid damaging the product’s surface and interior device, it is recommended to choose a special nozzle to pick
up the SMD products during the process of SMT production. If handling is necessary, take special care when picking
up these products. The following method is necessary:
Document No.:
CREE-05-0057
Rev. NO. :
16
9/9
pickupSMDproductsduringtheprocessofSMTproduction.Ifhandlingisnecessary,itshouldtakemore
careful to pick up these products.Thefollowingtwomethodsarenecessary :
Fig.1a: For Small Top SMD Fig.1b: For Mini side 0.8mm SMD
ForSmallTopSMDseries,itisrecommendedtouserubbermaterialNozzletopickupSMDproducts.Two
figuresize for reference :
a.) Circular Nozzle: inner diameter: Ø1.8mm+/-0.05mm, outer diameter: Ø2.3mm+/-0.05mm.
b.)Rectangle Nozzle: innersize:1.3mm x 2.3mm,outer size > SMDsize.
6. Electrostatic Discharge and Surge current
Electrostaticdischarge (ESD) orsurgecurrent(EOS) maydamageSMD LED.
PrecautionssuchasESDwriststrap,ESDshoestraporantistaticglovesmustbewornwheneverhandlingofSMD LED.
Alldevices,equipmentandmachinerymustbeproperlygrounded.
Itisrecommendedto perform electrical test to screen out ESD failures at final inspection.
Itisimportanttoeliminatethepossibilityofsurgecurrentduringcircuitrydesign
7. Heat Management
HeatmanagementofSMD LEDmustbetakenintoconsiderationduringthedesignstageof SMD LED application. The
current should be de-ratedappropriatelybyreferringtothede-ratingcurveattachedoneachproductspecification.
Dataissubjecttochangewithoutpriornotice.
CARRIER TAPE Paumt mm CEIV R TAPE 9 Label DESICCANT /#> Label PEILVETHYLENE BAG 9 Label
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2017 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree PLCC4 3 in 1 SMD LED
CLVBA-FKA
The boxes are not water resistant and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 2000 pcs per reel.
PACKAGING
H UMIC HECK
w ww .vit apac .c om

Products related to this Datasheet

LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB DIFFUSED 4PLCC SMD
LED RGB 4PLCC SMD
LED RGB 4PLCC SMD