1500 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
.025 [0.63] MAX. ACTUAL SIZE M r GAP @: f +.010[+0.25] -.005[-015] .055 [1.41] .110 [2.79] REF. 17* .375[9.53] G .1a7[4.75] U V .000 [1.52] .053 [1.34] NOTE: 1. HEAT TREAT T0 SPRING TEMPER 7.07.16 CHANGE AS PER ECR 167035 F KEYSTONE ELECTRONICS CORP. 1,1545 CHANGE AS PER ECN 15,009 E kaeyeTCDcomo ASTORIANX 11105-2017 ~TeT17‘s>95678900 PARTNAME FLEA CLIP 9.21.09 CHANGE AS PER ECN 097132 D MATERTAL 8.13.08 CHANGE AS PER ECN 08—135 C 1005[0-15]TH‘K BERYLL‘UM COPPER E‘N‘SH DRNEV DATE 6.27.08 CHANGE AS PER ECN 08—114 B MATTE TTN PLATE 1% BOONE SM 5'26'82 6x 7.14.99 CHANGE AS PER ECN 997052 A name W [ W 1 CODE DWGNO utcwn, i 005 i013 DATE DESCWPT‘ON REV AVGLMR i V E C 1500
LN

Products related to this Datasheet

CONN TERM WTB TIN