SynJet® PAR30 40W Datasheet by Aavid Thermalloy

View All Related Products | Download PDF Datasheet
AAVIEEf THERMAL DIVIS‘ON or — m B‘uetoPWMSignal _, mw A Is 2543 6000700112 V www.aawd,c0m mme WWW BDY YD
PRODUCT DATASHEET
1 Aavid Circle
Phone: 1.855.322.2843
MKTG-DOC-00112
Revision
A02
March 2018
Laconia, NH 03246 www.aavid.com
SynJet cooling technology provides the most reliable thermal
management solution available. This LED cooler has been
developed by Aavid for cooling PAR 30 lamps, downlights,
spotlights, and tracklights.
Cools up to 40 W4
L10 of 100K Hours at 60°C
Energy Efficient
Specifications1
Thermal & Acoustic
5 yr Warranty
Small Form Factor
Quiet Low Acoustics
SynJet Setting2
Θs-a3
TDP4 (W)
Wire Connections
High Performance
1.00
40
Red to +VDC
Black & Blue to Ground
Standard
1.25
32
Red to +VDC
Black only to Ground
Silent
1.55
26
Red to +VDC
Black & Purple to Ground
PWM at 100% duty cycle
1.00
40
Red to +VDC
Black only to Ground
Blue to PWM Signal
Heatsink Only
2.50
16
N/A
N/A
Electrical
SynJet Setting2
Voltage
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Voltag
e
(VDC)
+/- 10%
Current (mA)6
Pavg
(mW)
Imin
Iavg
Ipeak
Imin
Iavg
Ipeak
High Performance
5
20
140
280
700
12
10
71
142
850
Standard
70
140
350
42
84
500
Silent
60
120
300
38
76
450
PWM at 100% duty cycle
140
280
700
71
142
850
Environmental
All Settings
Min
Max
Units
Conditions
Operating Temperature
-40
70
C
Air temperature surrounding cooler
Storage Temperature
-50
85
C
Air temperature surrounding cooler
Storage Altitude
15K
m
Above sea level
Operating Relative Humidity
5
95
%
Non-condensing
Weight
300
g
SynJet with heat sink
Reliability
100K
hrs
L10 @ 60C
Regulatory Compliance
RoHS, UL, FCC Part 15 Class B, CE
1 All values are typical at 25ºC unless otherwise stated.
2 The Level Select model should be used for discrete performance settings. Follow the instructions in the Product Design Guide for adjusting settings.
3 Thermal resistance values are given as reference only and are measured in free air without airflow obstructions. Thermal resistance is measured from the bottom
middle of the heat sink to ambient air measured at the inlet to the SynJet, with a heat source at least 15cm2 using the 40W reference heat sink. Actual thermal
performance may vary by application and final product design should be tested to assure proper thermal performance.
4 Thermal Design Power is based on a 40ºC temperature rise of heat sink mounting surface above ambient temperature around cooler.
5 Sound Pressure Level is measured at 1 meter distance per ISO 7779.
6 The SynJet has a time varying current. The current waveform is sinusoidal and the average current (Iavg) is used to calculate the average power consumption
(Pavg) at nominal input voltage (VDC). See the Electrical section in the Product Design Guide for a detailed explanation.
SynJet® PAR30 Cooler 40W
AAVI I} THERMAL DIVIS‘ON or BOYD SHEET W5 MOUNT‘NG HOLES 4x $95.0 LED W‘RE SLOT LED MOUNT‘NG SURFACE mzamm PER rwxsv E ‘ 5 Bums "7 A Is 2543 6000700112 Y wwwaamdcum mwmm mwuw BOYD
PRODUCT DATASHEET
1 Aavid Circle
Phone: 1.855.322.2843
MKTG-DOC-00112
Revision
A02
March 2018
Laconia, NH 03246 www.aavid.com
Mechanical
SynJet Cooling Solution
SynJet Wire Harness Connector Pinout
IMPORTANT: SynJets should be completely wired to the power supply before the power supply is energized. The power supply should be
turned off before the SynJet Cooler is disconnected. SynJet Coolers are not designed for “hot swap” or “hot plug” applications.
Part Numbers
Part Number
Description
Notes
SPARS-CM005-002
SynJet, ZFlow 65 Cooler, Level Select, 5V, Black
Configurable to discrete performance settings
SPARS-CM005-001
SynJet, ZFlow 65 Cooler, PWM, 5V, Black
Use with PWM input to control performance setting
SPARS-CM012-002
SynJet, ZFlow 65 Cooler, Level Select, 12V, Black
Configurable to discrete performance settings
SPARS-CM012-001
SynJet, ZFlow 65 Cooler, PWM, 12V, Black
Use with PWM input to control performance setting
HP30S-CALBL-001
Heatsink, 40W, PAR30 Style, Configurable, Black
Contact sales for other heatsink options
WALLS-C4150-001
Wire Harness, 4-Wire, 150 mm Length
Contact sales for other wire harness options
WALLS-C4600-001
Wire Harness, 4-Wire, 600 mm Length
Contact sales for other wire harness options
All dimensions are nominal and in mm unless otherwise stated.
See product drawings for more detail.
Pin
Wire Color
Symbol
Description
1
Red
+VDC
5 V or 12 V depending on model
2
Black
GND
Ground
3
Purple
CTRL2
Input for Level Select model
Status signal for PWM model
4
Blue
CTRL1
Input for Level Select model
PWM input for PWM model
Aavid reserves the right to make changes to the products or information contained herein without notice. No liability is
assumed as a result of their use or applications. For additional information, please contact Aavid directly.

Products related to this Datasheet

ROUND HEAT SINK PAR SPOTLIGHTS