NHD-C12864LZ-FSW-FBW-3V3 Datasheet by Newhaven Display Intl

View All Related Products | Download PDF Datasheet
Newhaven Display International, Inc. www.newhavendisglay.cam nhtech@newhavendisnlav.cnm nhsales@newhavendisnlavxnm
NHD-C12864LZ-FSW-FBW-3V3
COG (Chip-On-Glass) Liquid Crystal Display Module
NHD- Newhaven Display
C12864- 128 x 64 Pixels
LZ- Model
F- Transflective
SW- Side White LED backlight
F- FSTN (+)
B- 6:00 Optimal View
W- Wide Temperature
3V3- 3VDD, 3V Backlight
RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Court
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
[2]
Document Revision History
Revision
Date
Description
Changed by
0
1/10/10
Initial Release
MC
1
7/7/11
Packaging Procedure added
AK
2
12/12/12
Example initialization program updated
AK
3
4/10/13
Serial interface timing added
AK
4
3/17/15
Pin Description updated
RM
5
10/16/15
Mechanical Drawing Updated
TJ
6
6/29/16
Electrical and Optical Characteristics Updated
SB
7
10/27/16
Electrical Characteristics and Mechanical Drawing Updated
TM
8
7/26/17
Backlight Redesign & LCD Panel Changed for Improved Contrast
SB
9
8/24/18
Note Added to Drawing
SB
10
5/28/19
Added PCB Footprint Drawing & Recommended Breakout Board
AS
Functions and Features
128 x 64 pixels
Parallel / Serial MPU interface
Built-in ST7565R-G Controller
+3.0V power supply
1/65 duty cycle; 1/9 bias
RoHS Compliant
7 \ \E ._ I l y I E L7 T i \ E ‘H E 7 \ \ \ {U T 7 , , 7 \ 7 “*N6 HAVEN ISPLAYi ”NW ._/_ INTERNATIONAL :Dlmm 1,0 mm :Dlmm L mm 3, mm M A3 5 m 5 Ban uthmoNsARt W wuwmks my! 08/24/13 os/zmx 08/24/13 N5 THIS DRAW‘NG IS 5mm THE PROPERTV or NEWHAVEN DISPLAY INTERNATWONAL, INC
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
CHECKED BY:
DRAW N DATE:
08/24/18
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCES
(UNLESS OTHERWISE SPECIFIED)
LINEAR:
XX.
XX.X
XX.XX
UNLESS OTHERWISE SPECIFIED
NHD-C12864LZ-FSW-FBW-3V3
REVISION:
1.0
SIZE:
A3
SCALE:
DRAW N BY:
S. Baxi
CHECKED DATE:
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NEWHAVEN DISPLAY.
±0.3 mm
±0.3 mm
±0.3 mm
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
S. Baxi
08/24/18
APPROVED BY:
APPROVED DATE:
08/24/18
S. Baxi
Notes:
1. Driving: 1/64duty, 1/9bias
2. Voltage: 3.0V VDD, 8.5V VLCD
3. Display Type: FSTN Positive / Transflective
4. Optimal View: 6:00
5. Backlight: White LED
6. Driver IC: ST7565R
Tape
Tape
584 19 . E C 1.1 DIameter (U ‘ 4 0.7 Hole Size © ©©©©©©©©©©©©©©©©©©©©©©©©©© 8156 PL87*87:3489 L05 87 60 85 784 774 379 ._ .wrNewwsy, mm“ UNEAR. :0 3mm 1 0 A3 A shah A We” ummmwm ‘MWW 5W9 5W9 M WWWM ntuwwa mmmw ‘gmm mus DRAWWG IS 5mm THE wovgmv or NEWHAVEN mspw INTERNATWONAL, WC
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
DRAW N DATE:
5/28/19
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCE:
(UNLESS OTHERWISE SPECIFIED)
LINEAR: ±0.3mm
UNLESS OTHERWISE SPECIFIED:
NHD-C12864LZ Footprint
REVISION:
1.0
SIZE:
A3
SCALE:
DRAW N BY:
A. Shah
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NEWHAVEN DISPLAY.
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
APPROVED BY:
APPROVED DATE:
5/28/19
A. Khan
A K
1
28
Recommended PCB Footprint
NH DiPCBAO NHD-C12864LZ ST756SR LL L ELLLLL 9K“ MPU
[5]
Pin Description and Wiring Diagram
Pin No.
Symbol
External Connection
Function Description
1
/CS1
MPU
Active LOW chip select
2
/RES
MPU
Active LOW Reset signal
3
A0
MPU
Register select signal. 0: instruction; 1: data register
4
R/W
/WR
MPU
6800 Mode: Read/Write select signal. R/W=1: Read R/W: =0:
Write
8080 Mode: Active LOW Write Signal
5
E
/RD
MPU
6800 Mode: Active HIGH Enable Signal
8080 Mode: Active LOW Read Signal
6
DB0
MPU
Parallel Interface
DB0-DB7: Bi-directional 8-bit data bus
Serial Interface:
DB0-DB5: No connect in serial mode
DB6= Serial clock (SCL)
DB7= Serial data input (SI)
7
DB1
MPU
8
DB2
MPU
9
DB3
MPU
10
DB4
MPU
11
DB5
MPU
12
DB6
MPU
13
DB7
MPU
14
VDD
Power Supply
Supply Voltage for LCD and logic (+3.0V)
15
VSS
Power Supply
Ground
16
VOUT
Power Supply
Connect to 1uF cap to VSS
17
CAP3+
Power Supply
Connect to 1uF cap to CAP1- (PIN-18)
18
CAP1-
Power Supply
Connect to 1uF cap to CAP3+(PIN17) and CAP1+(PIN19)
19
CAP1+
Power Supply
Connect to 1uF cap to CAP1- (PIN-18)
20
CAP2+
Power Supply
Connect to 1uF cap to CAP2- (PIN-21)
21
CAP2-
Power Supply
Connect to 1uF cap to CAP2+ (PIN-20)
22
V4
Power Supply
1.0uF-2.2uF cap to VSS
23
V3
Power Supply
1.0uF-2.2uF cap to VSS
24
V2
Power Supply
1.0uF-2.2uF cap to VSS
25
V1
Power Supply
1.0uF-2.2uF cap to VSS
26
V0
Power Supply
1.0uF-2.2uF cap to VSS
27
C86
MPU
MPU interface Select pin. C86=H: 6800; C86=L: 8080
28
PS
MPU
Parallel/Serial select. PS= H: Parallel; PS=L: Serial
LCD connector: 1.27mm pitch pins.
Backlight connector: 1.5mm wide pins.
Recommended Breakout Board: NHD-PCB40
http: www.mewhavendisplavLom app notes ST7565R.pdf
[6]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
C
Storage Temperature Range
TST
Absolute Max
-30
-
+80
C
Supply Voltage
VDD
-
2.7
3.0
3.3
V
Supply Current
IDD
VDD = 3.0V
TOP = 25°C
0.2
0.5
2.0
mA
Supply for LCD (contrast)
VLCD
8.2
8.5
8.8
V
“H” Level input
VIH
-
0.8 * VDD
-
VDD
V
“L” Level input
VIL
-
VSS
-
0.2 * VDD
V
“H” Level output
VOH
-
0.8 * VDD
-
VDD
V
“L” Level output
VOL
-
VSS
-
0.2 * VSS
V
LED Backlight current
ILED
-
-
80
100
mA
LED Backlight voltage
VLED
ILED = 80mA
2.7
3.0
3.3
V
*The LED of the backlight is driven by current drain; drive voltage is for reference only. Drive voltage must be selected to ensure backlight current drain is below
MAX level stated.
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
Cr 2
-
35
-
Bottom
ϕY-
-
35
-
Left
θX-
-
40
-
Right
θX+
-
40
-
Contrast Ratio
CR
-
2
5
-
-
Response Time
Rise
TF
TOP = 25°C
-
110
210
ms
Fall
TF
-
150
250
ms
Controller Information
Built-in ST7565R-G controller.
Please download specification at http://www.newhavendisplay.com/app_notes/ST7565R.pdf
Command Code Command Functlon A0 IRD MR 01 D6 D5 DJ D3 D2 D1 D0 , 1 o 1 o 1 1 1 0 LCD display ON/OFF (1) Display ON/OFF D 1 D 1 0: OFF, 1; ON (2) Display start line set 0 1 o o 1 Display start address 35:31:23 d'sp'ay RAM d'sp'ay 51”" ""5 (3) Page address set 0 1 D 1 O 1 1 Page address Sets the display RAM page address (4) Column address set 0 0 0 1 Most significant See the most significant 4 bits of the display upper hit 0 1 0 column address RAM column address. Column address set 0 0 D 0 Least slgnlflcant Sets the least significant 4 bits olthe display lower b'fl column address RAM column address. (5) Status read 0 0 1 Status 0 O O 0 Reeds the status date (6) Display data write 1 1 0 Write data Writes to the display RAM (7) Display data read 1 0 1 Reed data Reads lrom the display RAM 1 o 1 o o o o 0 Sets the display RAM address SEG output (8) ADC select 0 1 D correspondence 1 0: normal. 1: reverse (9) Display normaV D 1 0 1 0 1 0 0 1 1 0 Sets the LCD display normal! reverse reverse 1 0: normal, 1: reverse 1 o 1 o o 1 o a Display all points (1°) nggég” ”1"“ o 1 o 0: normal display 1 1: all polnts ON 1 0 1 0 0 0 1 0 Sets the LCD drive voltage bias ratio (111L013 ”“3 “1 D 1 ° 1 o: 119 bias 1: 1/7 hles (ST7565R) Column address increment (12) Read-modlry-wrlte 0 1 0 1 1 1 0 0 0 0 0 At wrlte: +1 At read: 0 (13) End 0 1 0 1 1 1 0 1 1 1 0 Clear read/modlfy/wrlte (14) Reset D 1 O 1 1 0 D 0 1 0 Internal reset 1 1 D O O . - - Select COM output scan direction (15) amalgam O 1 O 0: normal direction 1 1: reverse dlrealan 1 war contra set 1 1 1 a ct ntemal power supply operat ng mo 3 6 Po I o o o o o om?“ 5 le I I d (17) Va voltage regulator Internal 0 1 0 0 0 1 0 t) Reslstor ratlo Select Intemel reslstorratlo(Rb/Ra)mode resistor retlc set (18) Electronic volume mode set D 1 O 1 0 0 0 0 0 o 1 Setthe Yo output voltage Erleeggtonesgéolume 0 0 Electronic volume value electronic volume register 1 0 1 0 1 1 0 0 0: Sleep mode, 1: Normal mode (19) Sleep mode set 0 1 0 1 . . . . . . D 0 1 1 1 1 1 0 o 0 soeoleztxngoitxer ratio (20) Booster ratlo set D 1 O 1 0 j ' ' 0 0 0 0 0 s ep-up 1.5x value 11: 6x (21) NOP 0 1 D 1 1 1 O 0 0 1 1 Command tor non-operation (22) Test 0 1 0 1 1 1 1 . 1 . . Command lor ICtest, Do not use thls command
[7]
Table of Commands
System Bus ReadNVrite Characteristics 1 (For the 8080 Series MPU) A0 HMWE‘? fi (csz="1 ") Hana lcvm tchR,tchw lama imam»: tum no to D7 (Write) m ' Inna no to D7 (Read) (VDD = 3.3V, Ta = —30 to 85°C) Item Signal Symbol Condition Min-Rating Max. Units Address hold time time 0 — Address setup time A0 tAwa 0 — System cycle time tcvca 240 — Enable L pulse width (WRITE) tchw 80 — Enable H pulse width (WRITE) WR tccnw 30 — Enable L pulse widlh (READ) tccm 140 — Ns Enable H pulse width (READ) RD teen»: 80 WRITE Data setup time toss 40 — WRITE Address hold time Do to D7 tor-rs 0 — READ access time tAcca CL = 100 pF — 70 READ Output disable time tOHa CL = 100 pF 5 50
[8]
Timing Characteristics
System Bus Reaerite Characteristics 2 (For the 6800 Selies MPU) A0 47mm!» T51 (CSZ="1') toms «itemeewtw‘» tum—D tDHG tewumtewww , D0 to D7 (Write) um ‘ ”ONE Do to D7 (Read) (VDD = 3.3V,Ta = —30 to 85°C) Item Signal Symbol Condition Min-Ram‘s Max. Units Address hold time tAHa 0 — Address setup time A0 Laws 0 — System cycle time tcvca 240 — Enable L pulse width (WRITE) WR tEWLw 80 — Enable H pulse width (WRITE) tEWHw 80 — Enable L pulse width (READ) tEwm 80 — ns Enable H pulse width (READ) RD tEWHR 140 WRITE Data setup time toss 40 — WRITE Address hold time tom; 0 — D0 to D7 READ access time tAcos CL = 100 pF — 70 READ Output disable time tons CL = 100 pF 5 50
[9]
The Hine SPI Interface team: (can $1 (csz="1') ms Lsm ‘ A0 tscvc ' ISLw SCL lus ‘ " ‘ I: 4» ‘ rsps ‘sun SI (VDD = 3.3V,Ta = —30 In 85°C) Rating Item slgnal Symbol Condltlon Min. Max. Unlts 4-Iine SPI Clock Period Tswc 50 — SCL “H" pulse width SCL Tsm 25 — SCL “L" pulse width TSLW Z5 — Address setup time A0 Tsas 20 — Address hold time T53. 10 — ns Data setup time SI Tsds 20 — Data hold time Tsm—r 10 — CS-SCL lime CS T1155 20 — CS-SCL lime Tush 40 _
[10]
[11]
Example Initialization Program
void comm_out(unsigned int c)
{
CS1 = 0; //Active Low
AO = 0; //LOW = instruction
delay(1);
WRT = 0; // /WR in 8080 mode; R/W in 6800 mode
P1 = c;
delay(1);
WRT = 1; // /WR in 8080 mode; R/W in 6800 mode
CS1 = 1; //inactive
delay(5);
}
void data_out(unsigned int d)
{
CS1 = 0; //Active Low
AO = 1; //High = Data
delay(1);
WRT = 0;
//RDD = 1;
P1 = d;
delay(1);
WRT = 1;
CS1 = 1; //inactive
}
void init()
{
RDD = 1; // /RD in 8080 mode; E in 6800 mode
WRT = 1; // /WR in 8080 mode; R/W in 6800 mode
CS1 = 0;
RST = 1; // /RST in 8080 mode; /RES in 6800 mode
RST = 0; // /RST in 8080 mode; /RES in 6800 mode
delay(2);
RST = 1; // /RST in 8080 mode; /RES in 6800 mode
delay(2);
comm_out(0xA2); //added 1/9 bias
comm_out(0xA0); //ADC segment driver direction (A0=Normal)
comm_out(0xC8); //added
comm_out(0xC0); //COM output scan direction (C0= Normal)
comm_out(0x40); //Operating Mode
delay(0);
comm_out(0x25); //resistor ratio
delay(0);
comm_out(0x81); //electronic volume mode set
delay(0);
comm_out(0x19); //electronic volume register set
delay(0);
comm_out(0x2F); //power control set
delay(0);
comm_out(0xAF); //display ON/OFF - set to ON
% mun“: my L’ 7 FULL TRAYS 1 EMPTYTRAY
[12]
Packing Procedure
1. Packing Materials
NO.
Item
Dimensions (LxWxH) (mm)
Quantity
1
Tray
366x296x21.1
15
2
Box
382x310x165
105
3
Carton
400x321x363
210
2. Packing Method
A. Place display on the tray & Rotate Stacked trays by 180°
B.
C.
Label
www.newhavendisglay.com[5Qecs[grecautions.gdf hm): www.newhavendisn\a .com Index.nhn?main paE
[13]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80C , 48hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30C , 48hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70C , 48hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20C , 48hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+40C , 90% RH , 48hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-0C, 30min -> 25⁰C, 5min ->
50⁰C, 30min = 1 cycle
For 10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz, 1.5mm amplitude.
60 sec in each of 3 directions
X,Y,Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
VS=800V, RS=1.5kΩ, CS=100pF
One time
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information
See Terms & Conditions at http://www.newhavendisplay.com/index.php?main_page=terms

Products related to this Datasheet

LCD COG GRAPH 128X64