SY89833L
3.3V Ultra-Precision 1:4 LVDS Fanout
Buffer/Translator with Internal Termination
General Description
The SY89833L is a 3.3V, high-speed 2GHz differential low
voltage differential swing (LVDS) 1:4 fanout buffer
optimized for ultra-low skew applications. Within device
skew is guaranteed to be less than 20ps over supply
voltage and temperature.
The differential input buffer has a unique internal
termination design that allows access to the termination
network through a VT pin. This feature allows the device to
easily interface to different logic standards. A VREF-AC
reference is included for AC-coupled applications.
The SY89833L is part of Micrel’s high-speed clock
synchronization family. For 2.5V applications, the
SY89832U provides similar functionality while operating
from a 2.5V ±5% supply. For applications that require a
different I/O combination, consult the Micrel website at
www.micrel.com, and choose from a comprehensive
product line of high-speed, low-skew fanout buffers,
translators and clock generators.
Datasheets and support documentation are available on
Micrel’s web site at: www.micrel.com.
Features
• Guaranteed AC performance over temperature and
voltage:
− DC-to > 2GHz throughput
− <600ps propagation delay (IN-to-Q)
− <20ps within-device skew
− <150ps rise/fall times
• Ultra-low jitter design:
− 98fsRMS phase jitter
• Patented Any-In input termination and VT pin accepts
DC- and AC-coupled inputs
• High-speed LVDS outputs
• 3.3V power supply operation:
− Industrial temperature range: -40°C to +85°C
• Available in 16-pin (3mm × 3mm) QFN package
Applications
• Processor clock distribution
• SONET clock distribution
• Fibre Channel clock distribution
• Gigabit Ethernet clock distribution
Functional Block Diagram
Typical Performance
Precision Edge is a registered trademark of Micrel, Inc.
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1 (408) 944-0800 • fax + 1 (408) 474-1000 • http://www.micrel.com
September 10, 2014 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Ordering Information(1)
Part Number Package Type Operating Range Package Marking Lead Finish
SY89833LMG QFN-16 Industrial 833L with Pb-Free Bar Line Indicator NiPdAu
Pb-Free
SY89833LMG TR(2) QFN-16 Industrial 833L with Pb-Free Bar Line Indicator NiPdAu
Pb-Free
Notes:
1. Contact factory for die availability. Dice are guaranteed at TA = 25°C, DC Electricals only.
2. Tape and Reel.
Pin Configuration
16-Pin 3mm × 3mm QFN
Pin Description
Pin Number Pin Name Pin Function
15, 16
1, 2
3, 4
5, 6
Q0, /Q0
Q1, /Q1
Q2, /Q2
Q3, /Q3
LVDS Differential Outputs: Normally terminated with 100Ω across the pair (Q, /Q). See “LVDS
Outputs” section. Unused outputs should be terminated with a 100Ω resistor across each pair.
8 EN
This single-ended TTL/CMOS-compatible input functions as a synchronous output enable. The
synchronous enable ensures that enable/disable will only occur when the outputs are in a logic LOW
state. Note that this input is internally connected to a 25kΩ pull-up resistor and will default to logic
HIGH state (enabled) if left open.
9, 12 /IN, IN
Differential Inputs: These input pairs are the differential signal inputs to the device. Inputs accept AC-
or DC-Coupled differential signals as small as 100mV. Each pin of a pair internally terminates to a VT
pin through 50Ω. Note that these inputs will default to an intermediate state if left open. Please refer to
the “Input Interface Applications” section for more details.
10 VREF-AC
Reference Voltage: These outputs bias to VCC-1.4V.They are used when AC coupling the inputs (IN,
/IN). For AC-Coupled applications, connect VREF-AC to VT pin and bypass with 0.01µF low ESR
capacitor to VCC. See “Input Interface Applications” section for more details. Maximum sink/source
current is ±1.5mA. Due to the limited drive capability, each VREF-AC pin is only intended to drive its
respective VT pin.
September 10, 2014 2 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Pin Description (Continued)
Pin Number Pin Name Pin Function
11 VT Input Termination Center-Tap: Each side of the differential input pair terminates to a VT pin. The VT
pins provide a center-tap to a termination network for maximum interface flexibility. See “Input
Interface Applications” section for more details.
13 GND Ground. GND pins and exposed pad must be connected to the most negative potential of the device
ground.
7, 14 VCC Positive Power Supply: Bypass with 0.1µF//0.01µF low ESR capacitors and place as close to each
VCC pin as possible.
Truth Tables
IN /IN EN Q /Q
0 1 1 0 1
1 0 1 1 0
X X 0 0
(3)
1
(3)
Note:
3. On next negative transition of the input signal (IN).
September 10, 2014 3 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Absolute Maximum Ratings(4)
Supply Voltage (VCC) .................................... −0.5V to +4.0V
Input Voltage (VIN) .................................. −0.5 to VCC +0.3V
LVDS Output Current (IOUT) ....................................... +10mA
Input Current
Source or Sink Current on (IVT) ............................. ±2mA
Maximum Operating Junction Temperature ............... 125°C
Lead Temperature (Soldering, 20 s) .......................... 260°C
Storage Temperature (TS) ......................... −65°C to +150°C
Operating Ratings(5)
Supply Voltage Range ................................. +3.0V to +3.6V
Ambient Temperature (TA) .......................... –40°C to +85°C
Junction Thermal Resistance(6)
QFN (θJA)
Still-Air ........................................................... 60°C/W
QFN (ΨJB).......................................................... 33°C/W
Electrical Characteristics(7)
TA = −40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
VCC Power Supply Voltage Range 3.0 3.3 3.6 V
ICC Power Supply Current No load, maximum VCC 75 100 mA
RIN Input Resistance (IN-to-VT) 45 50 55 Ω
RDIFF-IN Differential Input Resistance
(IN-to-/IN) 90 100 110 Ω
VIH Input HIGH Voltage (IN-to-/IN) 0.1 VCC + 0.3 V
VIL Input LOW Voltage (IN-to-/IN) −0.3 VIH – 0.1 V
VIN Input Voltage Swing (IN-to-/IN) Note 8, see Figure 4. 0.1 VCC V
VDIFF_IN Differential Input Voltage Note 8, see Figure 5. 0.2 V
|IIN| Input Current (IN, /IN) Note 8. 45 mA
VREF-AC Reference Voltage VCC − 1.525 VCC − 1.425 VCC − 1.325 V
Notes:
4. Permanent device damage may occur if absolute maximum ratings are exceeded. This is a stress rating only and functional operation is not implied
at conditions other than those detailed in the operational sections of this data sheet. Exposure to absolute maximum rating conditions for extended
periods may affect device reliability.
5. The data sheet limits are not guaranteed if the device is operated beyond the operating ratings.
6. Package thermal resistance assumes exposed pad is soldered (or equivalent) to the device's most negative potential on the PCB. ψJB and θJA values
are determined for a 4-layer board in still-air number, unless otherwise stated.
7. The circuit is designed to meet the DC specifications shown in the above table after thermal equilibrium has been established.
8. Due to the internal termination (see "Input Buffer Structure" section) the input current depends on the applied voltages at IN, /IN and VT inputs. Do
not apply a combination of voltages that causes the input current to exceed the maximum limit.
September 10, 2014 4 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
LVDS Outputs DC Electrical Characteristics(9)
VCC = 3.3V±10%, RL = 100Ω across the outputs; TA = -40°C to +85°C.
Symbol Parameter Condition Min. Typ. Max. Units
VOUT Output Voltage Swing See Figure 4. 250 325 mV
VDIFF_OUT Differential Output Voltage Swing See Figure 5. 500 650 mV
VOCM Output Common Mode Voltage 1.125 1.275 V
∆VOCM Change in Common Mode Voltage −50 50 mV
Note:
9. The circuit is designed to meet the DC specifications shown in the above table after thermal equilibrium has been established.
LVTTL/CMOS DC Electrical Characteristics(9)
VCC = 3.3V±10%, TA = -40°C to +85°C.
Symbol Parameter Condition Min. Typ. Max. Units
VIH Input HIGH Voltage 2.0 VCC V
VIL Input LOW Voltage 0 0.8 V
IIH Input HIGH Current −125 30 V
IIL Input LOW Current -300 mV
AC Electrical Characteristics(10)
VCC = 3.3V±10%, RL = 100Ω across the outputs; TA = -40°C to +85°C unless otherwise stated
Symbol
Parameter
Condition
Min
Typ
Max
Units
fMAX Maximum Frequency VOUT ≥ 200mV 2.0 GHz
tpd Propagation Delay IN-to-Q VIN < 400mV 400 500 600 ps
VIN ≥ 400mV 330 440 530 ps
tSKEW Within-Device Skew Note 11 4 20 ps
Part-to-Part Skew Note 12 200 ps
tS Set-up Time EN to IN, /IN Note 13 300 ps
tH Hold Time EN to IN, /IN Note 13 500 ps
tJITTER Additive Jitter Output = 622MHz
Integration Range: 12kHz – 20MHz 98 fs
tr, tf Output Rise/Fall Times
(20% to 80%) At full output swing. 60 110 190 ps
Notes:
10. High-frequency AC parameters are guaranteed by design and characterization.
11. Within device skew is measured between two different outputs under identical input transitions.
12. Part-to-part skew is defined for two parts with identical power supply voltages at the same temperature and no skew at the edges at the respective
inputs.
13. Set-up and hold times apply to synchronous applications that intend to enable/disable before the next clock cycle. For asynchronous applications,
set-up and hold times do not apply.
September 10, 2014 5 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Typical Characteristics
VCC = 3.3V, GND = 0V, VIN = 400mV, RL = 100Ω across the outputs; TA = 25°C unless otherwise stated.
September 10, 2014 7 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Functional Characteristics
September 10, 2014 8 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Additive Phase Noise Plot
September 10, 2014 9 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Input Stage
Figure 1. Simplified Differential Input Buffer
LVDS Outputs
LVDS specifies a small swing of 325mV typical, on a
nominal 1.20V common mode above ground. The
common-mode voltage has tight limits to permit large
variations in ground noise between a LVDS driver and
receiver.
Figure 2. LVDS Differential Measurement
Figure 3. LVDS Common Mode Measurement
Figure 4. Single-Ended Swing
Figure 5. Differential Swing
September 10, 2014 10 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Input Interface Applications
Figure 6. DC-Coupled CML
Input Interface
Figure 7. AC-Coupled CML
Input Interface
Figure 8. DC-Coupled LVPECL
Input Interface
Figure 9. AC-Coupled LVPECL
Input Interface Figure 10. LVDS Input Interface Figure 11. AC-Coupled LVDS
Input Interface
Note: Be certain that the LVDS driver
can be AC-coupled.
September 10, 2014 11 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
Package Information(14)
16-Pin 3mm × 3mm QFN (MM)
Note:
14. Package information is correct as of the publication date. For updates and most current information, go to www.micrel.com.
September 10, 2014 12 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690

Micrel, Inc.
SY89833L
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL +1 (408) 944-0800 FAX +1 (408) 474-1000 WEB http://www.micrel.com
Micrel, Inc. is a leading global manufacturer of IC s
olutions for the worldwide high-performance linear and power, LAN, and timing & communicati
ons
markets. The Company’s products include advanced mixed
-signal, analog & power semiconductors; high-
performance communication, clock
management,
MEMs-based clock oscillators & crystal-less clock generators, Ethernet switches, and physical layer transceiver ICs.
Company
customers include leading manufacturers of enterprise, consumer, industrial, mobile, telecommunications, automotive, and comp
uter products.
Corporation headquarters and state
-of-the-art wafer fabrication facilities are located in San Jo
se, CA, with regional sales and support offices and
advanced technology design centers situated throughout the Americas, Europe, and Asia.
Additionally, the Company maintains an extensive network
of distributors and reps worldwide.
Micrel makes no repres
entations or warranties with respect to the accuracy or completeness of the information furnished in this data
sheet. This
information is not intended as a warranty and Micrel does not assume responsibility for its use.
Micrel reserves the right to change
circuitry,
specifications and descriptions at any time without notice.
No license, whether express, implied, arising by estoppel or otherwise, to any intellectual
property rights
is granted by this document. Except as provided in Micrel’s terms and condit
ions of sale for such products, Micrel assumes no liability
whatsoever, and Micrel disclaims any express or implied warranty relating to the sale and/or use of Micrel products including
liability or warranties
relating to fitness for a particular purpose,
merchantability, or infringement of any patent, copyright, or other intellectual property right.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product
can reasona
bly be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended fo
r surgical
implant into the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A
Purchaser’s use or sale of Micrel Products for use in life support appliances, devices or systems is a Purchaser’s own risk and Purchaser agrees to fully
indemnify Micrel for any damages resulting from such use or sal
e.
© 2005 Micrel, Incorporated.
September 10, 2014 13 Revision 3.0
hbwhelp@micrel.com or (408) 955-1690
Products related to this Datasheet
IC CLK BUFFER 1:4 2GHZ 16MLF
IC CLK BUFFER 1:4 2GHZ 16MLF
IC CLK BUFFER 1:4 2GHZ 16MLF
IC CLK BUFFER 1:4 2GHZ 16MLF
IC CLK BUFFER 1:4 2GHZ 16MLF
IC CLK BUFFER 1:4 2GHZ 16MLF