NHD-C12864WO-B1TFH#-M Datasheet by Newhaven Display Intl

View All Related Products | Download PDF Datasheet
Newhaven Display Internationall Inc. www.newhavendisglay.com nhtech@newhavendisplayxom nhsales@newhavendisplayxom
NHD-C12864WO-B1TFH#-M
COG (Chip-On-Glass) Liquid Crystal Display Module
NHD- Newhaven Display
C12864- 128 x 64 Pixels
WO- Display Type: COG
B1- Model
T- White LED Backlight
F- FSTN Positive
H- Transflective, Wide Temperature, 6:00 Optimal View
#-M- Mounting Holes
RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Court
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
Document Revision History Revision Date Description Changed by 0 9/1/08 Initial Release - 1 11/12/09 User guide reformat MC 2 12/14/09 Block Diagram Update MC 3 2/12/10 Added —M to p/n to signify this part has mounting holes MC 4 3/9/10 Block diagram updated BE 5 5/4/10 Block diagram and pin description MP 6 5/5/10 Backlight Connectors updated BE 7 5/14/10 Pin description update MP 8 5/2/11 Example initialization code updated AK 9 5/13/11 Block diagram updated AK 10 5/19/11 Block diagram & Pin descri 'on updated AK 11 1/10/12 Pin description & Controller link updated AK 12 6/15/12 Timing characteristics updated AK 13 4/4/13 Backlight mating connector, LCD voltage levels updated AK 14 4/15/13 Optical characteristics updated AK 15 3/16/15 Pin description Updated RM 16 12/30/16 Electrical Characteristics & Response Time Updated SB 17 2/6/17 Ilm Updated SB
[2]
Document Revision History
Revision
Date
Description
Changed by
0
9/1/08
Initial Release
-
1
11/12/09
User guide reformat
MC
2
12/14/09
Block Diagram Update
MC
3
2/12/10
Added M to p/n to signify this part has mounting holes
MC
4
3/9/10
Block diagram updated
BE
5
5/4/10
Block diagram and pin description
MP
6
5/5/10
Backlight Connectors updated
BE
7
5/14/10
Pin description update
MP
8
5/2/11
Example initialization code updated
AK
9
5/13/11
Block diagram updated
AK
10
5/19/11
Block diagram & Pin description updated
AK
11
1/10/12
Pin description & Controller link updated
AK
12
6/15/12
Timing characteristics updated
AK
13
4/4/13
Backlight mating connector, LCD voltage levels updated
AK
14
4/15/13
Optical characteristics updated
AK
15
3/16/15
Pin description Updated
RM
16
12/30/16
Electrical Characteristics & Response Time Updated
SB
17
2/6/17
ILED Updated
SB
Functions and Features
128 x 64 pixels
Built-in ST7565P controller
+3.3V power supply
1/65 duty cycle; 1/9 bias
RoHS Compliant
H w W m puma, Lqund 7 L, mu n Aim “ H V II +I ‘ mucky 128x64 DOTS H m W ‘ 4-032 PTII U PIN N0 SYMBOL PIN N0 SYMBOL PIN N0 SYMBOL
PROPRIETARY
1 2 3 4 5 6
A
B
C
D
B
C
D
1 2 3 4 5 6
Mechanical Drawing
A
[3]
The information contained herein is the exclusive property of Newhaven Display International, Inc. and shall not be copied, reproduced, and/or disclosed in any format without permission.
NHD-C12864WO-B1TFH#-M
12/30/16
Date
Unit
Part Number:
mm
Gen. Tol.
±0.3
Rev Description Date
8.0
4.0
15.5
P0.5*29=14.5
w=0.3
Contact Side
D3
D1
D2
D7
D6
D4
D5
VDD
Vss
D0 VOUT
CAP1P
CAP3P
CAP1N
19
V3
V4
CAP2N
CAP2P
P/S
C86
VR
V0
V2
V1
4
/RD(E)
/W R(R/W )
A0
/RES
CS1B
30
29
28
27
26
25
24
23
22
21
20
18
17
16
15
14
13
12
11
10
9
8
7
6
5
3
2
1
NC
DOT SIZE
0.47
0.5
0.47
0.5
8.35 73.0(LCD)
9.630.6
1
30
100.10.0
6.0
1.9
4.840.2
3.582.7
4-3.2 PTH
0.3±0.15
Contact side
Supporting tape
100.0±0.3
49.8±0.5
1.15
8.15
47.5(LCD)
40.5
10.0
36.5(VA)
13.005
31.97(AA)
15.5±0.15
30.1
30
1
89.7
3.5 82.7
3.35
5.865
69.0(VA)
63.97(AA)
21
CN2
CN2
1
JST :PHR-2 or Equivalent
Notes:
1. Driver: 1/65 Duty, 1/9 Bias
2. Resolution: 128x64 Pixels
3. Voltage: 3.0V VDD, 9.5V VLCD
4. Display Mode: FSTN Positive / Transflective
5. Optimal View: 6:00
6. Backlight: White LED
7. Driver IC: ST7565P
Pin Description and Wiring Diagram Pin No. Symbol External Functlon Descrlptlnn Connectlan 1 ICSI MPU Active LOW chip select 2 /RES MPU Active LOW Reset signal 3 A0 MPU Register select signal. 0: instruction; 1: data 4 R/W MPU 6800 Made: Read/Write select signal. R/W:1: Read R/W: /WR 8080 Made: Active LOW Write Signal 5 E MPU 6800 Made: Active HIGH Enable Signal /RD 8080 Made: Active LOW Read Signal 643 DEONDE7 MPU In parallel interface: 8»bit»directional data bus In serial interface: DBO~DBS : VDD 0 DG : Serial clock D7 : Serial data 14 vDD Power Supply Power supply for logic (+3vi 15 \/55 Power Supply Ground 16 VW Power Supply 1-4.7 pl: cap to V55 17 CAP3P Power Supply 1-4.7 pl: cap to CAPlN [pin-18] 18 CAPlN Power Supply 1-4.7 pl: cap to CAPsP lpin-17) and CAP1P(pin-19l 19 CAPlP Power Supply 1-4.7 pl: cap to CAPlN [pin-18] 20 CAPZP Power Supply 1-4.7 pl: cap to CAPZN lpin-21i 21 CAPZN Power Supply 1-4.7 pl: cap to CAPZP ipin-zo) 22»26 \/,~v0 Power Supply 0.1-4.7 pF cap to VDD or V55 27 vR Adj. Power Supply Wiper of 10m pat lsee Schematic belowl 28 C86 MPU Select MPU interface pin. C86: H:6800; C86: L:8080 29 P/S MPU Parallel/Serial select. PS: H: Parallel; PS: L: Serial 30 NC - No connect R B NHD—C12864N0—B ”3 l— ST?565P w 4i i— ve 4i l—- rs v3 . aflzdamsero+i wmvdjl: QK‘EQMS‘??? SGSBS§BR lBEK C C C D T T T w W T \_4 2 K i— 9 g
[4]
Pin Description and Wiring Diagram
Pin No.
External
Connection
Function Description
1
MPU
Active LOW chip select
2
MPU
Active LOW Reset signal
3
MPU
Register select signal. 0: instruction; 1: data
4
MPU
6800 Mode: Read/Write select signal. R/W=1: Read R/W: =0: Write
8080 Mode: Active LOW Write Signal
5
MPU
6800 Mode: Active HIGH Enable Signal
8080 Mode: Active LOW Read Signal
6-13
MPU
In parallel interface: 8-bit-directional data bus
In serial interface: DB0~DB5 = VDD or NC
D6 = Serial clock
In serial mo de D7 = Serial data
14
Power Supply
Power supply for logic (+3V)
15
Power Supply
Ground
16
Power Supply
1-4.7 µF cap to VSS
17
Power Supply
1-4.7 µF cap to CAP1N (pin-18)
18
Power Supply
1-4.7 µF cap to CAP3P (pin-17) and CAP1P (pin-19)
19
Power Supply
1-4.7 µF cap to CAP1N (pin-18)
20
Power Supply
1-4.7 µF cap to CAP2N (pin-21)
21
Power Supply
1-4.7 µF cap to CAP2P (pin-20)
22-26
Power Supply
0.1-4.7 µF cap to VDD or VSS
27
Adj. Power Supply
Wiper of 10k pot (see schematic below)
28
MPU
Select MPU interface pin. C86= H:6800; C86= L:8080
29
MPU
Parallel/Serial select. PS= H: Parallel; PS= L: Serial
30
-
No connect
Recommended LCD connector: 0.5mm Pitch, 30 pin FFC. Molex p/n: 52892-3095
Backlight connector: A2001H-02P Mates with: A2001WR-2P, A2001WR-S-2P, A2001WV-2P, A2001WV-S-2P
Electrical Characteristics Item Symbol Condltlon Min. Typ. Max. Unlt Operating Temperature Range Tm Absolute Max -20 - +70 °c Storage Temperature Range T5, Absolute Max -30 - +80 °c Supply Voltage vDD - 2 7 3.0 3 3 v Supply Current lDD vDD : 3.0V 0 2 0.5 2 0 mA Supply for LCD loontrast) vm, Top : 25°C 9.2 9.5 9 a v “H“ Level input v.H - 0.8 ' vDD - \/DD V “L“ Level input v.L - vSS - 0.2 * vm, v “H“ Level output \/on - 0.8 ' vDD - \/DD V “L“ Level output vm - vSS - 0.2 * vm, v LED Backlignt voltage vLED - 3.4 3.5 3.5 v LED Backlignt current lLED vm, :3.5V 30 as 80 mA Optical Characteristics Item Symbol Condltlon Min. Typ. Max. Unlt Top um - 30 - ° Bottom ov- - so - ° Left BX- - 45 - " Right ex+ - 45 - ° Contrast Ratio CR - 2 5 - - Rise TR - 200 300 m5 Fall T; - 250 350 m5 http: www.newhavendisplav.com app notes ST7565P.pdf
[5]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
C
Storage Temperature Range
TST
Absolute Max
-30
-
+80
C
Supply Voltage
VDD
-
2.7
3.0
3.3
V
Supply Current
IDD
VDD = 3.0V
TOP = 2C
0.2
0.6
2.0
mA
Supply for LCD (contrast)
VLCD
9.2
9.5
9.8
V
H Level input
VIH
-
0.8 * VDD
-
VDD
V
L Level input
VIL
-
VSS
-
0.2 * VDD
V
H” Level output
VOH
-
0.8 * VDD
-
VDD
V
L Level output
VOL
-
VSS
-
0.2 * VDD
V
LED Backlight voltage
VLED
-
3.4
3.5
3.6
V
LED Backlight current
ILED
VLED =3.5V
30
65
80
mA
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
CR 2
-
30
-
°
Bottom
ϕY-
-
60
-
°
Left
θX-
-
45
-
°
Right
θX+
-
45
-
°
Contrast Ratio
CR
-
2
5
-
-
Response Time
Rise
TR
TOP = 25°C
-
200
300
ms
Fall
TF
-
250
350
ms
Controller Information
Built-in ST7565P controller
Please download specification at http://www.newhavendisplay.com/app_notes/ST7565P.pdf
T System Bus ReadIWl'lh chlmflsflu 1 (For the 3060 Sella MPU) A0 X‘tfima ‘— 5,48% ICS1 (csz=1 ) [W R I RD D[7 : 0] (Write) f tone D[7:0] Aces (Read) (VDD = 3.3V, Ta = —30 lo 351:) Item Slgnal Symbol common ”“9 Unlh Min. MIX. Address hold lime [NIB 0 — Address selllp lime N) “we 0 _ Syslem cycle time [even 240 — Write L pulse widlh [com 30 _ [W R Write H pulse width [com 80 — Read L pulse widlh IRD ROCLR 140 — Ns Read H pulse width town so Write Dela selup time W 40 — Write Address hold lime (ma 0 — Do to D7 Read access lime M608 CL= 100 pF — 10 Read Output disable time low: CL= 100 pF 5 50
[6]
Timing Characteristics
System Bul Read/Write Cher-christian 2 (Forth: mo Suiu MPU) A0 R/W tAWG _’ ‘—tAHa ICS1 (C 82= 1 ) " 'cvcs (EWHW tEWLW E I, 74 tEWHR 5 1, (EWLR [1356" ‘— tuna D [7 : 0] (Write) tons l D[7:0] m (Read) (VDD = 3.3V, Ta = —30 to 551:) Item Signal Symbol Condition Ilin. Max. Units Address hold time time o _ Address setup time A0 ”we 0 _ System cycle time lcvcs 240 — Enable L pulse width (WRITE) tEWLw 80 — Enable H pulse width (WRITE) E tEWHw 80 — Enable L pulse width (READ) lewm an — ns Enable H pulse width (READ) IEWHR 140 WRITE Data setup time less 40 — WRITE Address hold time mm 0 — D0 to D7 READ access time M008 CL= 100 pF — 70 READ Output disable lime tOHS CL= 100 pF 5 50
[7]
The Serial Interface I CS1 toss” "‘ 'csrv (032—1) * [I], {345 " “ 'an A0 SC L SI . Last blt (VDD = 33V, Ta = -30 to 85C) lhnl Signal Symbol Condition Ilin. Max. Units Sefial Clock Period lam; 50 — SCL 'H" pulse width SCL law 25 — SCL 'L' pulse width law 25 — Address selup lime A0 5.5 20 — Address hold lime tun 10 — ns 0m setup lime SI lsns 20 — Data hold lime .55“ 10 — CS-SCL lime CS '435 20 — CS-SCL time law 40 —
[8]
Oommand Code Command Funcfion MIRDIWR D7D6D5D4D3D2D1D0 , 1 0 1 0 1 1 1 0 LCD display ONIOFF (1) DISlIby ONIOFF D 0 1 0: OFF 1: ON . , . Sets lhe display RAM display slar'l (2) Dlsphy start Ine set 0 0 0 1 Dlspby slal‘l addness Ine a ddress (3) Page address sel D 0 0 1 1 Page address 33:: display RAM page (4) Column address set 0 0 0 l] 0 1 Most signifiam Sels lhe most significant 4 bils of upper bil column address lhe display RAM oolunn address Column address set 0 0 0 0 0 0 Leasl significant Sets die lean significanl 4 bits of lower bit column address lhe diplay RAM Doillllll address. (5) Slams read 0 1 Slalus ll 0 0 0 Reads lhe slalus data (6) Display dala wrfle 1 0 Write dab Writes lo lhe display RAM (7) Display dala read 1 1 Read dala Reads irnrn lhe disphy RAM Sels lhe display RAM address (8) ADC select 0 o 1 0 ' o o o o ‘1’ SEG oulput correspondence 0: normal. 1: reverse - Sets llle LCD display normal! (9) Dlsphy nonnall 0 0 1 l] 1 D 0 1 1 1.1) reverse ””59 0: normal, 1: reverse (10) Display all points 0 o 1 o 1 o o 1 o 0 3'5"” 3" PM“ ONIOFF 1 ' “°""?' “59"“ 1: all ponls 0N Sets Ihe LCD drive voltage him (11)LCDbiassel n o 1 0 ' o o o 1 ‘1’ .2110 011/9 b'as, 1: 1” bias(817565) Column address ilcrernent (12) Read/modiylvrrite 0 0 1 1 1 0 0 0 0 0 Atwrite: +1 A! read: 0 (13) End 0 0 1 1 1 Cl 1 1 1 0 Clear readlnndifyllmite (14) Reset 0 0 1 1 1 0 0 0 1 0 Internal reset (15) Common mom 0 o 1 1 o o o - - - 39'9“ co”! °“‘P"‘ 5“" dim“ I 1 . normal dlrecnon 1: reverse dlrectlon 0 0 1 0 1 Operating Select illemal power supply (16) Power cornml sel 0 0 mode operating rrlode ('7) Y5 ”'39" "WM". 0 o 1 o o Resistor Selecl illemal resilor lsrgfmal resistorraho 0 0 r afio ralio(RbIRa) mode (18) Eleclronic volume modeset D 0 1 l] 0 D 0 0 0 1 SellheVsoulpulvollage Electronic volume 0 0 Electronic volume value eleclronic volume regisler regisler sel ('9) 333:3?er 1 o 1 o 1 1 o o 0: OFF. 1; ON Slalic indkzlor D n 1 . reg'sler set 0 0 0 0 0 0 Mode Set lhe flashlng mode Display OFF and display all (20) Power saver poins 0N compound command (21) NOP 0 0 1 1 1 l] D 0 1 1 Command [or non—operation (22) Tesl 0 0 1 1 1 1 . . . . Command for Ic lest Do nol use ms command
[9]
Table of Commands
[10]
Example Initialization Program
/************************************************************************/
void comm_out(unsigned int c)
{
CS1 = 0; //Active Low
AO = 0; //LOW = instruction
delay(1);
WRT = 0; // /WR in 8080 mode; R/W in 6800 mode
P1 = c;
delay(1);
WRT = 1; // /WR in 8080 mode; R/W in 6800 mode
CS1 = 1; //inactive
}
void data_out(unsigned int d)
{
CS1 = 0; //Active Low
AO = 1; //High = Data
delay(1);
WRT = 0;
P1 = d;
delay(1);
WRT = 1;
CS1 = 1; //inactive
}
void init()
{
//IRS pin is tied low internally - external resistor circuit must be used
C86 = 1; // Interface set to 8080 mode
RDD = 1; // /RD in 8080 mode; E in 6800 mode
WRT = 1; // /WR in 8080 mode; R/W in 6800 mode
CS1 = 0;
RST = 1; // /RST in 8080 mode; /RES in 6800 mode
RST = 0; // /RST in 8080 mode; /RES in 6800 mode
delay(2);
RST = 1; // /RST in 8080 mode; /RES in 6800 mode
delay(2);
comm_out(0xA2); //added 1/9 bias
comm_out(0xA0); //ADC segment driver direction (A0=Normal)
comm_out(0xC8);
comm_out(0xC0); //COM output scan direction (C0= Normal)
comm_out(0x40); //Operating Mode
comm_out(0x25); //resistor ratio
comm_out(0x19); //column address set upper bit
comm_out(0x2F); //select internal resistor ratio
comm_out(0xAF); //display ON/OFF - set to ON
}
/************************************************************************/
Quality Information Test Item Content of Test Test Condition Note Hign Temperature storage Endurance test applying tne nigh storage +80%, zoohrs 2 temperature for a long time. Low Temperature storage Endurance test applying tne low storage -30°c, ZOOhrs 1,2 temperature for a long time. Hign Temperature Endurance test applying tne electric stress +7o°c 200hrs 2 (voltage a; current) and stress for a long time. Low Temperature Endurance test applying tne electric stress -20°c, ZOOhrs 1,2 (voltage a; current) and stress for a long time. Hign Temperature / Endurance test applying tne electric stress +50%, 90% RH , 96hrs 1,2 (voltage a; current) and tie nign thermal With nign numiciity stress for a longtime. Thermal Shock resistance Endurance test applying the electric stress -20°C,30min >> 25°C,5mirl >> (voltage a; current) during 70°c,30m and high thermal stress. 10 cycles Vibration test Endurance test applying vibration to 10-55Hz, 15mm amplitude. 3 so sec x,v,2 For 15 minutes Static electricity test Endurance test applying electric static discnarge. v5:300v, R :3309, c :150pE 10 Times N N N P for using LCDs/LCMs S www.newhavendis9|ay.com[specsflgrecautionspdf Warranty Information and Terms & Conditio imp: /www.newhavendisplav.com index.php?main page=terms
[11]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80C , 200hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30C , 200hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70C 200hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20C , 200hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+60C , 90% RH , 96hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-20C,30min -> 25C,5min ->
70⁰C,30min = 1 cycle
10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz , 15mm amplitude.
60 sec in each of 3 directions
X,Y,Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
V
S
=800V, R
S
=330Ω, C
S
=150pF
10 Times
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms

Products related to this Datasheet

LCD COG GRAPH 128X64 TRANSFL