IRFR,IRFU,SiHFR,SiHFU_120 Datasheet by Vishay Siliconix

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS cuwum “was" FREE MW. www ha .com/doc79991 2 % NJ NrChannm MOSFET hvm@wshay.cam
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 1Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power MOSFET
FEATURES
Dynamic dV/dt Rating
Repetitive Avalanche Rated
Surface Mount (IRFR120, SiHFR120)
Straight Lead (IRFU120, SiHFU120)
Available in Tape and Reel
Fast Switching
Ease of Paralleling
Material categorization: For definitions of
compliance please see www.vishay.com/doc?99912
DESCRIPTION
Third generation power MOSFETs from Vishay provide the
designer with the best combination of fast switching,
ruggedized device design, low on-resistance and
cost-effectiveness.
The DPAK is designed for surface mounting using vapor
phase, infrared, or wave soldering techniques. The straight
lead version (IRFU, SiHFU series) is for through-hole
mounting applications. Power dissipation levels up to 1.5 W
are possible in typical surface mount applications.
Note
a. See device orientation.
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. VDD = 25 V, starting TJ = 25 °C, L = 5.3 mH, Rg = 25 , IAS = 7.7 A (see fig. 12).
c. ISD 9.2 A, dI/dt 110 A/μs, VDD VDS, TJ 150 °C.
d. 1.6 mm from case.
e. When mounted on 1" square PCB (FR-4 or G-10 material).
PRODUCT SUMMARY
VDS (V) 100
RDS(on) ()V
GS = 10 V 0.27
Qg (Max.) (nC) 16
Qgs (nC) 4.4
Qgd (nC) 7.7
Configuration Single
N-Channel MOSFET
G
D
S
DPAK
(TO-252)
IPAK
(TO-251)
GDS
S
D
G
D
ORDERING INFORMATION
Package DPAK (TO-252) DPAK (TO-252) DPAK (TO-252) DPAK (TO-252) IPAK (TO-251)
Lead (Pb)-free and Halogen-free SiHFR120-GE3 SiHFR120TR-GE3aSiHFR120TRR-GE3aSiHFR120TRL-GE3aSiHFU120-GE3
Lead (Pb)-free IRFR120PbF IRFR120TRPbFa IRFR120TRRPbFa IRFR120TRLPbFa IRFU120PbF
SiHFR120-E3 SiHFR120T-E3a SiHFR120TR-E3a SiHFR120TL-E3a SiHFU120-E3
ABSOLUTE MAXIMUM RATINGS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-Source Voltage VDS 100 V
Gate-Source Voltage VGS ± 20
Continuous Drain Current VGS at 10 V TC = 25 °C ID
7.7
ATC = 100 °C 4.9
Pulsed Drain CurrentaIDM 31
Linear Derating Factor 0.33 W/°C
Linear Derating Factor (PCB Mount)e0.020
Single Pulse Avalanche EnergybEAS 210 mJ
Repetitive Avalanche CurrentaIAR 7.7 A
Repetitive Avalanche EnergyaEAR 4.2 mJ
Maximum Power Dissipation TC = 25 °C PD
42 W
Maximum Power Dissipation (PCB Mount)eTA = 25 °C 2.5
Peak Diode Recovery dV/dtc dV/dt 5.5 V/ns
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to + 150 °C
Soldering Recommendations (Peak Temperature)dfor 10 s 260
VISHAY. hvm@wshay.cam www.mshay com/doc791ouu
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 2Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
a. When mounted on 1" square PCB (FR-4 or G-10 material).
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. Pulse width 300 μs; duty cycle 2 %.
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL MIN. TYP. MAX. UNIT
Maximum Junction-to-Ambient RthJA - - 110
°C/W
Maximum Junction-to-Ambient
(PCB Mount)aRthJA --50
Maximum Junction-to-Case (Drain) RthJC --3.0
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 μA 100 - - V
VDS Temperature Coefficient VDS/TJ Reference to 25 °C, ID = 1 mA - 0.13 - V/°C
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = 250 μA 2.0 - 4.0 V
Gate-Source Leakage IGSS V
GS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = 100 V, VGS = 0 V - - 25 μA
VDS = 80 V, VGS = 0 V, TJ = 125 °C - - 250
Drain-Source On-State Resistance RDS(on) V
GS = 10 V ID = 4.6 Ab- - 0.27
Forward Transconductance gfs VDS = 50 V, ID = 4.6 A 1.6 - - S
Dynamic
Input Capacitance Ciss VGS = 0 V,
VDS = 25 V,
f = 1.0 MHz, see fig. 5
- 360 -
pFOutput Capacitance Coss - 150 -
Reverse Transfer Capacitance Crss -34-
Total Gate Charge Qg
VGS = 10 V ID = 9.2 A, VDS = 80 V,
see fig. 6 and 13b
--16
nC Gate-Source Charge Qgs --4.4
Gate-Drain Charge Qgd --7.7
Turn-On Delay Time td(on)
VDD = 50 V, ID = 9.2 A,
Rg = 18 , RD = 5.2 , see fig. 10b
-6.8-
ns
Rise Time tr -27-
Turn-Off Delay Time td(off) -18-
Fall Time tf -17-
Internal Drain Inductance LD Between lead,
6 mm (0.25") from
package and center of
die contact
-4.5-
nH
Internal Source Inductance LS-7.5-
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current ISMOSFET symbol
showing the
integral reverse
p - n junction diode
--7.7
A
Pulsed Diode Forward CurrentaISM --31
Body Diode Voltage VSD TJ = 25 °C, IS = 7.7 A, VGS = 0 Vb--2.5V
Body Diode Reverse Recovery Time trr TJ = 25 °C, IF = 9.2 A, dI/dt = 100 A/μsb- 130 260 ns
Body Diode Reverse Recovery Charge Qrr - 0.65 1.3 μC
Forward Turn-On Time ton Intrinsic turn-on time is negligible (turn-on is dominated by LS and LD)
D
S
G
S
D
G
VISHAY. E E E ‘ E < s,="" a="" t="" 5=""><3 0=".5" e="" e="" d="" 1c“="" :2="" .5:="" j="" eaus="" pulse="" width="" vds="" _="" 50v="" t="" -="" 250c="" zous="" f'lilse="" width="" m"="" 1w="" ml="" u="" 5="" s="" 7="" a="" 9="" m="" vds.="" drain-to-source="" voltage="" (volts)="" ves.gate-10—sonrca="" vohage="" (volvsj="" a:="" 3="" 0="" u="" e="" m="" a="" 'g="" e="" 5="" é="" a:="" c="" s="" o="" a="" 2="" a="" e="" if:="" e="" 2="" ,="" g="" 5="" °="" 1="" 5="" o="" 5?="" e="" c="" g="" 20="" 171="" e="" -="" 5="" e="" 10="" .5="" n="" g="" u="" 20%="" pulse="" wid="" f,”="" tc="" :="" 150°c="" de“="" vcs="" :="" 10v="" 3.0="" 17‘="" 10“="" iu‘="" 750="" 10="" ‘20="" d="" 20="" 4|?="" w="" 63="" mo="" law="" 140="" a50="" v95,="" drainrwrscurce="" voltage="" (voiis)="" tj,="" junction="" temperature="" (’0)="" hvm@wshay.com="" www="" \shaycom/do="" 91000="">
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 3Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Fig. 1 - Typical Output Characteristics, TC = 25 °C
Fig. 2 - Typical Output Characteristics, TC = 150 °C
Fig. 3 - Typical Transfer Characteristics
Fig. 4 - Normalized On-Resistance vs. Temperature
Capacitance (pF) Ves, GategloSource Voltage (volts) 750 mu 45v qflu mu 0 ”o cm S-DFTED [r55 ‘ 13‘ , V55, DrainrtorSource Vo‘me (volts) SEE :[EJFE ‘3 4 a :2 15 Ge, Total Ga‘e Charge (:18) 20 ISU, Revevse Dram Current (Amps) ID, Dram Current (Amps) M w“ v57 = W . “an 05 m 1: Vst Source-ta-Drain Voltage (volts) :5 103 nnEnATmN IN was my LZMITEE 5 EV “55mm we , SI‘JuLE PULSE "z 5102 3:022 5103 V93, Drain-to-Source Voltage (volts) hvm@wshay.com www \shaycom/do 91000
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 4Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Capacitance vs. Drain-to-Source Voltage
Fig. 6 - Typical Gate Charge vs. Gate-to-Source Voltage
Fig. 7 - Typical Source-Drain Diode Forward Voltage
Fig. 8 - Maximum Safe Operating Area
ID, Drain Currem (Amps) 25 3h 75 ml) 125 155 TC, Case Temperature (“0) 10 T) E E, a, , m V c o a u) v n: a E mm up arms—E nuLs: D; E {mrnna R=5mVSF1 \ L"" \ we; {DUTY VAZ'DR, LULE a PEAK ’fPD» x 2w“ ' 'L w 5 w ‘ 10 3 w E u 1 1 w 1‘, Reclangular Pulse Duration (seconds) hvm@wshay.com www \shaycom/do 91000
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 5Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 9 - Maximum Drain Current vs. Case Temperature
Fig. 10a - Switching Time Test Circuit
Fig. 10b - Switching Time Waveforms
Fig. 11 - Maximum Effective Transient Thermal Impedance, Junction-to-Case
Pulse width 1 µs
Duty factor 0.1 %
RD
VGS
Rg
D.U.T.
10 V
+
-
VDS
VDD
VDS
90 %
10 %
VGS
td(on) trtd(off) tf
5A9, Single Pulse Energy (mJ) am: H) mm 1 u 1 9n sum 7 7! Ann 3m; 2m) \an = 23v :‘5 an 75 100 125 15: Shining TJ. Junction TempetatuvePC) hvm@wshay.com www.mshay com/d05791000
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 6Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 12a - Unclamped Inductive Test Circuit Fig. 12b - Unclamped Inductive Waveforms
Fig. 12c - Maximum Avalanche Energy vs. Drain Current
Fig. 13a - Basic Gate Charge Waveform Fig. 13b - Gate Charge Test Circuit
I
AS
V
DS
V
DD
V
DS
t
p
QGS QGD
QG
V
G
Charge
VGS
D.U.T.
3 mA
VGS
VDS
IGID
0.3 µF
0.2 µF
50 kΩ
12 V
Current regulator
Current sampling resistors
Same type as D.U.T.
+
-
VISHAY. Peak Diode Recovery dV/dt Tesl Circuit ._< }_.="" 4="" u{="" w="" t="" t="" @="" r="" j(="" j="" ®="" ‘7—\/—'7="" ‘="" :33="" f="" \/77="" z="" {="" a="" 3)="" j="" \/””$¥*777777/;f”’*="" www="" wshay="" cam/ggg791255="" hvm@wshay.com="" www.mshay="" com/d05791000="">
IRFR120, IRFU120, SiHFR120, SiHFU120
www.vishay.com Vishay Siliconix
S13-0171-Rev. C, 04-Feb-13 7Document Number: 91266
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 14 - For N-Channel
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?91266.
P.W. Period
dI/dt
Diode recovery
dV/dt
Ripple 5 %
Body diode forward drop
Re-applied
voltage
Reverse
recovery
current
Body diode forward
current
VGS = 10 Va
ISD
Driver gate drive
D.U.T. lSD waveform
D.U.T. VDS waveform
Inductor current
D = P.W.
Period
+
-
+
+
+
-
-
-
Peak Diode Recovery dV/dt Test Circuit
VDD
dV/dt controlled by Rg
Driver same type as D.U.T.
ISD controlled by duty factor “D”
D.U.T. - device under test
D.U.T. Circuit layout considerations
Low stray inductance
Ground plane
Low leakage inductance
current transformer
Rg
Note
a. VGS = 5 V for logic level devices
VDD
— VISHAY. V L' Com/605791000
Package Information
www.vishay.com Vishay Siliconix
Revision: 16-May-16 1Document Number: 71197
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TO-252AA Case Outline
Notes
Dimension L3 is for reference only.
L3
D
L4
L5
bb2
e1
E1
D1
C
A1
gage plane height (0.5 mm)
e
b3
E
C2
A
L
H
MILLIMETERS INCHES
DIM. MIN. MAX. MIN. MAX.
A 2.18 2.38 0.086 0.094
A1 - 0.127 - 0.005
b 0.64 0.88 0.025 0.035
b2 0.76 1.14 0.030 0.045
b3 4.95 5.46 0.195 0.215
C 0.46 0.61 0.018 0.024
C2 0.46 0.89 0.018 0.035
D 5.97 6.22 0.235 0.245
D1 4.10 - 0.161 -
E 6.35 6.73 0.250 0.265
E1 4.32 - 0.170 -
H 9.40 10.41 0.370 0.410
e 2.28 BSC 0.090 BSC
e1 4.56 BSC 0.180 BSC
L 1.40 1.78 0.055 0.070
L3 0.89 1.27 0.035 0.050
L4 - 1.02 - 0.040
L5 1.01 1.52 0.040 0.060
ECN: T16-0236-Rev. P, 16-May-16
DWG: 5347
— VISHAY.. Lead up Notes 1. Dimensxonmg and Iolerancmg per ASME V14.5M71994 2. Dimensxon are shewn m mches and mnhmeters. a. Dimensxon D and E as net \nclude mom Hash. Mold flash shau nut exceed omermost extremes 00 the mash: body. . Thermal pad camour opnonal wnn dlmensxons b4‘ L2‘ E1 and m . Lead mmensmn uncomronea m L3 .Dlmensxon [31.173 and c1 app‘y to base metal emy, .omune conlmms Io JEDEC ouflme T07251AA. \Amw» f '\* Ease mela‘ Manny ‘U‘bn [73* y 4 (6) C14: ; L 4 L—m‘ 17sz SewanE~EandC~C Documem Number, 91362 Rewsmn. TSVSepVOE
Document Number: 91362 www.vishay.com
Revision: 15-Sep-08 1
Package Information
Vishay Siliconix
TO-251AA (HIGH VOLTAGE)
Notes
1. Dimensioning and tolerancing per ASME Y14.5M-1994.
2. Dimension are shown in inches and millimeters.
3. Dimension D and E do not include mold flash. Mold flash shall not exceed 0.13 mm (0.005") per side. These dimensions are measured at the
outermost extremes of the plastic body.
4. Thermal pad contour optional with dimensions b4, L2, E1 and D1.
5. Lead dimension uncontrolled in L3.
6. Dimension b1, b3 and c1 apply to base metal only.
7. Outline conforms to JEDEC outline TO-251AA.
Base
metal
Plating b1, b3
(b, b2)
c1
(c)
Section B - B and C - C
D
A
c2
c
Lead tip
5
5
(Datum A)
Thermal PAD
E1
4
D1
View A - A
A1
A
A
C
Seating
plane
CC
BB
θ1
θ2
B
4
4
4
3
5
L1
L
L3
3 x b2
3 x b
3
b4
E
2 x e 0.010 C B
M
A
0.25
0.010 BA
0.25
L2
A
C
M
MILLIMETERS INCHES MILLIMETERS INCHES
DIM. MIN. MAX. MIN. MAX. DIM. MIN. MAX. MIN. MAX.
A 2.18 2.39 0.086 0.094 D1 5.21 - 0.205 -
A1 0.89 1.14 0.035 0.045 E 6.35 6.73 0.250 0.265
b 0.64 0.89 0.025 0.035 E1 4.32 - 0.170 -
b1 0.65 0.79 0.026 0.031 e 2.29 BSC 2.29 BSC
b2 0.76 1.14 0.030 0.045 L 8.89 9.65 0.350 0.380
b3 0.76 1.04 0.030 0.041 L1 1.91 2.29 0.075 0.090
b4 4.95 5.46 0.195 0.215 L2 0.89 1.27 0.035 0.050
c 0.46 0.61 0.018 0.024 L3 1.14 1.52 0.045 0.060
c1 0.41 0.56 0.016 0.022 θ1 0' 15' 0' 15'
c2 0.46 0.86 0.018 0.034 θ2 25' 35' 25' 35'
D 5.97 6.22 0.235 0.245
ECN: S-82111-Rev. A, 15-Sep-08
DWG: 5968
— VISHAY.. (5 59m % E Recammended Mlmmum Pads Dlmenslons m \nchesr‘(mm} 'J'vve'n Number 72594 a) com 3 won 217 dwrca
Application Note 826
Vishay Siliconix
Document Number: 72594 www.vishay.com
Revision: 21-Jan-08 3
APPLICATION NOTE
RECOMMENDED MINIMUM PADS FOR DPAK (TO-252)
0.420
(10.668)
Recommended Minimum Pads
Dimensions in Inches/(mm)
0.224
(5.690)
0.180
(4.572)
0.055
(1.397)
0.243
(6.180)
0.087
(2.202)
0.090
(2.286)
Return to Index
Return to Index
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A I-PAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A I-PAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK
MOSFET N-CH 100V 7.7A DPAK